SLP, SLPX - Aluminum Electrolytic Capacitors - Snap In
935 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Number of Pins | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SLP562M063E7P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 5600uF 63V 20% 105C | 0In Stock | 5600 uF | 63 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 105 C | SLP | Bulk | ||||||||
Mfr: SLP563M010H7P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 56000uF 10V 20% 105C | 0In Stock | 56000 uF | 10 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 105 C | SLP | Bulk | ||||||||
Mfr: SLP681M180C5P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 680uF 180V 20% 105C | 0In Stock | 680 uF | 180 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.78 A | 293 mOhms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | ||||
Mfr: SLP682M063E9P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 6800uF 63V 20% 105C | 0In Stock | 6800 uF | 63 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 105 C | SLP | Bulk | ||||||||
Mfr: SLP821M160E3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 820uF 160V 20% 105C | 0In Stock | 820 uF | 160 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.04 A | 243 mOhms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | ||||
Mfr: SLPX681M220A4P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 680uF 220V 20% 85C | 0In Stock | 680 uF | 220 VDC | 22 mm (0.866 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 85 C | SLPX | Bulk | ||||||||
Mfr: SLPX683M010E9P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 68000uF 50V 20% LS=10mm | 0In Stock | 68 uF | 10 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 85 C | SLPX | Bulk | ||||||||
Mfr: SLPX683M010H7P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 68000uF 50V 20% LS=10mm | 0In Stock | 68 uF | 10 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 85 C | SLPX | Bulk | ||||||||
Mfr: SLPX821M220E5P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 820uF 220V 20% 85C | 0In Stock | 820 uF | 220 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 85 C | SLPX | Bulk | ||||||||
Mfr: SLPX153M016E1P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 15000uF 16V 20% 85C | 0In Stock | 15000 uF | 16 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 85 C | SLPX | Bulk | ||||||||
Mfr: SLP123M016A5P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 12000uF 16V 20% 105C | 0In Stock | 12000 uF | 16 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 105 C | SLP | Bulk | ECO-S1CA123BA | |||||||
Mfr: SLP822M063H4P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 8200uF 63V 20% 105C | Not Available Online | 8200 uF | 63 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 105 C | SLP | Bulk | ||||||||
Mfr: SLPX102M160A9P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1000uF 160V 20% 85C | 0In Stock | 1000 uF | 160 VDC | 22 mm (0.866 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 3.02 A | 199 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLPX122M180E5P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1200uF 180V 20% 85C | 0In Stock | 1200 uF | 180 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 85 C | SLPX | Bulk | ||||||||
Mfr: SLPX122M200C9P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 1200uF 200V 20% 85C | Not Available Online | 1200 uF | 200 VDC | 25 mm (0.984 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 85 C | SLPX | Bulk | ||||||||
Mfr: SLPX122M250E9P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 1200uF 250V 20% 85C | Not Available Online | 1200 uF | 250 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 85 C | SLPX | Bulk | ||||||||
Mfr: SLPX123M025C5P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 12000uF 25V 20% 85C | 0In Stock | 12000 uF | 25 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 85 C | SLPX | Bulk | ||||||||
Mfr: SLPX123M050E9P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 12000uF 50V 20% 85C | 0In Stock | 12000 uF | 50 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 5.72 A | 39 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLPX123M063H4P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 12000uF 63V 20% 85C | Not Available Online | 12000 uF | 63 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 85 C | SLPX | Bulk | ||||||||
Mfr: SLPX152M160E7P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1500uF 160V 20% 85C | 0In Stock | 1500 uF | 160 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | 3.96 A | - 40 C | + 85 C | SLPX | Bulk | |||||||
Mfr: SLPX152M180E7P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1500uF 180V 20% 85C | 0In Stock | 1500 uF | 180 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 85 C | SLPX | Bulk | ||||||||
Mfr: SLPX152M180H5P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1500uF 180V 20% 85C | 0In Stock | 1500 uF | 180 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 85 C | SLPX | Bulk | ||||||||
Mfr: SLPX152M220H7P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 1500uF 220V 20% 85C | Not Available Online | 1500 uF | 220 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 85 C | SLPX | Bulk | ||||||||
Mfr: SLP182M160H7P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 1800uF 160V 20% 105C | Not Available Online | 1800 uF | 160 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 3 A | 111 mOhms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | ||||
Mfr: SLP183M010C3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 18000uF 10V 20% 105C | 0In Stock | 18000 uF | 10 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 105 C | SLP | Bulk |