SLP, SLPX - Aluminum Electrolytic Capacitors - Snap In
935 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Number of Pins | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SLP392M080E7P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 3900uF 80V 20% 105C | 0In Stock | 3900 uF | 80 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 105 C | SLP | Bulk | ||||||||
Mfr: SLP392M080H3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 3900uF 80V 20% 105C | 0In Stock | 3900 uF | 80 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 105 C | SLP | Bulk | ||||||||
Mfr: SLP472M050E3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 4700uF 50V 20% 105C | 0In Stock | 4700 uF | 50 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.5 A | 99 mOhms | - 40 C | + 105 C | 2 Pin | SLP | Bulk | ECO-S1HA472DA | |||
Mfr: SLP562M050A9P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 5600uF 50V 20% 105C | 0In Stock | 5600 uF | 50 VDC | 22 mm (0.866 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 105 C | SLP | Bulk | ||||||||
Mfr: SLP123M035C9P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 12000uF 35V 20% 105C | 0In Stock | 12000 uF | 35 VDC | 25 mm (0.984 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 105 C | SLP | Bulk | ECO-S1VA123CA | |||||||
Mfr: SLP123M035H3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 12000uF 35V 20% 105C | 0In Stock | 12000 uF | 35 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 105 C | SLP | Bulk | ||||||||
Mfr: SLPX222M180H7P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 2200uF 180V 20% 85C | Not Available Online | 2200 uF | 180 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 4.83 A | 90 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLPX271M220A1P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 270uF 220V 20% 85C | 0In Stock | 270 uF | 220 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 85 C | SLPX | Bulk | ||||||||
Mfr: SLPX471M220E1P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470uF 220V 20% 85C | 0In Stock | 470 uF | 220 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 85 C | SLPX | Bulk | ||||||||
Mfr: SLPX471M250C5P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470uF 250V 20% 85C | 0In Stock | 470 uF | 250 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 85 C | SLPX | Bulk | ||||||||
Mfr: SLPX562M050E3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 5600uF 50V 20% 85C | 0In Stock | 5600 uF | 50 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 85 C | SLPX | Bulk | ||||||||
Mfr: SLPX681M160A7P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 680uF 160V 20% 85C | 0In Stock | 680 uF | 160 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.35 A | 293 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLP102M180H3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1000uF 180V 20% 105C | 0In Stock | 1000 uF | 180 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.3 A | 199 mOhms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | ||||
Mfr: SLP102M220H5P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 1000uF 220V 20% 105C | Not Available Online | 1000 uF | 220 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 25 C | + 105 C | SLP | Bulk | ||||||||
Mfr: SLP103M035C4P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 10000uF 35V 20% 105C | 0In Stock | 10000 uF | 35 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 105 C | SLP | Bulk | ECO-S1VA103CA | |||||||
Mfr: SLP122M160E7P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1200uF 160V 20% 105C | 0In Stock | 1200 uF | 160 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 25 C | + 105 C | SLP | Bulk | ||||||||
Mfr: SLP122M180E7P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 1200uF 180V 20% 105C | Not Available Online | 1200 uF | 180 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.55 A | 166 mOhms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | ||||
Mfr: SLP122M180H5P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1200uF 180V 20% 105C | 0In Stock | 1200 uF | 180 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 25 C | + 105 C | SLP | Bulk | ||||||||
Mfr: SLP123M010A3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 12000uF 10V 20% 105C | 0In Stock | 12000 uF | 10 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 105 C | SLP | Bulk | ||||||||
Mfr: SLP561M220C5P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 560uF 220V 20% 105C | 0In Stock | 560 uF | 220 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 25 C | + 105 C | SLP | Bulk | ||||||||
Mfr: SLP561M220E3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 560uF 220V 20% 105C | 0In Stock | 560 uF | 220 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 25 C | + 105 C | SLP | Bulk | ||||||||
Mfr: SLP562M063H5P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 5600uF 63V 20% 105C | 0In Stock | 5600 uF | 63 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 105 C | SLP | Bulk | ||||||||
Mfr: SLP562M080E9P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 5600uF 80V 20% 105C | Not Available Online | 5600 uF | 80 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 105 C | SLP | Bulk | ||||||||
Mfr: SLP562M100H9P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 5600uF 100V 20% 105C | Not Available Online | 5600 uF | 100 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 105 C | SLP | Bulk | ||||||||
Mfr: SLP681M220C7P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 680uF 220V 20% 105C | 0In Stock | 680 uF | 220 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 25 C | + 105 C | SLP | Bulk |