WSL Vishay - Current Sense Resistors - SMD
4,177 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WSLF1206L3000FE6 TTI: WSLF1206L3000FE6 Vishay / Dale Availability: 3,000In StockCurrent Sense Resistors - SMD 1206 5W .3mOhms 1% | 3,000In Stock | Reel | WSLF | 300 uOhms | 5 W | 1 % | 20 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.65 mm (0.065 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | ||||
Mfr: WSLP2512L8000FEA TTI: WSLP2512L8000FEA Vishay / Dale Availability: 46,000In StockCurrent Sense Resistors - SMD .0008 OHM 1% 3W 400PPM | 46,000In Stock | Reel | WSLP | 800 uOhms | 3 W | 1 % | 75 PPM / C | 2512 | 6332 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2010R0700FEA TTI: WSL2010R0700FEA Vishay / Dale Availability: 24,000In StockCurrent Sense Resistors - SMD 1/2watt .07ohms 1% | 24,000In Stock | Reel | WSL | 70 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2512R2000DEA TTI: WSL2512R2000DEA Vishay / Dale Availability: 4,000In StockCurrent Sense Resistors - SMD 1watt .2ohms .5% 2512 | 4,000In Stock | Reel | WSL | 200 mOhms | 1 W | 0.5 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2512R3500FEA TTI: WSL2512R3500FEA Vishay / Dale Availability: 22,000In StockCurrent Sense Resistors - SMD 1W .35ohm 1% | 22,000In Stock | Reel | WSL | 350 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL0603R0500DEA TTI: WSL0603R0500DEA Vishay / Dale Availability: 20,000In StockCurrent Sense Resistors - SMD 1/10watt .05ohms .5% | 20,000In Stock | Reel | WSL | 50 mOhms | 100 mW (1/10 W) | 0.5 % | 75 PPM / C | 0603 | 1608 | 1.52 mm (0.06 in) | 0.76 mm (0.03 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL36373L000DEA TTI: WSL36373L000DEA Vishay / Dale Availability: 4,000In StockCurrent Sense Resistors - SMD 3watt .003ohms .5% | 4,000In Stock | Reel | WSL3637 | 3 mOhms | 3 W | 0.5 % | 50 PPM / C | 3637 (Reversed) | 9194 (Reversed) | 9.14 mm (0.36 in) | 9.4 mm (0.37 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 4 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL36372L800FEA TTI: WSL36372L800FEA Vishay / Dale Availability: 8,000In StockCurrent Sense Resistors - SMD .0028 OHM 1% 3W 75PPM | 8,000In Stock | Reel | WSL3637 | 2.8 mOhms | 3 W | 1 % | 75 PPM / C | 3637 (Reversed) | 9194 (Reversed) | 9.14 mm (0.36 in) | 9.4 mm (0.37 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 4 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL27261L300FEA TTI: WSL27261L300FEA Vishay / Dale Availability: 3,000In StockCurrent Sense Resistors - SMD 3watt .0013ohms 1% | 3,000In Stock | Reel | WSL2726 | 1.3 mOhms | 3 W | 1 % | 75 PPM / C | 2726 | 6966 | 6.9 mm (0.272 in) | 6.6 mm (0.26 in) | 2.68 mm (0.106 in) | - 65 C | + 170 C | Metal Strip | 4 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2512L8000FEA18 TTI: WSL2512L8000FEA18 Vishay / Dale Availability: 28,000In StockCurrent Sense Resistors - SMD .0008 OHM 1% 1W 400PPM | 28,000In Stock | Reel | WSL | 800 uOhms | 2 W | 1 % | 400 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: WSL2512R0750FEA TTI: WSL2512R0750FEA Vishay / Dale Availability: 34,000In StockCurrent Sense Resistors - SMD 1watt .075ohms 1% | 34,000In Stock | Reel | WSL | 75 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLT2010R3900FEB18 TTI: WSLT2010R3900FEB18 Vishay / Dale Availability: 2,000In StockCurrent Sense Resistors - SMD 1watts .39ohm 1% | 2,000In Stock | Reel | WSLT2010-18 | 390 mOhms | 1 W | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 275 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLF25121L300FEA TTI: WSLF25121L300FEA Vishay / Dale Availability: 8,000In StockCurrent Sense Resistors - SMD 6watt 1.3mOhms 1% AEC-Q200 | 8,000In Stock | Reel | WSLF | 1.3 mOhms | 5 W | 1 % | 170 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.02 mm (0.119 in) | 0.3 mm (0.012 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLF3222L5000FE6 TTI: WSLF3222L5000FE6 Vishay / Dale Availability: 3,000In StockCurrent Sense Resistors - SMD 10W .5mOhm 1% AEC-Q200 | 3,000In Stock | Reel | WSLF | 500 uOhms | 10 W | 1 % | 250 PPM / C | 3222 | 7956 | 7.9 mm (0.311 in) | 5.6 mm (0.22 in) | 0.75 mm (0.03 in) | - 65 C | + 175 C | 2 Terminal | SMD/SMT | ||||
Mfr: WSLP0805R0400FEA TTI: WSLP0805R0400FEA Vishay / Dale Availability: 5,000In StockCurrent Sense Resistors - SMD 1/2Watt 0.04Ohm 1% | 5,000In Stock | Reel | WSLP | 40 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0603R0800FEA TTI: WSLP0603R0800FEA Vishay / Dale Availability: 5,000In StockCurrent Sense Resistors - SMD 0.4Watt 0.08Ohm 1% | 5,000In Stock | Reel | WSLP | 80 mOhms | 400 mW | 1 % | 75 PPM / C | 0603 | 1608 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0805R0140FEB TTI: WSLP0805R0140FEB Vishay / Dale Availability: 5,000In StockCurrent Sense Resistors - SMD .5watt .014ohm 1% | 5,000In Stock | Reel | WSLP | 14 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0805R0170FEB TTI: WSLP0805R0170FEB Vishay / Dale Availability: 3,000In StockCurrent Sense Resistors - SMD .5watt .017ohm 1% | 3,000In Stock | Reel | WSLP | 17 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL4026L5000FEB TTI: WSL4026L5000FEB Vishay / Dale Availability: 4,000In StockCurrent Sense Resistors - SMD 3watts .0005ohm 1% | 4,000In Stock | Reel | WSL4026 | 500 uOhms | 3 W | 1 % | 75 PPM / C | 4026 | 10166 | 10.1 mm (0.398 in) | 6.6 mm (0.26 in) | 3 mm (0.118 in) | - 65 C | + 170 C | Metal Strip | 4 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2512R5000FTA TTI: WSL2512R5000FTA Vishay / Dale Availability: 6,000In StockCurrent Sense Resistors - SMD 1watt .5ohms 1% | 6,000In Stock | Reel | WSL | 500 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2010R1000FTB18 TTI: WSL2010R1000FTB18 Vishay / Dale Availability: 3,000In Stock2,000 On Order Expected 05-Oct-26 Current Sense Resistors - SMD .1 OHM 1% 1W 75PPM | 3,000In Stock2,000 On Order Expected 05-Oct-26 | Reel | WSL-18 High Power | 100 mOhms | 1 W | 1 % | 75 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: WSL0603R0510FEA TTI: WSL0603R0510FEA Vishay / Dale Availability: 5,000In StockCurrent Sense Resistors - SMD 1/10watt .051ohms 1% | 5,000In Stock | Reel | WSL | 51 mOhms | 100 mW (1/10 W) | 1 % | 75 PPM / C | 0603 | 1608 | 1.52 mm (0.06 in) | 0.76 mm (0.03 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP40263L000FEA TTI: WSLP40263L000FEA Vishay / Dale Availability: 4,500In StockCurrent Sense Resistors - SMD .003 OHM 1% 12W 75PPM | 4,500In Stock | Reel | WSLP4026 | 3 mOhms | 5 W | 1 % | 75 PPM / C | 4026 | 10166 | 10.1 mm (0.398 in) | 6.6 mm (0.26 in) | 2.79 mm (0.11 in) | - 65 C | + 170 C | Metal Strip | 4 Terminal | SMD/SMT | |||
Mfr: WSLF3222L4000FE6 TTI: WSLF3222L4000FE6 Vishay / Dale Availability: 3,000In StockCurrent Sense Resistors - SMD 10W .4mOhm 1% AEC-Q200 | 3,000In Stock | Reel | WSLF | 400 uOhms | 10 W | 1 % | 250 PPM / C | 3222 | 7956 | 7.9 mm (0.311 in) | 5.6 mm (0.22 in) | 0.85 mm (0.033 in) | - 65 C | + 175 C | 2 Terminal | SMD/SMT | ||||
Mfr: WSLT2010R0200FEA18 TTI: WSLT2010R0200FEA18 Vishay / Dale Availability: 4,000In StockCurrent Sense Resistors - SMD 1watt .02ohm 1% High Power | 4,000In Stock | Reel | WSLT2010-18 | 20 mOhms | 1 W | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.63 mm (0.025 in) | - 65 C | + 275 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 |