SLP, SLPX - Aluminum Electrolytic Capacitors - Snap In
935 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Number of Pins | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SLP681M200C5P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 680uF 200V 20% 105C | 0In Stock | 680 uF | 200 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.72 A | 293 mOhms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | EET-ED2D681JA EET-ED2D681CA | |||
Mfr: SLP102M080A1P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1000uF 80V 20% 105C | 0In Stock | 1000 uF | 80 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 105 C | SLP | Bulk | ||||||||
Mfr: SLP102M160E5P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1000uF 160V 20% 105C | 0In Stock | 1000 uF | 160 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.25 A | 199 mOhms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | ||||
Mfr: SLP102M220E4P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 1000uF 220V 20% 105C | Not Available Online | 1000 uF | 220 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 25 C | + 105 C | SLP | Bulk | ||||||||
Mfr: SLP102M250E9P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 1000uF 250V 20% 105C | Not Available Online | 1000 uF | 250 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.7 A | 199 mOhms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | EET-ED2E102DA ECO-S2EB102DA | |||
Mfr: SLP103M016A3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 10000uF 16V 20% 105C | 0In Stock | 10000 uF | 16 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 105 C | SLP | Bulk | ECO-S1CA103BA | |||||||
Mfr: SLP103M050E9P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 10000uF 50V 20% 105C | 0In Stock | 10000 uF | 50 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 105 C | SLP | Bulk | ||||||||
Mfr: SLP122M100A5P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1200uF 100V 20% 105C | 0In Stock | 1200 uF | 100 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 105 C | SLP | Bulk | ||||||||
Mfr: SLP122M100C3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1200uF 100V 20% 105C | 0In Stock | 1200 uF | 100 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 105 C | SLP | Bulk | ||||||||
Mfr: SLP122M160H3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1200uF 160V 20% 105C | 0In Stock | 1200 uF | 160 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.49 A | 166 mOhms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | ||||
Mfr: SLP122M200H3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 1200uF 200V 20% 105C | Not Available Online | 1200 uF | 200 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.49 A | 166 mOhms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | EET-HC2D122LA EET-HC2D122EA | |||
Mfr: SLP473M010E4P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 47000uF 10V 20% 105C | 0In Stock | 47000 uF | 10 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 105 C | SLP | Bulk | ||||||||
Mfr: SLP561M160A5P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 560uF 160V 20% 105C | 0In Stock | 560 uF | 160 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.67 A | 355 mOhms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | ||||
Mfr: SLP561M160C3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 560uF 160V 20% 105C | 0In Stock | 560 uF | 160 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.67 A | 355 mOhms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | ||||
Mfr: SLP561M180C3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 560uF 180V 20% 105C | 0In Stock | 560 uF | 180 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.67 A | 355 mOhms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | ||||
Mfr: SLP562M080H7P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 5600uF 80V 20% 105C | Not Available Online | 5600 uF | 80 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 105 C | SLP | Bulk | ||||||||
Mfr: SLP681M180A4P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 680uF 180V 20% 105C | 0In Stock | 680 uF | 180 VDC | 22 mm (0.866 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.78 A | 293 mOhms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | ||||
Mfr: SLP821M180E3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 820uF 180V 20% 105C | 0In Stock | 820 uF | 180 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.04 A | 243 mOhms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | ||||
Mfr: SLPX681M250C7P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 680uF 250V 20% 85C | 0In Stock | 680 uF | 250 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.67 A | 293 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLPX822M035C5P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 8200uF 35V 20% 85C | 0In Stock | 8200 uF | 35 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 85 C | SLPX | Bulk | ||||||||
Mfr: SLPX823M010H9P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 82000uF 10V 20% 85C | 0In Stock | 82000 uF | 10 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 85 C | SLPX | Bulk | ||||||||
Mfr: SLPX182M063A1P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1800uF 63V 20% 85C | 0In Stock | 1800 uF | 63 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 85 C | SLPX | Bulk | ||||||||
Mfr: SLPX182M100A7P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1800uF 100V 20% 85C | 0In Stock | 1800 uF | 100 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.77 A | 147 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLP123M050H4P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 12000uF 50V 20% 105C | Not Available Online | 12000 uF | 50 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 105 C | SLP | Bulk | ||||||||
Mfr: SLP152M080A3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1500uF 80V 20% 105C | 0In Stock | 1500 uF | 80 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 105 C | SLP | Bulk |