FR - Panasonic - Aluminum Electrolytic Capacitors - Radial Leaded
299 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FR1H471B TTI: EEU-FR1H471B Panasonic Industry Availability: 2,500In Stock9,500 On Order Expected 24-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 470uF 12x20mm LS 5.0mm | 2,500In Stock9,500 On Order Expected 24-Dec-26 | 470 uF | 50 VDC | 12.5 mm | 20 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 2.26 A | 22 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR1E101 TTI: EEU-FR1E101 Panasonic Industry Availability: 4,000In Stock2,000 On Order Expected 01-Oct-26 Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 100uF 6.3x11.2mm LS2.5mm | 4,000In Stock2,000 On Order Expected 01-Oct-26 | 100 uF | 25 VDC | 6.3 mm | 11.2 mm | 2.5 mm | Low ESR Electrolytic Capacitors | 5000 Hour | 20 % | 455 mA | 130 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1V222L TTI: EEU-FR1V222L Panasonic Industry Availability: 3,620In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 2200uF 12.5x35mm LS5mm | 3,620In Stock | 2.2 mF | 35 VDC | 12.5 mm | 35 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 3.75 A | 12 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1H101 TTI: EEU-FR1H101 Panasonic Industry Availability: 16,100In Stock19,000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 100uF 8x11mm LS3.5mm | 16,100In Stock19,000 On Order Expected | 100 uF | 50 VDC | 8 mm | 11.5 mm | 3.5 mm | Low ESR Electrolytic Capacitors | 6000 Hour | 20 % | 870 mA | 61 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1J101L TTI: EEU-FR1J101L Panasonic Industry Availability: 3,200In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 100uF 8X15mm LS:3.5mm Bulk Strait | 3,200In Stock | 100 uF | 63 VDC | 8 mm | 15 mm | 3.5 mm | Low ESR Electrolytic Capacitors | 8000 Hour | 20 % | 741 mA | 68 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1H4R7 TTI: EEU-FR1H4R7 Panasonic Industry Availability: 1,200In Stock2,000 On Order Expected 19-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 4.7uF 20% L/S=2mm | 1,200In Stock2,000 On Order Expected 19-Nov-26 | 4.7 uF | 50 VDC | 5 mm | 11 mm | 2 mm | Low ESR Electrolytic Capacitors | 5000 Hour | 20 % | 185 mA | 620 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1H470 TTI: EEU-FR1H470 Panasonic Industry Availability: 3,600In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 47uF 20% L/S=2.5mm | 3,600In Stock | 47 uF | 50 VDC | 6.3 mm | 11.2 mm | 2.5 mm | Low ESR Electrolytic Capacitors | 5000 Hour | 20 % | 405 mA | 140 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1J471 TTI: EEU-FR1J471 Panasonic Industry Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 470uF 12X25mm LS:5mm Bulk Strait | 200In Stock | 470 uF | 63 VDC | 12.5 mm | 25 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 1.995 A | 27 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1C102L TTI: EEU-FR1C102L Panasonic Industry Availability: 600In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 1000uF 8x20mm LS3.5mm | 600In Stock | 1 mF | 16 VDC | 8 mm | 20 mm | 3.5 mm | Low ESR Electrolytic Capacitors | 9000 Hour | 20 % | 1.56 A | 30 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1H101B TTI: EEU-FR1H101B Panasonic Industry Availability: 7,000In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 100uF 8x11mm LS 5.0mm | 7,000In Stock | 100 uF | 50 VDC | 8 mm | 11.5 mm | 5 mm | Low ESR Electrolytic Capacitors | 6000 Hour | 20 % | 870 mA | 61 mOhms | - 40 C | + 105 C | Formed/Cut | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR1H100B TTI: EEU-FR1H100B Panasonic Industry Availability: 12,000In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 10uF 20% L/S=5mm | 12,000In Stock | 10 uF | 50 VDC | 5 mm | 11 mm | 5 mm | Low ESR Electrolytic Capacitors | 5000 Hour | 20 % | 250 mA | 340 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR1C121 TTI: EEU-FR1C121 Panasonic Industry Availability: 1,200In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 120uF 6.3x11.2mm LS2.5mm | 1,200In Stock | 120 uF | 16 VDC | 6.3 mm | 11.2 mm | 2.5 mm | Low ESR Electrolytic Capacitors | 5000 Hour | 20 % | 455 mA | 130 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1V152L TTI: EEU-FR1V152L Panasonic Industry Availability: 4,525In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 1500uF 12x30mm LS5mm | 4,525In Stock | 1.5 mF | 35 VDC | 12.5 mm | 30 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 3.63 A | 13 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1A472S TTI: EEU-FR1A472S Panasonic Industry Availability: 1,850In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 4700uF 16x20mm LS7.5mm | 1,850In Stock | 4.7 mF | 10 VDC | 16 mm | 20 mm | 7.5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 3.3 A | 17 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1H221 TTI: EEU-FR1H221 Panasonic Industry Availability: 300In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 220uF 10x16mm LS5mm | 300In Stock | 220 uF | 50 VDC | 10 mm | 16 mm | 5 mm | Low ESR Electrolytic Capacitors | 8000 Hour | 20 % | 1.65 A | 30 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1E102B TTI: EEU-FR1E102B Panasonic Industry Availability: 3,000In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 1000uF 10x20mm LS | 3,000In Stock | 1 mF | 25 VDC | 10 mm | 20 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 2.18 A | 20 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR1E470B TTI: EEU-FR1E470B Panasonic Industry Availability: 4,000In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 47uF 5x11mm LS 5.0mm | 4,000In Stock | 47 uF | 25 VDC | 5 mm | 11 mm | 2 mm | Low ESR Electrolytic Capacitors | 5000 Hour | 20 % | 280 mA | 300 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR1C680 TTI: EEU-FR1C680 Panasonic Industry Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 68uF 5x11mm LS2mm | 400In Stock | 68 uF | 16 VDC | 5 mm | 11 mm | 2 mm | Low ESR Electrolytic Capacitors | 5000 Hour | 20 % | 280 mA | 300 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1V222 TTI: EEU-FR1V222 Panasonic Industry Availability: 2,400In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 2200uF 16x25mm LS7.5mm | 2,400In Stock | 2.2 mF | 35 VDC | 16 mm | 25 mm | 7.5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 3.82 A | 14 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1H151 TTI: EEU-FR1H151 Panasonic Industry Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 150uF 10x12mm LS5mm | 400In Stock | 150 uF | 50 VDC | 10 mm | 12.5 mm | 5 mm | Low ESR Electrolytic Capacitors | 6000 Hour | 20 % | 1.17 A | 42 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR0J331 TTI: EEU-FR0J331 Panasonic Industry Availability: 600In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 330uF 6.3x11mm LS2.5mm | 600In Stock | 330 uF | 6.3 VDC | 6.3 mm | 11.2 mm | 2.5 mm | Low ESR Electrolytic Capacitors | 5000 Hour | 20 % | 455 mA | 130 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1E470 TTI: EEU-FR1E470 Panasonic Industry Availability: 3,400In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 47uF 5x11mm LS2mm | 3,400In Stock | 47 uF | 25 VDC | 5 mm | 11 mm | 2 mm | Low ESR Electrolytic Capacitors | 5000 Hour | 20 % | 280 mA | 300 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1J101 TTI: EEU-FR1J101 Panasonic Industry Availability: 300In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 100uF 10X12mm LS:5mm Bulk Strait | 300In Stock | 100 uF | 63 VDC | 10 mm | 12.5 mm | 5 mm | Low ESR Electrolytic Capacitors | 6000 Hour | 20 % | 761 mA | 63 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1J221L TTI: EEU-FR1J221L Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 220uF 10X25mm LS:5mm Bulk Strait | 1,000In Stock | 220 uF | 63 VDC | 10 mm | 25 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 1.5 A | 33 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1J271U TTI: EEU-FR1J271U Panasonic Industry Availability: 350In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 270uF 10X20mm LS:5mm Bulk Strait | 350In Stock | 270 uF | 63 VDC | 10 mm | 20 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 1.229 A | 35 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk |