UBY - Nichicon - Aluminum Electrolytic Capacitors - Radial Leaded
128 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UBY1V332MHL TTI: UBY1V332MHL Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 3300uF 20% AEC-Q200 | 2,000In Stock | 3.3 mF | 35 VDC | 12.5 mm | 40 mm | 5 mm | High Temp Electrolytic Capacitors | 3000 Hour | 20 % | 5.81 A | 24 mOhms | - 40 C | + 135 C | Straight | Radial | UBY | AEC-Q200 | Bulk | ||||
Mfr: UBY2A561MHL TTI: UBY2A561MHL Nichicon Availability: 1,200In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 560uf 20% AEC-Q200 | 1,200In Stock | 560 uF | 100 VDC | 16 mm | 35.5 mm | 7.5 mm | High Temp Electrolytic Capacitors | 3000 Hour | 20 % | 4.59 A | 27 mOhms | - 40 C | + 135 C | Straight | Radial | UBY | AEC-Q200 | Bulk | ||||
Mfr: UBY1K102MHL TTI: UBY1K102MHL Nichicon Availability: 2,700In StockAluminum Electrolytic Capacitors - Radial Leaded 80V 1000uf 20% AEC-Q200 | 2,700In Stock | 1 mF | 80 VDC | 16 mm | 35.5 mm | 7.5 mm | High Temp Electrolytic Capacitors | 3000 Hour | 20 % | 4.59 A | 27 mOhms | - 40 C | + 135 C | Straight | Radial | UBY | AEC-Q200 | Bulk | ||||
Mfr: UBY2A301MHL TTI: UBY2A301MHL Nichicon Availability: 600In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 300uf 20% AEC-Q200 | 600In Stock | 300 uF | 100 VDC | 12.5 mm | 31.5 mm | 5 mm | High Temp Electrolytic Capacitors | 3000 Hour | 20 % | 3.11 A | 42 mOhms | - 40 C | + 135 C | Straight | Radial | UBY | AEC-Q200 | Bulk | ||||
Mfr: UBY1H132MHL6TN TTI: UBY1H132MHL6TN Nichicon Availability: 3,000In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 1300uF 20% AEC-Q200 | 3,000In Stock | 1.3 mF | 50 VDC | 16 mm | 25 mm | 7.5 mm | High Temp Electrolytic Capacitors | 3000 Hour | 20 % | 4.04 A | 32 mOhms | - 40 C | + 135 C | Straight | Radial | UBY | AEC-Q200 | Ammo Pack | ||||
Mfr: UBY1V222MHL6TN TTI: UBY1V222MHL6TN Nichicon Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 2200uF 20% AEC-Q200 | 500In Stock | 2.2 mF | 35 VDC | 16 mm | 20 mm | 7.5 mm | High Temp Electrolytic Capacitors | 3000 Hour | 20 % | 4.49 A | 28 mOhms | - 40 C | + 135 C | Straight | Radial | UBY | AEC-Q200 | Ammo Pack | ||||
Mfr: UBY1H162MHL TTI: UBY1H162MHL Nichicon Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 1600uF 20% AEC-Q200 | 400In Stock | 1.6 mF | 50 VDC | 12.5 mm | 40 mm | 5 mm | High Temp Electrolytic Capacitors | 3000 Hour | 20 % | 5.24 A | 32 mOhms | - 40 C | + 135 C | Straight | Radial | UBY | AEC-Q200 | Bulk | ||||
Mfr: UBY2A161MHL1TO TTI: UBY2A161MHL1TO Nichicon Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 160uf 20% AEC-Q200 | 1,000In Stock | 160 uF | 100 VDC | 12.5 mm | 20 mm | 5 mm | High Temp Electrolytic Capacitors | 3000 Hour | 20 % | 1.64 A | 74 mOhms | - 40 C | + 135 C | Straight | Radial | UBY | AEC-Q200 | Ammo Pack | ||||
Mfr: UBY1V182MHL1TO TTI: UBY1V182MHL1TO Nichicon Availability: 0In Stock1,000 On Order Expected 21-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 35V 1800uF 20% AEC-Q200 | 0In Stock1,000 On Order Expected 21-Jan-27 | 1.8 mF | 35 VDC | 12.5 mm | 25 mm | 5 mm | High Temp Electrolytic Capacitors | 3000 Hour | 20 % | 3.48 A | 33 mOhms | - 40 C | + 135 C | Straight | Radial | UBY | AEC-Q200 | Ammo Pack | ||||
Mfr: UBY1E432MHL1TN TTI: UBY1E432MHL1TN Nichicon Availability: 0In Stock8,250 On Order Expected 01-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 25V 4300uF 20% AEC-Q200 | 0In Stock8,250 On Order Expected 01-Feb-27 | 4.3 mF | 25 VDC | 18 mm | 20 mm | 7.5 mm | High Temp Electrolytic Capacitors | 3000 Hour | 20 % | 3.25 A | 30 mOhms | - 40 C | + 135 C | Straight | Radial | UBY | AEC-Q200 | Ammo Pack | ||||
Mfr: UBY1J951MHL6 TTI: UBY1J951MHL6 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 950uf 20% AEC-Q200 | 0In Stock | 950 uF | 63 VDC | 18 mm | 20 mm | 7.5 mm | High Temp Electrolytic Capacitors | 3000 Hour | 20 % | 2.35 A | 48 mOhms | - 40 C | + 135 C | Straight | Radial | UBY | AEC-Q200 | Bulk | ||||
Mfr: UBY1K271MHL1TO TTI: UBY1K271MHL1TO Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 80V 270uf 20% AEC-Q200 | 0In Stock | 270 uF | 80 VDC | 12.5 mm | 20 mm | 5 mm | High Temp Electrolytic Capacitors | 3000 Hour | 20 % | 1.64 A | 74 mOhms | - 40 C | + 135 C | Straight | Radial | UBY | AEC-Q200 | Ammo Pack | ||||
Mfr: UBY2A951MHL TTI: UBY2A951MHL Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 950uf 20% AEC-Q200 | 0In Stock | 950 uF | 100 VDC | 18 mm | 40 mm | 7.5 mm | High Temp Electrolytic Capacitors | 3000 Hour | 20 % | 5.66 A | 21 mOhms | - 40 C | + 135 C | Straight | Radial | UBY | AEC-Q200 | Bulk | ||||
Mfr: UBY1E103MHL TTI: UBY1E103MHL Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 10000uF 20% AEC-Q200 | 0In Stock | 10 mF | 25 VDC | 18 mm | 35.5 mm | 7.5 mm | High Temp Electrolytic Capacitors | 3000 Hour | 20 % | 6.28 A | 19 mOhms | - 40 C | + 135 C | Straight | Radial | UBY | AEC-Q200 | Bulk | ||||
Mfr: UBY1J102MHL TTI: UBY1J102MHL Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 1000uf 20% AEC-Q200 | 0In Stock | 1 mF | 63 VDC | 16 mm | 25 mm | 7.5 mm | High Temp Electrolytic Capacitors | 3000 Hour | 20 % | 2.94 A | 38 mOhms | - 40 C | + 135 C | Straight | Radial | UBY | AEC-Q200 | Bulk | ||||
Mfr: UBY2A511MHL TTI: UBY2A511MHL Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 510uf 20% AEC-Q200 | 0In Stock | 510 uF | 100 VDC | 18 mm | 25 mm | 7.5 mm | High Temp Electrolytic Capacitors | 3000 Hour | 20 % | 3.08 A | 35 mOhms | - 40 C | + 135 C | Straight | Radial | UBY | AEC-Q200 | Bulk | ||||
Mfr: UBY1E472MHL1TN TTI: UBY1E472MHL1TN Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 4700uF 20% AEC-Q200 | 0In Stock | 4.7 mF | 25 VDC | 16 mm | 25 mm | 7.5 mm | High Temp Electrolytic Capacitors | 3000 Hour | 20 % | 4.26 A | 26 mOhms | - 40 C | + 135 C | Straight | Radial | UBY | AEC-Q200 | Ammo Pack | ||||
Mfr: UBY2A361MHL TTI: UBY2A361MHL Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 360uf 20% AEC-Q200 | 0In Stock | 360 uF | 100 VDC | 12.5 mm | 35.5 mm | 5 mm | High Temp Electrolytic Capacitors | 3000 Hour | 20 % | 3.76 A | 38 mOhms | - 40 C | + 135 C | Straight | Radial | UBY | AEC-Q200 | Bulk | ||||
Mfr: UBY1J132MHL TTI: UBY1J132MHL Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 1300uf 20% AEC-Q200 | 0In Stock | 1.3 mF | 63 VDC | 16 mm | 31.5 mm | 7.5 mm | High Temp Electrolytic Capacitors | 3000 Hour | 20 % | 3.86 A | 34 mOhms | - 40 C | + 135 C | Straight | Radial | UBY | AEC-Q200 | Bulk | ||||
Mfr: UBY1K821MHL TTI: UBY1K821MHL Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 80V 820uf 20% AEC-Q200 | 0In Stock | 820 uF | 80 VDC | 16 mm | 31.5 mm | 7.5 mm | High Temp Electrolytic Capacitors | 3000 Hour | 20 % | 3.86 A | 34 mOhms | - 40 C | + 135 C | Straight | Radial | UBY | AEC-Q200 | Bulk | ||||
Mfr: UBY1H222MHL TTI: UBY1H222MHL Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 2200uF 20% AEC-Q200 | 0In Stock | 2.2 mF | 50 VDC | 16 mm | 35.5 mm | 7.5 mm | High Temp Electrolytic Capacitors | 3000 Hour | 20 % | 5.48 A | 25 mOhms | - 40 C | + 135 C | Straight | Radial | UBY | AEC-Q200 | Bulk | ||||
Mfr: UBY1J951MHL TTI: UBY1J951MHL Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 950uf 20% AEC-Q200 | 0In Stock | 950 uF | 63 VDC | 12.5 mm | 35.5 mm | 5 mm | High Temp Electrolytic Capacitors | 3000 Hour | 20 % | 3.76 A | 38 mOhms | - 40 C | + 135 C | Straight | Radial | UBY | AEC-Q200 | Bulk | ||||
Mfr: UBY1K132MHL TTI: UBY1K132MHL Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 80V 1300uf 20% AEC-Q200 | 0In Stock | 1.3 mF | 80 VDC | 16 mm | 40 mm | 7.5 mm | High Temp Electrolytic Capacitors | 3000 Hour | 20 % | 5.19 A | 25 mOhms | - 40 C | + 135 C | Straight | Radial | UBY | AEC-Q200 | Bulk | ||||
Mfr: UBY1K621MHL TTI: UBY1K621MHL Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 80V 620uf 20% AEC-Q200 | 0In Stock | 620 uF | 80 VDC | 12.5 mm | 35.5 mm | 5 mm | High Temp Electrolytic Capacitors | 3000 Hour | 20 % | 3.76 A | 38 mOhms | - 40 C | + 135 C | Straight | Radial | UBY | AEC-Q200 | Bulk | ||||
Mfr: UBY1V302MHL1TN TTI: UBY1V302MHL1TN Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 3000uF 20% AEC-Q200 | 0In Stock | 3 mF | 35 VDC | 16 mm | 25 mm | 7.5 mm | High Temp Electrolytic Capacitors | 3000 Hour | 20 % | 4.26 A | - 40 C | + 135 C | Straight | Radial | UBY | AEC-Q200 | Ammo Pack |