RNE - Nichicon - Aluminum Organic Polymer Capacitors
58 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RNE1C101MDS1 TTI: RNE1C101MDS1 Nichicon Availability: 3,200In StockAluminum Organic Polymer Capacitors 100uF 16 Volts 20% | 3,200In Stock | 100 uF | 16 VDC | Radial | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | 2.3 A | - 55 C | + 105 C | 5 mm | Can | Bulk | FP-016RE101M-NER | ||||||
Mfr: RNE1C101MDS1PX TTI: RNE1C101MDS1PX Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 100Uf 35Mohms Formed Leads | 0In Stock | 100 uF | 16 VDC | Radial | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | 2.3 A | - 55 C | + 105 C | 5 mm | Can | Ammo Pack | FP-016RE101M-NEP | ||||||
Mfr: RNE1C471MDN1 TTI: RNE1C471MDN1 Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 470uF 12Mohms | 0In Stock | 470 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.4 A | - 55 C | + 105 C | 8 mm | Can | Bulk | FP-016RE471M-NER | ||||||
Mfr: RNE1C471MDN1PX TTI: RNE1C471MDN1PX Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 470uF 12Mohms | 0In Stock | 470 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.4 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | FP-016RE471M-NEP | ||||||
Mfr: RNE1C471MDN1KX TTI: RNE1C471MDN1KX Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 16V 20% High Capacitance | 0In Stock | 470 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.4 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | |||||||
Mfr: RNE1A221MDS1 TTI: RNE1A221MDS1 Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 10 Volts 20% | 0In Stock | 220 uF | 10 VDC | Radial | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 2.5 A | - 55 C | + 105 C | 6.3 mm | Can | Bulk | FP-010RE221M-NER | ||||||
Mfr: RNE1C821MDN1PH TTI: RNE1C821MDN1PH Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 820uF 16V 20% | 0In Stock | 820 uF | 16 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 11 mOhms | 5.6 A | - 55 C | + 105 C | 10 mm | Can | Ammo Pack | |||||||
Mfr: RNE0E681MDN TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 680uF 8Mohms | 0In Stock | 680 uF | 2.5 VDC | Radial | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 4.9 A | - 55 C | + 105 C | 8 mm | Can | Bulk | |||||||
Mfr: RNE0E681MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 680uF 8Mohms | 0In Stock | 680 uF | 2.5 VDC | Radial | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 4.9 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | FP-2R5RE681M-NEP | ||||||
Mfr: RNE0J122MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 1200uF 10Mohms | 0In Stock | 1200 uF | 6.3 VDC | Radial | 9 mm (0.354 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | FP-6R3RE122M-NEP | ||||||
Mfr: RNE1A221MDS1PX TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10volts 220uF 30Mohms | Not Available Online | 220 uF | 10 VDC | Radial | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 2.5 A | - 55 C | + 105 C | 6.3 mm | Can | Ammo Pack | FP-010RE221M-NEP | ||||||
Mfr: RNE0J122MDN1KX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 1200 uF | 6.3 VDC | Radial | 9 mm (0.354 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | |||||||
Mfr: RNE0E681MDN1KX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 680uF 2.5V 20% Radial Leaded | 0In Stock | 680 uF | 2.5 VDC | Radial | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 4.9 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | |||||||
Mfr: RNE1C561MDNASQKX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16V 560uf 20% | 0In Stock | 560 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 14 mOhms | 5 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | |||||||
0In Stock | 1200 uF | 6.3 VDC | Radial | 9 mm (0.354 in) | Aluminum Polymer Capacitors | 20 % | 10 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | Bulk | |||||||||
Mfr: RNE1C221MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 20% 16V High Capacitance | 0In Stock | 220 uF | 16 VDC | Radial | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 4.15 A | - 55 C | + 105 C | 8 mm | Can | Bulk | |||||||
Mfr: RNE0J271MDS1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 270 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 3.6 A | - 55 C | + 105 C | 5 mm | Can | Ammo Pack | |||||||
Mfr: RNE1C102MDNASQPH TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16V 1000uf 20% Polymer Leaded | 0In Stock | 1000 uF | 16 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 10 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | Ammo Pack | |||||||
Mfr: RNE1C101MDS1JX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 16V 20% Aluminum Capacitor | 0In Stock | 100 uF | 16 VDC | Radial | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | 2.3 A | - 55 C | + 105 C | 5 mm | Can | Ammo Pack | |||||||
Mfr: RNE1C102MDNASQ TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16V 1000uf 20% Polymer Leaded | 0In Stock | 1000 uF | 16 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 10 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | Bulk | |||||||
Mfr: RNE1C471MDNASQKX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 470 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 5.4 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | ||||||||
Mfr: RNE1C101MDS1CG TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 100 uF | 16 VDC | Radial | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 20 % | 35 mOhms | 2.3 A | - 55 C | + 105 C | 5 mm | Can | Bulk | ||||||||
Mfr: RNE1C221MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 220 uF | 16 VDC | Radial | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 4.15 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | |||||||
Mfr: RNE1C102MDN1PH TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 1000uF 16V 20% | 0In Stock | 1000 uF | 16 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | Ammo Pack | |||||||
Mfr: RNE1A221MDS1JX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 220 uF | 10 VDC | Radial | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 2.5 A | - 55 C | + 105 C | 6.3 mm | Can | Ammo Pack |