ZA - Varistors

1,220 Results
1,220 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: V24ZA50P
TTI: V24ZA50P
Littelfuse
Availability:

53,500In Stock

Varistors 14 VAC 100J 43V-CL 2KA-PK

53,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
14 VAC
18 VDC
19.2 V to 26 V
43 V
20 mm
2 kA
100 J
18 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V47ZA1P
TTI: V47ZA1P
Littelfuse
Availability:

137,500In Stock

Varistors 30 VAC 1.8J 93V-CL 250A-P

137,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
30 VAC
38 VDC
42 V to 52 V
93 V
7 mm
250 A
1.8 J
800 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V47ZA7P
TTI: V47ZA7P
Littelfuse
Availability:

15,400In Stock

Varistors 30 VAC 8.8J 93V-CL 1KA-PK

15,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
30 VAC
38 VDC
42 V to 52 V
89 V
14 mm
1 kA
8.8 J
4.5 nF
- 55 C
+ 85 C
Bulk
576-V47ZA7
V47ZA7
Datasheet
Mfr: V33ZA1P
TTI: V33ZA1P
Littelfuse
Availability:

1,500In Stock

Varistors 20 VAC 1.2J 65V-CL 250A-P

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
68 V
7 mm
250 A
1.2 J
1.62 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V56ZA2P
TTI: V56ZA2P
Littelfuse
Availability:

32,000In Stock

Varistors 35 VAC 2.3J 110V-CL 250A-

32,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
35 VAC
45 VDC
50 V to 62 V
107 V
7 mm
700 A
2.3 J
700 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V100ZA15P
TTI: V100ZA15P
Littelfuse
Availability:

5,000In Stock

Varistors 60 VAC 20J 175V-CL 4500A

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
60 VAC
81 VDC
90 V to 110 V
175 V
14 mm
1.5 kA
20 J
2 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V18ZA3P
TTI: V18ZA3P
Littelfuse
Availability:

7,700In Stock

Varistors 10 VAC 3.5J 36V-CL 1KA-PK

7,700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
10 VAC
14 VDC
14.4 V to 21.6 V
36 V
14 mm
1 kA
3.5 J
11 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V82ZA12P
TTI: V82ZA12P
Littelfuse
Availability:

10,500In Stock

Varistors 50 VAC 15J 145V-CL 4500A

10,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
50 VAC
68 VDC
73 V to 91 V
145 V
14 mm
4.5 kA
15 J
2.5 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V39ZA20P
TTI: V39ZA20P
Littelfuse
Availability:

500In Stock

24,000 On Order
Expected 25-Mar-27
Varistors 25 VAC 20J 76V-CL 2KA-PK

500In Stock

24,000 On Order
Expected 25-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
25 VAC
31 VDC
42.9 V
76 V
20 mm
2 kA
20 J
12 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V39ZA6P
TTI: V39ZA6P
Littelfuse
Availability:

15,400In Stock

7,000 On Order
Expected 25-Jan-27
Varistors 25 VAC 6J 76V-CL 1KA-PK

15,400In Stock

7,000 On Order
Expected 25-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
25 VAC
31 VDC
35 V to 43 V
76 V
14 mm
1 kA
6 J
5 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V68ZA10P
TTI: V68ZA10P
Littelfuse
Availability:

3,400In Stock

8,400 On Order
Expected 15-Apr-27
Varistors 40 VAC 13J 135V-CL 1KA-P

3,400In Stock

8,400 On Order
Expected 15-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
40 VAC
56 VDC
61 V to 75 V
123 V
14 mm
1 kA
14 J
3.3 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V68ZA2P
TTI: V68ZA2P
Littelfuse
Availability:

500In Stock

15,000 On Order
Expected 05-Feb-27
Varistors 40 VAC 3J 135V-CL 250A-PK

500In Stock

15,000 On Order
Expected 05-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
40 VAC
56 VDC
61 V to 75 V
127 V
7 mm
250 A
3 J
600 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V56ZA8P
TTI: V56ZA8P
Littelfuse
Availability:

6,750In Stock

Varistors 35 VAC 10J 110V-CL 1KA-P

6,750In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
35 VAC
45 VDC
50 V to 62 V
103 V
14 mm
1 kA
10 J
3.9 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V12ZA1P
TTI: V12ZA1P
Littelfuse
Availability:

4,750In Stock

Varistors 6 VAC .6J 34V-CL 100A-PK

4,750In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
6 VAC
8 VDC
16 V
34 V
7 mm
100 A
0.6 J
2.5 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V56ZA20P
TTI: V56ZA20P
Littelfuse
Availability:

6,000In Stock

Varistors 35 VAC 30J 110V-CL 2KA-P

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
35 VAC
45 VDC
61.6 V
110 V
20 mm
2 kA
30 J
10 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V27ZA1P
TTI: V27ZA1P
Littelfuse
Availability:

2,750In Stock

Varistors 17 VAC 1J 53V-CL 2.5A-PK

2,750In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
17 VAC
22 VDC
29.7 V
57 V
7 mm
250 A
1 J
1.3 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V18ZA40P
TTI: V18ZA40P
Littelfuse
Availability:

900In Stock

Varistors 10 VAC 80J 37V-CL 2KA-PK

900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
10 VAC
14 VDC
14.4 V to 21.6 V
37 V
20 mm
2 kA
80 J
22 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V27ZA60P
TTI: V27ZA60P
Littelfuse
Availability:

4,000In Stock

Varistors 17 VAC 120J 50V-CL 2KA-PK

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
17 VAC
22 VDC
29.7 V
50 V
20 mm
1.5 kA
60 J
15 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V120ZA6P
TTI: V120ZA6P
Littelfuse
Availability:

700In Stock

4,200 On Order
Expected
Varistors 75 VAC 22J 210V-CL 4500A

700In Stock

4,200 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
75 VAC
102 VDC
132 V
210 V
14 mm
2 kA
22 J
1.7 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V47ZA3P
TTI: V47ZA3P
Littelfuse
Availability:

1,750In Stock

22,732 On Order
Expected 02-Dec-26
Varistors 30 VAC 4.5J 93V-CL 500A-P

1,750In Stock

22,732 On Order
Expected 02-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
30 VAC
38 VDC
42 V to 52 V
89 V
10 mm
500 A
4.5 J
2 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V33ZA5P
TTI: V33ZA5P
Littelfuse
Availability:

8,750In Stock

Varistors 20 VAC 6J 65V-CL 1KA-PK

8,750In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
20 VAC
26 VDC
36.3 V
64 V
14 mm
1 kA
6 J
6 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V22ZA3P
TTI: V22ZA3P
Littelfuse
Availability:

1,400In Stock

8,400 On Order
Expected 03-Dec-26
Varistors 14 VAC 4J 43V-CL 1KA-PK

1,400In Stock

8,400 On Order
Expected 03-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
14 VAC
18 VDC
18.7 V to 26 V
43 V
14 mm
1 kA
4 J
9 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V120ZA1P
TTI: V120ZA1P
Littelfuse
Availability:

3,000In Stock

Varistors 75 VAC 6J 205V-CL 1200A-P

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
75 VAC
102 VDC
132 V
205 V
7 mm
400 A
6 J
300 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V18ZA1P
TTI: V18ZA1P
Littelfuse
Availability:

4,000In Stock

Varistors 10 VAC .8J 36V-CL 250A-P

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
10 VAC
14 VDC
14.4 V to 21.6 V
36 V
7 mm
250 A
800 mJ
2 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V12ZA2P
TTI: V12ZA2P
Littelfuse
Availability:

24,000In Stock

Varistors 6 VAC 1.2J 30V-CL 250A-PK

24,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
6 VAC
8 VDC
9 V to 16 V
30 V
10 mm
250 A
1.2 J
6 nF
- 55 C
+ 85 C
Bulk
  • 1
  • 2
  • 3
  • 4