VS - Varistors
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-VS34C471 TTI: ERZ-VS34C471 Panasonic Industry Availability: 0In StockVaristors 470VDC SURGE ABSORBR 775V @ V250A | 0In Stock | VS | MOVs | PCB Mount | SMD/SMT | 300 VAC | 385 VDC | 470 V | 775 V | 20 kA | - 40 C | + 85 C | Bulk | ||||||||
Mfr: ERZ-VS34C201 TTI: ERZ-VS34C201 Panasonic Industry Availability: 0In StockVaristors 200VDC SURGE ABSORBR 340V @ V250A | 0In Stock | VS | MOVs | PCB Mount | SMD/SMT | 130 VAC | 170 VDC | 200 V | 340 V | 20 kA | - 40 C | + 85 C | Bulk | ||||||||
Mfr: ERZ-VS34C361 TTI: ERZ-VS34C361 Panasonic Industry Availability: 0In StockVaristors 360VDC SURGE ABSORBR 595V @ V250A | 0In Stock | VS | MOVs | PCB Mount | SMD/SMT | 230 VAC | 300 VDC | 360 V | 595 V | 20 kA | - 40 C | + 85 C | Bulk | ||||||||
Mfr: ERZ-VS34C951 TTI: ERZ-VS34C951 Panasonic Industry Availability: 0In StockVaristors 950VDC SURGE ABSORBR 1570V @ V250A | 0In Stock | VS | MOVs | PCB Mount | SMD/SMT | 575 VAC | 765 VDC | 950 V | 1.54 kV | 20 kA | - 40 C | + 85 C | Bulk | ||||||||
Mfr: ERZ-VS34C751 TTI: ERZ-VS34C751 Panasonic Industry Availability: 0In StockVaristors 750VDC SURGE ABSORBR 1240V @ V250A | 0In Stock | VS | MOVs | PCB Mount | SMD/SMT | 460 VAC | 615 VDC | 750 V | 1.24 kV | 20 kA | - 40 C | + 85 C | Bulk | ||||||||
Mfr: ERZ-VS34C431 TTI: ERZ-VS34C431 Panasonic Industry Availability: Not Available OnlineVaristors 430VDC SURGE ABSORBR 710V @ V250A | Not Available Online | VS | MOVs | PCB Mount | SMD/SMT | 275 VAC | 350 VDC | 430 V | 710 V | 20 kA | - 40 C | + 85 C | Bulk | ||||||||
Mfr: ERZ-VS34C511 TTI: ERZ-VS34C511 Panasonic Industry Availability: Not Available OnlineVaristors 510VDC SURGE ABSORBR 845V @ V250A | Not Available Online | VS | MOVs | PCB Mount | SMD/SMT | 320 VAC | 415 VDC | 510 V | 845 V | 20 kA | - 40 C | + 85 C | Bulk | ||||||||
Mfr: ERZ-VS34C621 TTI: ERZ-VS34C621 Panasonic Industry Availability: Not Available OnlineVaristors 620VDC SURGE ABSORBR 1025V @ V250A | Not Available Online | VS | MOVs | PCB Mount | SMD/SMT | 385 VAC | 505 VDC | 620 V | 1.025 kV | 20 kA | - 40 C | + 85 C | Bulk | ||||||||
Mfr: ERZ-VS34C821 TTI: ERZ-VS34C821 Panasonic Industry Availability: Not Available OnlineVaristors 820VDC SURGE ABSORBR 1355V @ V250A | Not Available Online | VS | MOVs | PCB Mount | SMD/SMT | 510 VAC | 670 VDC | 820 V | 1.355 kV | 20 kA | - 40 C | + 85 C | Bulk | ||||||||
Mfr: ERZ-VS34C241 TTI: ERZ-VS34C241 Panasonic Industry Availability: Not Available OnlineVaristors 240VDC SURGE ABSORBR 395V @ V250A | Not Available Online | VS | MOVs | PCB Mount | SMD/SMT | 150 VAC | 200 VDC | 240 V | 395 V | 20 kA | - 40 C | + 85 C | Bulk | ||||||||
Mfr: ERZ-VS34C271 TTI: ERZ-VS34C271 Panasonic Industry Availability: Not Available OnlineVaristors 270VDC SURGE ABSORBR 455V @ V250A | Not Available Online | VS | MOVs | PCB Mount | SMD/SMT | 175 VAC | 225 VDC | 270 V | 455 V | 20 kA | - 40 C | + 85 C | Bulk |