VGAH - Varistors
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VGAH181216P390DP TTI: VGAH181216P390DP KYOCERA AVX Availability: Not Available OnlineVaristors 16Vdc 2.5-3.7J 40V 1 812 AEC-Q200 | Not Available Online | VGAH | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 11 VAC | 16 VDC | 24.5 V | 40 V | 1 kA | 2.9 J | 7000 pF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
Mfr: VGAH181231P650DP TTI: VGAH181231P650DP KYOCERA AVX Availability: Not Available OnlineVaristors 31Vdc 2.5-3.7J 57V 1 812 AEC-Q200 | Not Available Online | VGAH | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 25 VAC | 31 VDC | 39 V | 57 V | 800 A | 3.7 J | 2600 pF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
Mfr: VGAH120616K390DP TTI: VGAH120616K390DP KYOCERA AVX Availability: Not Available OnlineVaristors 16Vdc 0.6J 40V 1206 AEC-Q200 | Not Available Online | VGAH | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 11 VAC | 16 VDC | 24.5 V | 40 V | 200 A | 600 mJ | 1100 pF | - 55 C | + 150 C | AEC-Q200 | Bulk | ||||
Mfr: VGAH181226P570DP TTI: VGAH181226P570DP KYOCERA AVX Availability: Not Available OnlineVaristors 26Vdc 2.5-3.7J 57V 1 812 AEC-Q200 | Not Available Online | VGAH | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 23 VAC | 26 VDC | 35 V | 57 V | 600 A | 3 J | 3000 pF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
Mfr: VGAH222022Y490DP TTI: VGAH222022Y490DP KYOCERA AVX Availability: Not Available OnlineVaristors 22Vdc 6.5-12J 49V 22 20 AEC-Q200 | Not Available Online | VGAH | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 17 VAC | 22 VDC | 30 V | 49 V | 1.2 kA | 6.8 J | 0.012 uF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
Mfr: VGAH121016J400DP TTI: VGAH121016J400DP KYOCERA AVX Availability: Not Available OnlineVaristors 16Vdc 1.5-1.6J 42V 1 210 AEC-Q200 | Not Available Online | VGAH | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 13 VAC | 16 VDC | 25.5 V | 42 V | 500 A | 1.6 J | 2300 pF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
Mfr: VGAH222016Y400DP TTI: VGAH222016Y400DP KYOCERA AVX Availability: Not Available OnlineVaristors 16Vdc 6.5-12J 42V 22 20 AEC-Q200 | Not Available Online | VGAH | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 11 VAC | 16 VDC | 24.5 V | 42 V | 1.5 kA | 7.2 J | 0.013 uF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
Mfr: VGAH121016S390DP TTI: VGAH121016S390DP KYOCERA AVX Availability: Not Available OnlineVaristors 16Vdc 1.9-2.0J 40V 1 210 AEC-Q200 | Not Available Online | VGAH | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 16 VDC | 24.5 V | 40 V | 500 A | 2 J | 3000 pF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
Mfr: VGAH121031R650DP TTI: VGAH121031R650DP KYOCERA AVX Availability: Not Available OnlineVaristors 31Vdc 1.7J 57V 1210 AEC-Q200 | Not Available Online | VGAH | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 31 VDC | 39 V | 57 V | 300 A | 1.7 J | 1200 pF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
Mfr: VGAH121026H560DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 26Vdc 1.2J 60V 1210 AEC-Q200 | 0In Stock | VGAH | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 300 A | 1.2 J | 1200 pF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
Mfr: VGAH322026Z570DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 26Vdc 13J 57V 3220 A EC-Q200 | 0In Stock | VGAH | MLVs | PCB Mount | SMD/SMT | 3220 (8250 metric) | 23 VAC | 26 VDC | 35 V | 57 V | 1.8 kA | 13 J | 0.015 uF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
Mfr: VGAH120631M650DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 31Vdc 1.0J 57V 1206 AEC-Q200 | 0In Stock | VGAH | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 25 VAC | 31 VDC | 39 V | 57 V | 200 A | 1 J | 700 pF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
Mfr: VGAH222031Y650DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 31Vdc 6.5-12J 57V 22 20 AEC-Q200 | 0In Stock | VGAH | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 25 VAC | 31 VDC | 39 V | 57 V | 1.2 kA | 9.6 J | 6100 pF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
Mfr: VGAH222026Y570DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 26Vdc 6.5-12J 57V 22 20 AEC-Q200 | 0In Stock | VGAH | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 23 VAC | 26 VDC | 35 V | 57 V | 1.1 kA | 6.8 J | 7000 pF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
Not Available Online | VGAH | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 16 VDC | 24.5 V | 40 V | 500 A | 2 J | 300 pF | - 55 C | + 150 C | Reel |