VCAS - Varistors
192 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VCAS080531C650DP TTI: VCAS080531C650DP KYOCERA AVX Availability: 12,000In Stock77,000 On Order Expected 10-Feb-27 Varistors 25VAC 31VDC 0.3J 250 pF 41 V 65V | 12,000In Stock77,000 On Order Expected 10-Feb-27 | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 41 V | 65 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS060305A150DP TTI: VCAS060305A150DP KYOCERA AVX Availability: 262,000In Stock504,000 On Order Expected Varistors 4VAC 5.6VDC 0.1J 750 pF 8.5 V 18V | 262,000In Stock504,000 On Order Expected | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 30 A | 100 mJ | 750 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS080530A650RP TTI: VCAS080530A650RP KYOCERA AVX Availability: 8,000In StockVaristors 21VAC 30VDC 0.1J 90p F 41 V 67V | 8,000In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 30 A | 100 mJ | 90 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS040214X300WP TTI: VCAS040214X300WP KYOCERA AVX Availability: 10,000In StockVaristors 10VAC 14VDC 0.05J 85 pF 18.5 V 32V | 10,000In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 20 A | 50 mJ | 85 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS060330A650RZ TTI: VCAS060330A650RZ KYOCERA AVX Availability: 4,000In StockVaristors 0603 30V 0.1J 125pF AECQ200 | 4,000In Stock | VCAS | MOVs | SMD/SMT | SMD/SMT | 1608 (1608 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 30 A | 100 mJ | 125 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VCAS080526C580DP TTI: VCAS080526C580DP KYOCERA AVX Availability: 3,000In StockVaristors 18VAC 26VDC 0.3J 250 pF 34.5 V 60V | 3,000In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 100 A | 300 mJ | 250 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS121048H101DP TTI: VCAS121048H101DP KYOCERA AVX Availability: 0In Stock4,000 On Order Expected Varistors 34VAC 48VDC 1.2J 500 pF 62 V 100V | 0In Stock4,000 On Order Expected | VCAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 34 VAC | 48 VDC | 62 V | 100 V | 250 A | 1.2 J | 500 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS080530C650RP TTI: VCAS080530C650RP KYOCERA AVX Availability: 0In Stock20,000 On Order Expected 11-Feb-27 Varistors 21VAC 30VDC 0.3J 250 pF 41 V 67V | 0In Stock20,000 On Order Expected 11-Feb-27 | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 30 A | 300 mJ | 250 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS080526C580RP TTI: VCAS080526C580RP KYOCERA AVX Availability: 0In StockVaristors 18VAC 26VDC 0.3J 250 pF 34.5 V 60V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 100 A | 300 mJ | 250 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS121018J390DP TTI: VCAS121018J390DP KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 1.5J 310 0pF 25.5 V 42V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 500 A | 1.5 J | 3.1 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS060309A200DP TTI: VCAS060309A200DP KYOCERA AVX Availability: 0In StockVaristors 6.4VAC 9VDC 0.1J 550 pF 12.7 V 22V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 6.4 VAC | 9 VDC | 12.7 V | 22 V | 30 A | 100 mJ | 550 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS120656F111DP TTI: VCAS120656F111DP KYOCERA AVX Availability: 0In StockVaristors 40VAC 56VDC 0.7J 180 pF 68 V 110V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 100 A | 700 mJ | 180 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS06LC18X500DP TTI: VCAS06LC18X500DP KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.05J 50 pF 40 V 50V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 40 V | 50 V | 30 A | 50 mJ | 50 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS120614A300DP TTI: VCAS120614A300DP KYOCERA AVX Availability: 0In StockVaristors 10VAC 14VDC 0.1J 600 pF 18.5 V 32V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 4.5 kA | 100 mJ | 600 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VCAS120614D300RZ TTI: VCAS120614D300RZ KYOCERA AVX Availability: 0In StockVaristors 1206 14V 0.4J 1050pF AECQ200 | 0In Stock | VCAS | MOVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 150 A | 400 mJ | 1.05 nF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VCAS120656F111RP TTI: VCAS120656F111RP KYOCERA AVX Availability: 0In StockVaristors 40VAC 56VDC 0.7J 180 pF 68 V 110V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 100 A | 700 mJ | 180 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS080514A300DP TTI: VCAS080514A300DP KYOCERA AVX Availability: 0In StockVaristors 10VAC 14VDC 0.1J 325 pF 18.5 V 32V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 4.5 kA | 100 mJ | 325 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS06AP243R3LAT1A TTI: VCAS06AP243R3LAT1A KYOCERA AVX Availability: Not Available OnlineVaristors 0603 24Vdc 0.04J 3.3 pF Ant PowerGuard | Not Available Online | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 24 VDC | 150 V | 240 V | 3 A | 40 mJ | 3.3 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VCAS222016Z400DP TTI: VCAS222016Z400DP KYOCERA AVX Availability: 0In StockVaristors 16V 2220 EnergyRatin g=13J ClampingVolt=4 | 0In Stock | VCAS | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 16 VDC | 42 V | 13 J | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||||
Mfr: VCAS080514A300RP TTI: VCAS080514A300RP KYOCERA AVX Availability: 0In StockVaristors 18V 40A 325pF AEC-Q2 00 0805 | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 4.5 kA | 100 mJ | 325 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS060316B400DP TTI: VCAS060316B400DP KYOCERA AVX Availability: 0In StockVaristors 11VAC 16VDC 0.2J 150 pF 25.5 V 42V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 11 VAC | 16 VDC | 25.5 V | 42 V | 30 A | 200 mJ | 150 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS120642L800DP TTI: VCAS120642L800DP KYOCERA AVX Availability: 0In StockVaristors 32VAC 42VDC 0.8J 600 pF 51 V 80V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 32 VAC | 42 VDC | 51 V | 80 V | 180 A | 800 mJ | 600 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS121085S151DP TTI: VCAS121085S151DP KYOCERA AVX Availability: 0In StockVaristors 60VAC 85VDC 1.9J 275 pF 100 V 150V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 60 VAC | 85 VDC | 100 V | 150 V | 250 A | 1.9 J | 275 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS120645K900DP TTI: VCAS120645K900DP KYOCERA AVX Availability: 0In StockVaristors 35VAC 45VDC 0.6J 260 pF 56 V 90V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 200 A | 600 mJ | 260 pF | - 55 C | + 125 C | AEC-Q100 | Reel |