VC - Varistors
378 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VC060305A150DP TTI: VC060305A150DP KYOCERA AVX Availability: 90,000In StockVaristors 4VAC 5.6VDC 0.1J 750 pF 8.5 V 18V | 90,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 30 A | 100 mJ | 750 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080505A150DP TTI: VC080505A150DP KYOCERA AVX Availability: 4,000In Stock29,000 On Order Expected Varistors 4VAC 5.6VDC 0.1J 110 0pF 8.5 V 18V | 4,000In Stock29,000 On Order Expected | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 4.5 kA | 100 mJ | 1.1 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120614D300DP TTI: VC120614D300DP KYOCERA AVX Availability: 107,000In StockVaristors 10VAC 14VDC 0.4J 105 0pF 18.5 V 32V | 107,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 150 A | 400 mJ | 1.05 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120630D650DP TTI: VC120630D650DP KYOCERA AVX Availability: 136,000In StockVaristors 21VAC 30VDC 0.4J 400 pF 41 V 67V | 136,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 120 A | 400 mJ | 400 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080505C150DP TTI: VC080505C150DP KYOCERA AVX Availability: 2,000In Stock88,000 On Order Expected 12-Jan-27 Varistors 4VAC 5.6VDC 0.3J 300 0pF 8.5 V 18V | 2,000In Stock88,000 On Order Expected 12-Jan-27 | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 120 A | 300 mJ | 3 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080530A650DP TTI: VC080530A650DP KYOCERA AVX Availability: 12,000In StockVaristors 21VAC 30VDC 0.1J 90p F 41 V 67V | 12,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 30 A | 100 mJ | 90 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060318A400DP TTI: VC060318A400DP KYOCERA AVX Availability: 14,000In Stock17,000 On Order Expected 21-Jan-27 Varistors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V | 14,000In Stock17,000 On Order Expected 21-Jan-27 | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 150 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060330A650DP TTI: VC060330A650DP KYOCERA AVX Availability: 16,000In Stock84,000 On Order Expected 14-Jan-27 Varistors 21VAC 30VDC 0.1J 125 pF 41 V 67V | 16,000In Stock84,000 On Order Expected 14-Jan-27 | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 30 A | 100 mJ | 125 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060314A300DP TTI: VC060314A300DP KYOCERA AVX Availability: 14,000In StockVaristors 10VAC 14VDC 0.1J 350 pF 18.5 V 32V | 14,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 30 A | 100 mJ | 350 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060305A150RP TTI: VC060305A150RP KYOCERA AVX Availability: 8,000In Stock40,000 On Order Expected 16-Dec-26 Varistors 4VAC 5.6VDC 0.1J 750 pF 8.5 V 18V | 8,000In Stock40,000 On Order Expected 16-Dec-26 | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 30 A | 100 mJ | 750 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060318A400RP TTI: VC060318A400RP KYOCERA AVX Availability: 36,000In StockVaristors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V | 36,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 150 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080526A580DP TTI: VC080526A580DP KYOCERA AVX Availability: 9,000In StockVaristors 18VAC 26VDC 0.1J 120 pF 34.5 V 60V | 9,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 30 A | 100 mJ | 120 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120648D101DP TTI: VC120648D101DP KYOCERA AVX Availability: 9,000In Stock12,000 On Order Expected 11-Mar-27 Varistors 34VAC 48VDC 0.4J 225 pF 62 V 100V | 9,000In Stock12,000 On Order Expected 11-Mar-27 | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 34 VAC | 48 VDC | 62 V | 100 V | 100 A | 400 mJ | 225 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC121030H620DP TTI: VC121030H620DP KYOCERA AVX Availability: 42,000In StockVaristors 21VAC 30VDC 1.2J 185 0pF 41 V 67V | 42,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 220 A | 1.2 J | 1.85 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120626D580DP TTI: VC120626D580DP KYOCERA AVX Availability: 16,000In StockVaristors 18VAC 26VDC 0.4J 500 pF 34.5 V 60V | 16,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 120 A | 400 mJ | 500 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080514A300DP TTI: VC080514A300DP KYOCERA AVX Availability: 44,000In StockVaristors 10VAC 14VDC 0.1J 325 pF 18.5 V 32V | 44,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 4.5 kA | 100 mJ | 325 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060314A300RP TTI: VC060314A300RP KYOCERA AVX Availability: 72,000In StockVaristors 10VAC 14VDC 0.1J 350 pF 18.5 V 32V | 72,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 30 A | 100 mJ | 350 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060326A580DP TTI: VC060326A580DP KYOCERA AVX Availability: 19,000In Stock19,000 On Order Expected 10-Feb-27 Varistors 18VAC 26VDC 0.1J 155 pF 34.5 V 60V | 19,000In Stock19,000 On Order Expected 10-Feb-27 | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 30 A | 100 mJ | 155 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC121060J121DP TTI: VC121060J121DP KYOCERA AVX Availability: 1,000In StockVaristors 42VAC 60VDC 1.5J 400 pF 76 V 120V | 1,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 42 VAC | 60 VDC | 76 V | 120 V | 250 A | 1.5 J | 400 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC040218X400WP TTI: VC040218X400WP KYOCERA AVX Availability: 30,000In StockVaristors 13 VAC 18VDC 0.05J 6 5pF 25.5 V 42V | 30,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 20 A | 50 mJ | 65 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080518C400DP TTI: VC080518C400DP KYOCERA AVX Availability: 10,000In StockVaristors 13VAC 18VDC 0.3J 550 pF 25.5 V 42V | 10,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 100 A | 300 mJ | 550 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120618D400DP TTI: VC120618D400DP KYOCERA AVX Availability: 24,000In Stock20,000 On Order Expected 01-Mar-27 Varistors 13VAC 18VDC 0.4J 900 pF 25.5 V 42V | 24,000In Stock20,000 On Order Expected 01-Mar-27 | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 150 A | 400 mJ | 900 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080530A650RP TTI: VC080530A650RP KYOCERA AVX Availability: 92,000In StockVaristors 65VAC 30VDC 0.1J 90p F 41 V 67V | 92,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 30 A | 100 mJ | 90 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120638N770DP TTI: VC120638N770DP KYOCERA AVX Availability: 29,000In StockVaristors 30VAC 38VDC 1.1J 350 pF 47 V 77V | 29,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 200 A | 1.1 J | 350 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120630D650RP TTI: VC120630D650RP KYOCERA AVX Availability: 32,000In StockVaristors 21VAC 30VDC 0.4J 400 pF 41 V 67V | 32,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 120 A | 400 mJ | 400 pF | - 55 C | + 125 C | Reel |