V - Varistors
859 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-V14D391 TTI: ERZ-V14D391 Panasonic Industry Availability: 1,700In Stock4,000 On Order Expected 10-Dec-26 Varistors NEW SMALLER VERSION 667-ERZ-E11A391 | 1,700In Stock4,000 On Order Expected 10-Dec-26 | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 6 kA | 140 J | 500 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D511 TTI: ERZ-V20D511 Panasonic Industry Availability: 3,350In StockVaristors NEW SMALLER VERSION 667-ERZ-E14A511 | 3,350In Stock | V | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 20 mm | 10 kA | 382 J | 800 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V05D471 TTI: ERZ-V05D471 Panasonic Industry Availability: 32,500In StockVaristors 300 VAC 21J 810V-CL 5A-PK | 32,500In Stock | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 810 V | 5 mm | 800 A | 21 J | 60 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D431 TTI: ERZ-V20D431 Panasonic Industry Availability: 5,850In Stock10,000 On Order Expected 05-Feb-27 Varistors NEW SMALLER VERSION 667-ERZ-E14A431 | 5,850In Stock10,000 On Order Expected 05-Feb-27 | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 20 mm | 10 kA | 303 J | 1 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V07D431 TTI: ERZ-V07D431 Panasonic Industry Availability: 8,500In StockVaristors NEW SMALLER VERSION 667-ERZ-E05A431 | 8,500In Stock | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 1.75 kA | 40 J | 120 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D511 TTI: ERZ-V14D511 Panasonic Industry Availability: 4,700In Stock29,400 On Order Expected Varistors NEW SMALLER VERSION 667-ERZ-E11A511 | 4,700In Stock29,400 On Order Expected | V | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 14 mm | 6 kA | 190 J | 350 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D511 TTI: ERZ-V10D511 Panasonic Industry Availability: 120,750In StockVaristors NEW SMALLER VERSION 667-ERZ-E08A511 | 120,750In Stock | V | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 10 mm | 3.5 kA | 92 J | 210 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D680 TTI: ERZ-V10D680 Panasonic Industry Availability: 800In StockVaristors 68V 500A ZNR SUR ABSORBER 10MM | 800In Stock | V | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 10 mm | 1 kA | 9.8 J | 2.8 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D241 TTI: ERZ-V10D241 Panasonic Industry Availability: 3,800In StockVaristors NEW SMALLER VERSION 667-ERZ-E08A241 | 3,800In Stock | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 10 mm | 3.5 kA | 42 J | 380 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V05D180 TTI: ERZ-V05D180 Panasonic Industry Availability: 500In Stock4,000 On Order Expected 28-May-27 Varistors 18V 250A | 500In Stock4,000 On Order Expected 28-May-27 | V | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 40 V | 5 mm | 250 A | 600 mJ | 1.6 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D431 TTI: ERZ-V14D431 Panasonic Industry Availability: 1,700In Stock6,000 On Order Expected 27-Apr-27 Varistors NEW SMALLER VERSION 667-ERZ-E11A431 | 1,700In Stock6,000 On Order Expected 27-Apr-27 | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 6 kA | 155 J | 450 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D471 TTI: ERZ-V14D471 Panasonic Industry Availability: 9,800In StockVaristors NEW SMALLER VERSION 667-ERZ-E11A471 | 9,800In Stock | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 15.5 mm | 6 kA | 175 J | 400 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10V471CS TTI: ERZ-V10V471CS Panasonic Industry Availability: 600In StockVaristors ZNR Transient/Surge Absorbers Type D | 600In Stock | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 3.5 kA | 85 J | 230 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D101 TTI: ERZ-V20D101 Panasonic Industry Availability: 1,750In StockVaristors 100V 6500A ZNR SUR ABSORBER 20MM | 1,750In Stock | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 20 mm | 10 kA | 70 J | 6.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D201 TTI: ERZ-V14D201 Panasonic Industry Availability: 1,600In StockVaristors NEW SMALLER VERSION 667-ERZ-E11A201 | 1,600In Stock | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 14 mm | 6 kA | 70 J | 770 pF | - 40 C | + 85 C | Bulk | |||||
600In Stock | V | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 14 mm | 2 kA | 11 J | 7 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-V10D391 TTI: ERZ-V10D391 Panasonic Industry Availability: 7,800In StockVaristors NEW SMALLER VERSION 667-ERZ-E08A391 | 7,800In Stock | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 10 mm | 3.5 kA | 70 J | 300 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D560 TTI: ERZ-V20D560 Panasonic Industry Availability: 2,900In Stock3,000 On Order Expected 30-Apr-27 Varistors 56V 2000A ZNR SUR ABSORBER 20MM | 2,900In Stock3,000 On Order Expected 30-Apr-27 | V | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 20 mm | 3 A | 41 J | 12.2 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D470 TTI: ERZ-V10D470 Panasonic Industry Availability: 50In Stock13,000 On Order Expected Varistors 30V 5A CLAMP | 50In Stock13,000 On Order Expected | V | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 10 mm | 1 kA | 6.8 J | 4.6 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D270 TTI: ERZ-V14D270 Panasonic Industry Availability: 2,200In StockVaristors 27V 10A CLAMP | 2,200In Stock | V | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 14 mm | 2 kA | 7.8 J | 16 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D102 TTI: ERZ-V20D102 Panasonic Industry Availability: 140In Stock3,000 On Order Expected 07-May-27 Varistors NEW SMALLER VERSION 667-ERZ-E14A102 | 140In Stock3,000 On Order Expected 07-May-27 | V | MOVs | PCB Mount | Radial | 750 VAC | 825 VDC | 1 kV | 1.65 kV | 20 mm | 7.5 kA | 565 J | 450 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D621 TTI: ERZ-V10D621 Panasonic Industry Availability: 34,800In StockVaristors NEW SMALLER VERSION 667-ERZ-E08A621 | 34,800In Stock | V | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 10 mm | 3.5 kA | 92 J | 190 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D820 TTI: ERZ-V10D820 Panasonic Industry Availability: 600In StockVaristors 82V 2500A ZNR SUR ABSORBER 10MM | 600In Stock | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 10 mm | 3.5 kA | 14 J | 2 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V07D180 TTI: ERZ-V07D180 Panasonic Industry Availability: 1,500In Stock4,000 On Order Expected 11-Jan-27 Varistors 18V 250A ZNR SUR ABSORBER 7MM | 1,500In Stock4,000 On Order Expected 11-Jan-27 | V | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 7 mm | 500 A | 1.1 J | 3.8 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D102 TTI: ERZ-V10D102 Panasonic Industry Availability: 400In StockVaristors 1KV 2500A ZNR SUR ABSORBER 10MM | 400In Stock | V | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 10 mm | 3.5 kA | 140 J | 110 pF | - 40 C | + 85 C | Bulk |