SMD Disc Varistor, 4032mm - Varistors
35 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,000In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.5 VDC | 8 V | 19 V | 100 A | 100 mJ | 700 pF | - 55 C | + 125 C | Reel | B72510T40M62 | ||||||
6,000In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 80 A | 300 mJ | 200 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72510E300K62 | |||||
12,000In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 56 V | - 55 C | + 125 C | Reel | B72510T200K62 | ||||||||||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 200 A | 500 mJ | 700 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72520E140K62 | |||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 39 V | 67 V | 80 A | 300 mJ | 250 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72510E250K62 | |||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 39 V | 67 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | B72510T250K62 | ||||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 200 A | 700 mJ | 600 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72520E200K62 | |||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 17 VAC | 22 VDC | 27 V | 46 V | 120 A | 300 mJ | 400 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72510E170K62 | |||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 20 VAC | 26 VDC | 33 V | 56 V | 80 A | 300 mJ | 300 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72510E200K62 | |||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 6 VAC | 8 VDC | 11 V | 27 V | 120 A | 200 mJ | 600 pF | - 55 C | + 125 C | Reel | B72510T60M62 | ||||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 11 VAC | 14 VDC | 18 V | 35 V | 120 A | 200 mJ | 400 pF | - 55 C | + 125 C | Reel | B72510T110K62 | ||||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 8 VAC | 11 VDC | 15 V | 33 V | 120 A | 200 mJ | 500 pF | - 55 C | + 125 C | Reel | B72510T80L62 | ||||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 200 A | 1 J | 550 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72520E250K62 | |||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 11 VAC | 14 VDC | 18 V | 35 V | 120 A | 200 mJ | 400 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72510E110K62 | |||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 22 V | 40 V | 120 A | 300 mJ | 350 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72510E140K62 | |||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 16 VDC | 24.5 V | 42 V | 120 A | 300 mJ | 400 pF | - 55 C | + 150 C | AEC-Q100 | Reel | CT0805S14BAUTOG | |||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 200 A | 600 mJ | 650 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72520E170K62 | |||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 17 VAC | 22 VDC | 29 V | 50 V | 30 A | 100 mJ | 100 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72510E2170K62 | |||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 200 A | 1.1 J | 500 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72520E300K62 | |||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 17 VAC | 22 VDC | 29 V | 50 V | 30 A | 100 mJ | 100 pF | - 55 C | + 150 C | AEC-Q200 | Reel | B72510E2170K72 | |||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | - 55 C | + 125 C | Reel | B72510T300K72 | |||||||||||||
0In Stock | SMD Disc Varistor, 4032mm | Reel | B72510T40M72 | |||||||||||||||||||
0In Stock | SMD Disc Varistor, 4032mm | AEC-Q200 | Reel | B72520E200K72 | ||||||||||||||||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 39 V | 67 V | 80 A | 300 mJ | 330 pF | - 55 C | + 150 C | AEC-Q200 | Reel | B72510G1250K62 | |||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 35 VDC | 39 V | 67 V | 80 A | 300 mJ | 250 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72510E250K72 |
- 1
- 2