SM10 - Varistors
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
900In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 510 VAC | 670 VDC | 820 V | 1.35 kV | 5 kA | 86 J | 170 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock600 On Order Expected 20-Apr-27 | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 300 VAC | 385 VDC | 470 V | 775 V | 5 kA | 87 J | 380 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 320 VAC | 420 VDC | 510 V | 840 V | 5 kA | 90 J | 260 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 460 VAC | 615 VDC | 750 V | 1.24 kV | 5 kA | 110 J | 180 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 275 VAC | 350 VDC | 430 V | 710 V | 5 kA | 83 J | 420 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 350 VAC | 460 VDC | 560 V | 930 V | 5 kA | 95 J | 250 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 250 VAC | 320 VDC | 390 V | 650 V | 5 kA | 80 J | 490 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 420 VAC | 560 VDC | 680 V | 1.12 kV | 5 kA | 105 J | 190 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 130 VAC | 170 VDC | 205 V | 340 V | 5 kA | 48 J | 600 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 480 VAC | 640 VDC | 780 V | 1.28 kV | 5 kA | 84 J | 175 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 330 VAC | 435 VDC | 530 V | 875 V | 5 kA | 92 J | 255 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 385 VAC | 505 VDC | 620 V | 1.025 kV | 5 kA | 100 J | 200 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 195 VAC | 250 VDC | 300 V | 495 V | 5 kA | 65 J | 540 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 625 VAC | 720 VDC | 1 kV | 1.65 kV | 5 kA | 90 J | 160 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 210 VAC | 270 VDC | 330 V | 545 V | 5 kA | 69 J | 520 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 230 VAC | 300 VDC | 360 V | 595 V | 5 kA | 75 J | 500 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 150 VAC | 200 VDC | 240 V | 395 V | 5 kA | 53 J | 580 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 175 VAC | 225 VDC | 270 V | 455 V | 5 kA | 60 J | 560 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 440 VAC | 585 VDC | 710 V | 1.18 kV | 5 kA | 107 J | 185 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 550 VAC | 720 VDC | 910 V | 1.5 kV | 5 kA | 88 J | 165 pF | - 40 C | + 125 C | Reel |