MLV0402E3 - Varistors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MLV0402E30403T TTI: MLV0402E30403T Vishay / BC Components Availability: 0In StockVaristors 0402 4volts 20A 7.1V to 9.3V | 0In Stock | MLV0402E3 | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 4 VAC | 5.6 VDC | 9.3 V | 15.5 V | 20 A | 0.05 J | 360 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | MLV0402E3 | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 18 VDC | 28 V | 40 V | 20 A | 0.05 J | 90 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MLV0402E31103T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 0402 11volts 20A 16.0V to 20.0V | 0In Stock | MLV0402E3 | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 11 VAC | 14 VDC | 20 V | 30 V | 20 A | 0.05 J | 120 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLV0402E30703T TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 0402 7volts 20A 11.0V to 14.0V | Not Available Online | MLV0402E3 | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 7 VAC | 9 VDC | 14 V | 20 V | 20 A | 0.05 J | 230 pF | - 55 C | + 125 C | Reel |