MLE - Varistors
43 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,500In Stock | MLE | Reel | |||||||||||||||||||
16,000In Stock | MLE | SMD/SMT | 0603 (1608 metric) | 60 V | - 55 C | + 125 C | Reel | ||||||||||||||
1,020In Stock | MLE | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 18 VDC | 50 V | 1.7 nF | - 55 C | + 125 C | Cut Tape | ||||||||||
Mfr: V18MLE1206H TTI: V18MLE1206H. Littelfuse Availability: 1,020In StockCut Tape Varistors 18 VDC 50V-CL | 1,020In Stock | MLE | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 18 VDC | 50 V | 1.7 nF | - 55 C | + 125 C | Cut Tape | |||||||||
Mfr: V18MLE0603NH TTI: V18MLE0603NH Littelfuse Availability: 0In Stock32,500 On Order Expected Varistors 18V | 0In Stock32,500 On Order Expected | MLE | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 28 V | 50 V | 125 pF | - 55 C | + 125 C | Reel | |||||||
Mfr: V18MLE0402NR TTI: V18MLE0402NR Littelfuse Availability: 0In StockVaristors MLV 18V 0402 STD MLE SERIES | 0In Stock | MLE | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 18 VDC | 50 V | 55 pF | - 55 C | + 125 C | Reel | |||||||||
0In Stock | MLE | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 18 V | 50 V | 290 pF | - 55 C | + 125 C | Reel | ||||||||
0In Stock | MLE | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 28 V | 50 V | 1.7 nF | - 55 C | + 125 C | Reel | ||||||||
0In Stock | MLE | SMD/SMT | 0402 (1005 metric) | 120 V | - 55 C | + 125 C | Reel | ||||||||||||||
Mfr: V18MLE0603NR TTI: V18MLE0603NR Littelfuse Availability: 0In StockVaristors MULTI-LAYER VARISTOR SURFACE MOUNT | 0In Stock | MLE | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VDC | 22 V | 50 V | 125 pF | - 55 C | + 125 C | Reel | ||||||||
0In Stock | MLE | 0603 (1608 metric) | 18 VDC | 50 V | Bulk | ||||||||||||||||
0In Stock | MLE | 0805 (2012 metric) | 18 VDC | 50 V | Bulk | ||||||||||||||||
Not Available Online | MLE | Bulk | |||||||||||||||||||
0In Stock | MLE | MOVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VDC | 50 V | 100 pF | - 40 C | + 125 C | Bulk | ||||||||||
0In Stock | MLE | Reel | |||||||||||||||||||
Mfr: V18MLE0603LNH TTI: Not Assigned Littelfuse Availability: 0In StockVaristors MULTI LAYER VARISTOR SURFACE MOUNT | 0In Stock | MLE | MOVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VDC | 50 V | 100 pF | - 40 C | + 125 C | Reel | |||||||||
0In Stock | MLE | 1206 (3216 metric) | 18 VDC | 50 V | Bulk | ||||||||||||||||
0In Stock | MLE | 1206 (3216 metric) | 18 VDC | 50 V | Reel | ||||||||||||||||
Not Available Online | MLE | Reel | |||||||||||||||||||
Not Available Online | MLE | Reel | |||||||||||||||||||
0In Stock | MLE | Reel | |||||||||||||||||||
Mfr: V18MLE0603LNR TTI: Not Assigned Littelfuse Availability: 0In StockVaristors MULTI-LAYER VARISTOR SURFACE MOUNT | 0In Stock | MLE | MOVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VDC | 50 V | 100 pF | - 40 C | + 125 C | Reel | |||||||||
0In Stock | MLE | 0805 (2012 metric) | 18 VDC | 50 V | Reel | ||||||||||||||||
0In Stock | MLE | 0603 (1608 metric) | 18 VDC | 50 V | Reel | ||||||||||||||||
0In Stock | MLE | MOVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VDC | 50 V | 100 pF | - 40 C | + 125 C | Reel |
- 1
- 2