MLA - Varistors
365 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
165,000In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 50 VAC | 68 VDC | 76 V | 140 V | 180 A | 1 J | 100 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: V48MLA1210NH TTI: V48MLA1210NH Littelfuse Availability: 74,000In Stock26,000 On Order Expected 28-Jan-27 Varistors 48V 250A 520pF | 74,000In Stock26,000 On Order Expected 28-Jan-27 | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 40 VAC | 48 VDC | 66.5 V | 105 V | 250 A | 1.2 J | 520 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V3.5MLA0805NH TTI: V3.5MLA0805NH Littelfuse Availability: 55,000In StockVaristors 3.5V 120A 2530pF | 55,000In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.5 VAC | 3.5 VDC | 7 V | 13 V | 120 A | 300 mJ | 2.53 nF | - 55 C | + 125 C | Reel | |||||
Mfr: V14MLA1206NH TTI: V14MLA1206NH Littelfuse Availability: 5,000In Stock5,000 On Order Expected 17-Nov-26 Varistors 10V 150A 1600pF | 5,000In Stock5,000 On Order Expected 17-Nov-26 | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 20.3 V | 32 V | 150 A | 400 mJ | 1.4 nF | - 55 C | + 125 C | Reel | |||||
Mfr: V5.5MLA0805NH TTI: V5.5MLA0805NH Littelfuse Availability: 50,000In StockVaristors 5.5 VDC .3J 17.5V-CL 120A P | 50,000In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5 VDC | 9.3 V | 17.5 V | 120 A | 300 mJ | 1.84 nF | - 55 C | + 125 C | Reel | |||||
7,500In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 4 VAC | 5 VDC | 7.1 V | 17.5 V | 150 A | 400 mJ | 3.5 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: V30MLA1210NH TTI: V30MLA1210NH Littelfuse Availability: 14,000In StockVaristors MULTI-LAYER VARISTOR SURFACE MOUNT | 14,000In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 30 VDC | 43 V | 68 V | 280 A | 1.2 J | 1.82 nF | - 55 C | + 125 C | Reel | |||||
48,000In Stock | MLA | SMD/SMT | 0603 (1608 metric) | 40 V | - 55 C | + 125 C | Reel | ||||||||||||||
22,000In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 107 VAC | 120 VDC | 165 V | 260 V | 125 A | 2 J | 80 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: V5.5MLA0402NR TTI: V5.5MLA0402NR Littelfuse Availability: 20,000In StockVaristors 5.5 VDC .05J 21V-CL 185PF P | 20,000In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 4 VAC | 5 VDC | 7.1 V | 19 V | 20 A | 50 mJ | 220 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V26MLA1206NH TTI: V26MLA1206NH Littelfuse Availability: 10,000In Stock47,500 On Order Expected 22-Jan-27 Varistors 26V 150A 900pF | 10,000In Stock47,500 On Order Expected 22-Jan-27 | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 29.5 V | 60 V | 150 A | 600 mJ | 600 pF | - 55 C | + 125 C | Reel | |||||
28,000In Stock | MLA | SMD/SMT | 0603 (1608 metric) | 24 V | - 55 C | + 125 C | Reel | ||||||||||||||
22,500In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 28 V | 50 V | 30 A | 100 mJ | 120 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: V18MLA1210NH TTI: V18MLA1210NH Littelfuse Availability: 14,000In StockVaristors MULTI-LAYER VARISTOR SURFACE MOUNT | 14,000In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 18 VDC | 22 V | 44 V | 500 A | 2.5 J | 1.44 nF | - 55 C | + 125 C | Reel | |||||
12,500In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 28 V | 44 V | 150 A | 400 mJ | 1.27 nF | - 55 C | + 125 C | Reel | ||||||
8,000In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 20 VAC | 26 VDC | 38.5 V | 60 V | 300 A | 1.2 J | 1.04 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: V5.5MLA0402LNR TTI: V5.5MLA0402LNR Littelfuse Availability: 20,000In StockVaristors 5.5 VDC .05J 39V-CL 210PF P | 20,000In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 4 VAC | 5 VDC | 15.9 V | 38 V | 20 A | 50 mJ | 70 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V56MLA1206NH TTI: V56MLA1206NH Littelfuse Availability: 12,500In StockVaristors 56 VDC 1J 120V-CL 180A PK | 12,500In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 77 V | 120 V | 180 A | 1 J | 180 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V14MLA0805NH TTI: V14MLA0805NH Littelfuse Availability: 5,000In StockVaristors 14 VDC .3J 32V-CL 120A PK | 5,000In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 20.3 V | 32 V | 4.5 kA | 100 mJ | 560 pF | - 55 C | + 125 C | Reel | |||||
5,000In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 2.5 VAC | 3.5 VDC | 7 V | 13 V | 100 A | 0.3 J | 6 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: V14MLA0805NH. TTI: V14MLA0805NH. Littelfuse Availability: 2,100In StockCut Tape Varistors 14 VDC .3J 32V-CL 120A PK | 2,100In Stock | MLA | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 32 V | 4.5 kA | 100 mJ | 320 pF | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: V42MLA1206NH TTI: V42MLA1206NH. Littelfuse Availability: 430In StockCut Tape Varistors 42 VDC .8J 92V-CL 180A PK | 430In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 42 VDC | 46 V | 92 V | 180 A | 800 mJ | 425 pF | - 55 C | + 125 C | Cut Tape | |||||
Mfr: V18MLA1210NH. TTI: V18MLA1210NH. Littelfuse Availability: 2,000In StockCut Tape Varistors 18 VDC 2.5J 44V-CL 500A PK | 2,000In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 18 VDC | 22 V | 44 V | 500 A | 2.5 J | 1.44 nF | - 55 C | + 125 C | Cut Tape | |||||
Mfr: V30MLA0805LNH TTI: V30MLA0805LNH. Littelfuse Availability: 700In StockCut Tape Varistors 30 VDC .1J 72V-CL 30A PK | 700In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 30 VDC | 72 V | 30 A | 100 mJ | 90 pF | - 55 C | + 125 C | Cut Tape | ||||||
Mfr: V5.5MLA0805NH. TTI: V5.5MLA0805NH. Littelfuse Availability: 1,750In StockCut Tape Varistors 5.5 VDC .3J 17.5V-CL 120A P | 1,750In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.5 VDC | 17.5 V | 120 A | 300 mJ | 1.84 nF | - 55 C | + 125 C | Cut Tape |