Disc Varistor, AdvanceD 5mm - Varistors
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72205S2251K101 TTI: B72205S2251K101 TDK Availability: 1,000In StockVaristors 250VAC 10% 5mm AdvanceD | 1,000In Stock | Disc Varistor, AdvanceD 5mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 5 mm | 800 A | 12 J | 55 pF | - 40 C | + 105 C | Bulk | S05K250E2 | ||||||
0In Stock | Disc Varistor, AdvanceD 5mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 5 mm | 800 A | 6 J | 135 pF | - 40 C | + 105 C | Bulk | S05K130E2 | ||||||
0In Stock | Disc Varistor, AdvanceD 5mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 5 mm | 800 A | 15 J | 55 pF | - 40 C | + 105 C | Bulk | S05K300E2 | ||||||
0In Stock | Disc Varistor, AdvanceD 5mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 5 mm | 800 A | 7.5 J | 90 pF | - 40 C | + 105 C | Bulk | S05K150E2 | ||||||||
0In Stock | Disc Varistor, AdvanceD 5mm | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 5 mm | 800 A | 9.5 J | 65 pF | - 40 C | + 105 C | Bulk | S05K210E2 | |||||||
0In Stock | Disc Varistor, AdvanceD 5mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 5 mm | 800 A | 11 J | 60 pF | - 40 C | + 105 C | Bulk | S05K230E2 | ||||||
0In Stock | Disc Varistor, AdvanceD 5mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 5 mm | 800 A | 8 J | 75 pF | - 40 C | + 105 C | Bulk | S05K175E2 | |||||||
0In Stock | Disc Varistor, AdvanceD 5mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 5 mm | 800 A | 6.5 J | 95 pF | - 40 C | + 105 C | Bulk | S05K140E2 | |||||||
0In Stock | Disc Varistor, AdvanceD 5mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 800 A | 13.5 J | 60 pF | - 40 C | + 105 C | Bulk | S05K275E2 | ||||||
0In Stock | Disc Varistor, AdvanceD 5mm | MOVs | PCB Mount | Radial | 275 VAC | 5 mm | - 40 C | + 105 C | Reel | S05K275E2G | ||||||||||||
0In Stock | Disc Varistor, AdvanceD 5mm | Ammo Pack | ||||||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 5mm | MOVs | PCB Mount | Radial | 95 VAC | 5 mm | - 40 C | + 105 C | Bulk | S05K95E2 | ||||||||||||
0In Stock | Disc Varistor, AdvanceD 5mm | MOVs | PCB Mount | Radial | 275 VAC | 5 mm | - 40 C | + 105 C | Reel | S05K275E2GS3 |