DA - Varistors

11 Results
11 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: V321DA40
TTI: V321DA40
Littelfuse
Availability:

144In Stock

Varistors 320V 40kA 3800pF

144In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DA
MOVs
PCB Mount
SMD/SMT
320 VAC
420 VDC
510 V
830 V
40 mm
40 kA
460 J
3.8 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V251DA40
TTI: V251DA40
Littelfuse
Availability:

26In Stock

Varistors 250V 40kA 5000pF

26In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DA
MOVs
PCB Mount
SMD/SMT
250 VAC
330 VDC
390 V
650 V
40 mm
40 kA
370 J
5 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V151DA40
TTI: V151DA40
Littelfuse
Availability:

276In Stock

Varistors 150V 40kA 8000pF 40mm Disc

276In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DA
MOVs
PCB Mount
SMD/SMT
150 VAC
200 VDC
240 V
405 V
40 mm
40 kA
300 J
8 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V511DA40
TTI: V511DA40
Littelfuse
Availability:

115In Stock

Varistors 820V 40kA 2500pF

115In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DA
MOVs
PCB Mount
SMD/SMT
510 VAC
675 VDC
820 V
1.35 kV
40 mm
40 kA
700 J
2.5 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V131DA40
TTI: V131DA40
Littelfuse
Availability:

0In Stock

72 On Order
Expected 05-Mar-27
Varistors 40kA 130V 10000pF

0In Stock

72 On Order
Expected 05-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
DA
PCB Mount
SMD/SMT
130 VAC
175 VDC
345 V
40 mm
40 kA
10 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V481DA40
TTI: V481DA40
Littelfuse
Availability:

0In Stock

Varistors 750V 40kA 2700pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DA
MOVs
PCB Mount
SMD/SMT
480 VAC
640 VDC
750 V
1.24 kV
40 mm
40 kA
650 J
2.7 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V421DA40
TTI: V421DA40
Littelfuse
Availability:

0In Stock

Varistors 420V 40kA 6000pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DA
MOVs
PCB Mount
SMD/SMT
420 VAC
560 VDC
680 V
1.13 kV
60 mm
40 kA
600 J
3 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V271DA40
TTI: V271DA40
Littelfuse
Availability:

0In Stock

Varistors 275V 40kA 4500pF 40mm Disc

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DA
MOVs
PCB Mount
SMD/SMT
275 VAC
369 VDC
430 V
730 V
40 mm
40 kA
400 J
4.5 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V571DA40
TTI: V571DA40
Littelfuse
Availability:

0In Stock

Varistors 910V 40kA 2200pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DA
MOVs
PCB Mount
SMD/SMT
575 VAC
730 VDC
910 V
1.48 kV
40 mm
40 kA
770 J
2.2 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V751DA40
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors 1200V 40kA 1800pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DA
MOVs
PCB Mount
SMD/SMT
750 VAC
970 VDC
1.2 kV
2 kV
40 mm
40 kA
1.05 kJ
1.8 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V661DA40
TTI: V661DA40
Littelfuse
Availability:

0In Stock

Varistors 40kA 1050V 40kA 2000pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DA
MOVs
PCB Mount
SMD/SMT
660 VAC
850 VDC
1.05 kV
1.72 kV
40 mm
40 kA
900 J
2 nF
- 55 C
+ 85 C
Bulk