CT - Varistors
213 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000In Stock | CT | MLVs | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 47 V | 77 V | 300 A | 2 J | 1 nF | - 55 C | + 125 C | Reel | B72530T 300K 62 B72530T0300K062 | |||||||
3,000In Stock | CT | MLVs | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 47 V | 77 V | 80 A | 300 mJ | 200 pF | - 55 C | + 125 C | Reel | B72510T 300K 62 B72510T0300K062 | |||||||
Mfr: B72510T0250K062 TTI: B72510T250K62 TDK Availability: 15,000In StockVaristors COMPLETE MFG PN 871-B72510T0250K062 | 15,000In Stock | CT | MLVs | PCB Mount | SMD/SMT | 25 VAC | 31 VDC | 80 A | 300 mJ | - 55 C | + 125 C | Reel | B72510T 250K 62 | |||||||||
Mfr: B72500T0250K060 TTI: B72500T250K60 TDK Availability: 96,000In StockVaristors COMPLETE MFG PN 871-B72500T0250K060 | 96,000In Stock | CT | MLVs | PCB Mount | SMD/SMT | 25 VAC | 31 VDC | 30 A | 300 mJ | - 55 C | + 125 C | Reel | B72500T 250K 60 | |||||||||
Mfr: B72530T0400K062 TTI: B72530T400K62 TDK Availability: 6,000In StockVaristors 1210 40V 250A 500pF CT1210K40G | 6,000In Stock | CT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 40 VAC | 56 VDC | 110 V | 250 A | 2.3 J | 500 pF | - 55 C | + 125 C | Reel | B72530T 400K 62 | ||||||
Mfr: B72520T0400K062 TTI: B72520T400K62 TDK Availability: 14,000In StockVaristors 1206 40V 100A 250pF CT1206K40G | 14,000In Stock | CT | MLVs | PCB Mount | SMD/SMT | 40 VAC | 56 VDC | 100 A | 500 mJ | - 55 C | + 125 C | Reel | B72520T 400K 62 | |||||||||
Mfr: B72500T0040M060 TTI: B72500T40M60 TDK Availability: 4,000In StockVaristors 0603 4.0V 30A CT0603M4G | 4,000In Stock | CT | MLVs | PCB Mount | SMD/SMT | 4 VAC | 5.5 VDC | 30 A | 100 mJ | - 55 C | + 125 C | Reel | B72500T 40M 60 | |||||||||
0In Stock | CT | MLVs | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 47 V | 77 V | 200 A | 1.1 J | 500 pF | - 55 C | + 125 C | Reel | B72520T 300K 62 B72520T0300K062 | |||||||
Mfr: B72520T0350K062 TTI: B72520T350K62 TDK Availability: 0In Stock4,000 On Order Expected 06-Nov-26 Varistors 1206 35V 100A 200pF CT1206K35G | 0In Stock4,000 On Order Expected 06-Nov-26 | CT | MLVs | PCB Mount | SMD/SMT | 35 VAC | 45 VDC | 100 A | 400 mJ | - 55 C | + 125 C | Reel | B72520T 350K 62 | |||||||||
0In Stock | CT | MLVs | PCB Mount | SMD/SMT | 14 VAC | 18 VDC | 22 V | 38 V | 200 A | 500 mJ | 700 pF | - 55 C | + 125 C | Reel | B72520T 140K 62 B72520T0140K062 | |||||||
0In Stock | CT | MLVs | PCB Mount | SMD/SMT | 14 VAC | 18 VDC | 22 V | 40 V | 120 A | 300 mJ | 350 pF | - 55 C | + 125 C | Reel | B72510T 140K 62 B72510T0140K062 | |||||||
0In Stock | CT | MLVs | PCB Mount | SMD/SMT | 11 VAC | 14 VDC | 18 V | 33 V | 200 A | 500 mJ | 800 pF | - 55 C | + 125 C | Reel | B72520T 110K 62 B72520T0110K062 | |||||||
0In Stock | CT | MLVs | PCB Mount | SMD/SMT | 14 VAC | 18 VDC | 22 V | 40 V | 30 A | 200 mJ | 100 pF | - 55 C | + 125 C | Reel | B72500T 140K 60 B72500T0140K060 | |||||||
0In Stock | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72520T 200K 62 | ||||||||||||||||
0In Stock | CT | MLVs | PCB Mount | SMD/SMT | 25 VAC | 31 VDC | 39 V | 65 V | 200 A | 300 mJ | 550 pF | - 55 C | + 125 C | Reel | B72520T 250K 62 B72520T0250K062 | |||||||
Mfr: B72520T0600K062 TTI: B72520T600K62 TDK Availability: 0In StockVaristors 85 VDC .7J 165V-CL 100A PK | 0In Stock | CT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 100 A | 700 mJ | 100 pF | - 55 C | + 125 C | Reel | B72520T 600K 62 B72520T0600K062 | |||||
Mfr: B72522V170K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72520T170K62 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72522V 170K 62 B72522V0170K062 CN1206K17GK2 | |||||||||||||||
Mfr: B72522V140K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72520T140K62 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72522V 140K 62 B72522V0140K062 CN1206K14GK2 | |||||||||||||||
Mfr: B72522V250K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72520T250K62 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72522V 250K 62 B72522V0250K062 CN1206K25GK2 | |||||||||||||||
0In Stock | CT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 800 A | 6.8 J | 800 pF | - 55 C | + 125 C | Reel | B72540T 600K 62 B72540T600K62V9 | ||||||
Mfr: B72522V200K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72520T0200K062 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72522V 200K 62 B72522V0200K062 CN1206K20GK2 | |||||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 20 VAC | 26 VDC | - 55 C | + 125 C | Reel | CT0603S20ACCG | |||||||||||
Mfr: B72540V40M62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72540T40M62 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 17 V | - 55 C | + 125 C | Reel | CN2220M4G 62 40M B72540V B72540V0040M062 | |||||||||||
Mfr: B72540V60M62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72540T60M62 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 25 V | - 55 C | + 125 C | Reel | 62 60M B72540V CN2220M6G B72540V0060M062 | |||||||||||
Mfr: B72520V600K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72520T600K62 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 165 V | - 55 C | + 125 C | Reel | 62 B72520V 600K CN1206K60G B72520V0600K062 |