BA - Varistors
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7In Stock | BA | MOVs | PCB Mount | SMD/SMT | 480 VAC | 640 VDC | 750 V | 1.16 kV | 60 mm | 70 kA | 1.6 kJ | 5.5 nF | - 55 C | + 85 C | Bulk | ||||||
1In Stock | BA | MOVs | PCB Mount | SMD/SMT | 575 VAC | 730 VDC | 1.001 kV | 1.42 kV | 60 mm | 70 kA | 2100 J | 4.5 nF | - 55 C | + 85 C | Bulk | ||||||
8In Stock | BA | MOVs | PCB Mount | SMD/SMT | 275 VAC | 369 VDC | 430 V | 680 V | 60 mm | 50 kA | 950 J | 9 nF | - 55 C | + 85 C | Bulk | ||||||
10In Stock | BA | MOVs | PCB Mount | SMD/SMT | 250 VAC | 330 VDC | 390 V | 620 V | 60 mm | 50 kA | 880 J | 10 nF | - 55 C | + 85 C | Bulk | ||||||
15In Stock | BA | MOVs | PCB Mount | SMD/SMT | 880 VAC | 1.15 kVDC | 1.5 kV | 2.34 kV | 70 kA | 3.2 kJ | 2.7 nF | - 55 C | + 85 C | Bulk | |||||||
5In Stock | BA | MOVs | PCB Mount | SMD/SMT | 510 VAC | 675 VDC | 820 V | 1.3 kV | 60 mm | 70 kA | 1.8 kJ | 5 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock723 On Order Expected | BA | MOVs | PCB Mount | SMD/SMT | 130 VAC | 175 VDC | 205 V | 340 V | 60 mm | 50 kA | 450 J | 20 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | BA | MOVs | PCB Mount | SMD/SMT | 660 VAC | 850 VDC | 1.05 kV | 1.64 kV | 60 mm | 70 kA | 230 J | 4 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | BA | MOVs | PCB Mount | SMD/SMT | 420 VAC | 560 VDC | 680 V | 1.06 kV | 60 mm | 70 kA | 1.5 kJ | 6 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | BA | MOVs | PCB Mount | SMD/SMT | 150 VAC | 200 VDC | 240 V | 400 V | 60 mm | 50 kA | 530 J | 16 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | BA | MOVs | PCB Mount | SMD/SMT | 750 VAC | 970 VDC | 1.2 kV | 1.88 kV | 60 mm | 70 kA | 2.6 kJ | 3.5 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | BA | MOVs | PCB Mount | SMD/SMT | 320 VAC | 420 VDC | 510 V | 760 V | 60 mm | 50 kA | 1.1 kJ | 7.5 nF | - 55 C | + 85 C | Bulk | ||||||
Not Available Online | BA | PCB Mount | SMD/SMT | - 55 C | + 85 C |