Automotive High Speed Dataline Ethernet, CAN/FD, FLEXRAY - Varistors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72520T0400K062 TTI: B72520T0400K062 TDK Availability: 16,000In StockVaristors 1206 40V 100A 250pF | 16,000In Stock | Automotive High Speed Dataline Ethernet, CAN/FD, FLEXRAY | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 100 A | 500 mJ | 250 pF | - 55 C | + 125 C | Reel | B72520T400K62 | |||||
0In Stock | Automotive High Speed Dataline Ethernet, CAN/FD, FLEXRAY | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 1.2 kA | 4.2 J | 530 pF | - 40 C | + 85 C | Reel | B72660M500K72 | ||||||
Mfr: B72660M0600K072 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 60VAC 10% 4032mm | Not Available Online | Automotive High Speed Dataline Ethernet, CAN/FD, FLEXRAY | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 60 VAC | 85 VDC | 120 V | 200 V | 1.2 kA | 4.8 J | 430 pF | - 40 C | + 85 C | Blister Pack | B72660M600K72 | |||||
0In Stock | Automotive High Speed Dataline Ethernet, CAN/FD, FLEXRAY | Reel | B72527G3350K51 | |||||||||||||||||||
0In Stock | Automotive High Speed Dataline Ethernet, CAN/FD, FLEXRAY | AEC-Q200 | Blister Pack | B72670M1140K72 | ||||||||||||||||||
0In Stock | Automotive High Speed Dataline Ethernet, CAN/FD, FLEXRAY | 50 VAC | Blister Pack | B72660M500K93 | ||||||||||||||||||
0In Stock | Automotive High Speed Dataline Ethernet, CAN/FD, FLEXRAY | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 22 V | 40 V | 30 A | 200 mJ | 100 pF | - 55 C | + 125 C | Reel | B72500T140K60 |