Automotive - Varistors
100 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72500E0140K060 TTI: B72500E140K60 TDK Availability: 188,000In StockVaristors 18 VDC .2J 40V-CL 30A PK | 188,000In Stock | Automotive | MLVs | PCB Mount | SMD/SMT | 14 VAC | 18 VDC | 22 V | 40 V | 30 A | 200 mJ | 100 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72500E 140K 60 | |||||
Mfr: CT0805K14G TTI: B72510E140K62 TDK Availability: 33,000In StockVaristors COMPLETE MFG PN 871-B72510E0140K062 | 33,000In Stock | Automotive | AEC-Q100 | Reel | B72510E 140K 62 | |||||||||||||||||
33,000In Stock | Automotive | Reel | ||||||||||||||||||||
Mfr: B72500E0250K060 TTI: B72500E250K60 TDK Availability: 4,000In StockVaristors COMPLETE MFG PN 871-B72500E0250K060 | 4,000In Stock | Automotive | AEC-Q100 | Reel | B72500E 250K 60 | |||||||||||||||||
Mfr: B72520E0350K062 TTI: B72520E350K62 TDK Availability: 0In Stock20,000 On Order Expected 14-Jan-27 Varistors COMPLETE MFG PN 871-B72520E0350K062 | 0In Stock20,000 On Order Expected 14-Jan-27 | Automotive | AEC-Q100 | Reel | B72520E 350K 62 | |||||||||||||||||
Not Available Online | Automotive | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 14 VAC | 16 VDC | 24.5 V | 40 V | 800 A | 2.4 J | 7 nF | - 55 C | + 150 C | AEC-Q100 | Reel | CT1812S14BAUTOE2G2 | |||||
Not Available Online | Automotive | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 17 VAC | 19 VDC | 32.5 V | 59 V | 6 A | 10 mJ | 15 pF | - 55 C | + 150 C | AEC-Q100 | Reel | CT0402S17AG | |||||
Not Available Online | Automotive | MLVs | AEC-Q200 | Reel | B72590E 170S170 B72590E170S170 CT0402S17AG2 | |||||||||||||||||
Not Available Online | Automotive | MLVs | Reel | CT0402S17AG | ||||||||||||||||||
0In Stock | Automotive | Reel | B72520E 140K 72 | |||||||||||||||||||
0In Stock | Automotive | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 80 A | 300 mJ | 200 pF | - 55 C | + 125 C | Reel | CT0805K30G2 B72510E0300K062 | ||||||
0In Stock | Automotive | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 39 V | 67 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | AEC-Q100 | Reel | B72510E1250K 62 | |||||
Not Available Online | Automotive | MLVs | Reel | CT2220S14EAUTOE2G2K2 | ||||||||||||||||||
Not Available Online | Automotive | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 16 VDC | 28 V | 66 V | 2 A | 300 mJ | 10 pF | - 55 C | + 150 C | AEC-Q100 | Reel | CT0402S14AHSG | |||||
Mfr: B72530E0250K062 TTI: B72530E250K62 TDK Availability: 0In StockVaristors COMPLETE MFG PN 871-B72530E0250K062 | 0In Stock | Automotive | AEC-Q100 | Reel | B72530E 250K 62 | |||||||||||||||||
Mfr: B72520E0250K062 TTI: B72520E250K62 TDK Availability: 0In StockVaristors COMPLETE MFG PN 871-B72520E0250K062 | 0In Stock | Automotive | AEC-Q100 | Reel | B72520E 250K 62 | |||||||||||||||||
Mfr: B72530E0300K062 TTI: B72530E300K62 TDK Availability: 0In StockVaristors COMPLETE MFG PN 871-B72530E0300K062 | 0In Stock | Automotive | AEC-Q100 | Reel | B72530E 300K 62 | |||||||||||||||||
Mfr: B72500E2170K060 TTI: B72500E2170K60 TDK Availability: 0In StockVaristors COMPLETE MFG PN 871-B72500E2170K060 | 0In Stock | Automotive | AEC-Q100 | Reel | B72500E2170K 60 | |||||||||||||||||
Mfr: B72520E0200K062 TTI: B72520E200K62 TDK Availability: 0In StockVaristors COMPLETE MFG PN 871-B72520E0200K062 | 0In Stock | Automotive | AEC-Q100 | Reel | B72520E 200K 62 | |||||||||||||||||
Mfr: B72510E0200K062 TTI: B72510E200K62 TDK Availability: 0In StockVaristors COMPLETE MFG PN 871-B72510E0200K062 | 0In Stock | Automotive | AEC-Q100 | Reel | B72510E 200K 62 | |||||||||||||||||
Not Available Online | Automotive | |||||||||||||||||||||
Not Available Online | Automotive | |||||||||||||||||||||
Not Available Online | Automotive | |||||||||||||||||||||
Not Available Online | Automotive | PCB Mount | Radial | - 40 C | + 105 C | |||||||||||||||||
Not Available Online | Automotive |