AUMOV - Varistors
530 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V20P30AUTO TTI: V20P30AUTO Littelfuse Availability: 200In Stock1,900 On Order Expected 02-Oct-26 Varistors 30V 20mm Phenolic AEC-Q200 AUMOV | 200In Stock1,900 On Order Expected 02-Oct-26 | AUMOV | MOVs | PCB Mount | Radial | 30 VAC | 34 VDC | 47 V | 93 V | 17 mm | 20 A | 90 J | 0.012 uF | - 40 C | + 125 C | AEC-Q100 | Bulk | ||||
Mfr: V10E17AUTO TTI: V10E17AUTO Littelfuse Availability: 0In StockVaristors 17V 10mm Epoxy AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 17 VAC | 20 VDC | 27 V | 53 V | 9 mm | 5 A | 6.5 J | 3900 pF | - 40 C | + 85 C | AEC-Q100 | Bulk | ||||
Mfr: V14E30AUTO TTI: V14E30AUTO Littelfuse Availability: 0In StockVaristors 30V 14mm Epoxy AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 30 VAC | 34 VDC | 47 V | 93 V | 17 mm | 10 A | 32 J | 5550 pF | - 40 C | + 85 C | AEC-Q100 | Bulk | ||||
Mfr: V20P275AUTO TTI: V20P275AUTO Littelfuse Availability: 0In StockVaristors 275 VAC 260J 710V-CL 10KA-PK | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 23 mm | 10 kA | 260 J | 900 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | ||||
Mfr: V14E14AUTO TTI: V14E14AUTO Littelfuse Availability: 0In StockVaristors 14V 14mm Epoxy AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 14 VAC | 16 VDC | 22 V | 43 V | 14 mm | 10 A | 10 J | 0.0102 uF | - 40 C | + 85 C | AEC-Q100 | Bulk | ||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 23 mm | 10 kA | 290 J | 800 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 23 VAC | 28 VDC | 36 V | 71 V | 7 mm | 400 A | 2.2 J | 720 pF | - 40 C | + 85 C | AEC-Q200 | Bulk | |||||
Mfr: V05P42AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 42V 5mm Phenolic AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 42 VAC | 50 VDC | 68 V | 135 V | 23 mm | 1 A | 5 J | 500 pF | - 40 C | + 125 C | AEC-Q100 | Bulk | ||||
Mfr: V05E25AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 25V 5mm Epoxy AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 25 VAC | 28 VDC | 39 V | 77 V | 12.5 mm | 1 A | 2.5 J | 750 pF | - 40 C | + 85 C | AEC-Q100 | Bulk | ||||
Mfr: V14E17AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 17V 14mm Epoxy AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 17 VAC | 20 VDC | 27 V | 53 V | 9 mm | 10 A | 13 J | 8700 pF | - 40 C | + 85 C | AEC-Q100 | Bulk | ||||
Mfr: V10P25AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 25V 10mm Phenolic AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 25 VAC | 28 VDC | 39 V | 77 V | 12.5 mm | 5 A | 13 J | 2900 pF | - 40 C | + 125 C | AEC-Q100 | Bulk | ||||
Mfr: V14P30AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 30V 14mm Phenolic AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 30 VAC | 34 VDC | 47 V | 93 V | 17 mm | 10 A | 32 J | 5550 pF | - 40 C | + 125 C | AEC-Q100 | Bulk | ||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 17 mm | 6.5 kA | 205 J | 200 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 17 mm | 6.5 kA | 150 J | 380 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 17 mm | 6.5 kA | 150 J | 380 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 17 mm | 6.5 kA | 205 J | 200 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
Mfr: V20P42AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 42V 20mm Phenolic AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 42 VAC | 50 VDC | 68 V | 135 V | 23 mm | 20 A | 140 J | 8500 pF | - 40 C | + 125 C | AEC-Q100 | Bulk | ||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 23 mm | 10 kA | 320 J | 750 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 23 mm | 6.5 kA | 290 J | 800 pF | - 40 C | + 85 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 175 V | 23 mm | 10 kA | 100 J | 5200 pF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 23 mm | 10 kA | 490 J | 250 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
Mfr: V07E30AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 30V 7mm Epoxy AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 30 VAC | 34 VDC | 47 V | 93 V | 17 mm | 2.5 A | 7 J | 1350 pF | - 40 C | + 85 C | AEC-Q100 | Bulk | ||||
Mfr: V07P30AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 30V 7mm Phenolic AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 30 VAC | 34 VDC | 47 V | 93 V | 17 mm | 2.5 A | 7 J | 1350 pF | - 40 C | + 125 C | AEC-Q100 | Bulk | ||||
Mfr: V14P14AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 14V 14mm Phenolic AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 14 VAC | 16 VDC | 22 V | 43 V | 9 mm | 10 A | 10 J | 0.0102 uF | - 40 C | + 125 C | AEC-Q100 | Bulk | ||||
Mfr: V14P17AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 17V 14mm Phenolic AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 17 VAC | 20 VDC | 27 V | 53 V | 9 mm | 10 A | 13 J | 8700 pF | - 40 C | + 125 C | AEC-Q100 | Bulk |