SMD - Standard - Varistors
21 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,000In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 300 A | 2 J | 1000 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72530E300K62 | |||||
6,000In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 300 A | 1.7 J | 1500 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72530E250K62 | |||||
0In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 150 VAC | 200 VDC | 200 V | 395 V | 1.2 kA | 110 J | - 40 C | + 85 C | Reel | B72660M151K93 | |||||||
0In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 150 VAC | 200 VDC | 150 V | 395 V | 1.2 kA | 11 J | 170 pF | - 40 C | + 85 C | Reel | B72660M151K72 | ||||||
0In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 14 VAC | 18 VDC | 14 V | 43 V | 250 A | 900 mJ | 2300 pF | - 40 C | + 85 C | Reel | B72660M140K72 | ||||||
0In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 16 VDC | 24.5 V | 40 V | 400 A | 1.6 J | 2000 pF | - 55 C | + 150 C | AEC-Q100 | Reel | CT1210S14BAUTOG | |||||
0In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 225 VDC | 270 V | 455 V | 1.2 kA | 13 J | 150 pF | - 40 C | + 85 C | Reel | B72660M171K72 | |||||||
0In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 17 VAC | 22 VDC | 27 V | 53 V | 250 A | 1.1 J | 1900 pF | - 40 C | + 85 C | Blister Pack | B72660M170K72 | |||||||
0In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 95 VAC | 125 VDC | 150 V | 250 V | 1.2 kA | 7.6 J | 260 pF | - 40 C | + 85 C | Blister Pack | B72660M950K72 | |||||||
0In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 95 VAC | 125 VDC | 150 V | 270 V | 1.2 kA | 7.6 J | 260 pF | - 55 C | + 125 C | Blister Pack | B72660M950S172 | ||||||
0In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 250 A | 2 J | 600 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72530E350K62 | |||||
0In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 400 A | 1.5 J | 2000 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72530E140K62 | |||||
0In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 75 VAC | 100 VDC | 120 V | 200 V | 1.2 kA | 5.9 J | 430 pF | - 40 C | + 85 C | Blister Pack | B72660M750K72 | ||||||
0In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 140 VAC | 180 VDC | 220 V | 360 V | 1.2 kA | 10 J | 180 pF | - 40 C | + 85 C | Blister Pack | B72660M141K72 | |||||||
0In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 20 VAC | 26 VDC | 33 V | 65 V | 250 A | 1.3 J | 1600 pF | - 40 C | + 85 C | Blister Pack | B72660M200K72 | |||||||
0In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 400 A | 1.9 J | 1500 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72530E200K62 | |||||
0In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 400 A | 1.7 J | 1800 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72530E170K62 | |||||
0In Stock | Standard | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 14 VAC | 16 VDC | 22 V | 43 V | 250 A | 12 J | 2300 pF | - 40 C | + 85 C | AEC-Q100 | Blister Pack | B72660M1140K72 | |||||
0In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 1080 (4032 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 1.2 kA | 4.8 J | 480 pF | - 40 C | + 85 C | Blister Pack | B72660M600K93 | ||||||
0In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 60 VAC | 85 VDC | 100 V | 200 V | 1.2 kA | 4.8 J | 480 pF | - 40 C | + 85 C | Blister Pack | B72660M600S172 | |||||||
0In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 7 VAC | 9 VDC | 30 A | 100 mJ | - 55 C | + 125 C | Reel | B72500T 70M 60 |