SMD - DB - Varistors

11 Results
11 Results
Filtered By:Passive Components
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Peak Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: V571DB40
TTI: V571DB40
Littelfuse
Availability:

5In Stock

Varistors 910V 40kA 2200pF

5In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DB
MOVs
PCB Mount
SMD/SMT
575 VAC
730 VDC
910 V
1.48 kV
40 mm
40 kA
770 J
2200 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V151DB40
TTI: V151DB40
Littelfuse
Availability:

70In Stock

Varistors 150V 40kA 8000pF 40mm Disc

70In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DB
MOVs
PCB Mount
SMD/SMT
150 VAC
200 VDC
240 V
405 V
40 mm
40 kA
300 J
8000 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V481DB40
TTI: V481DB40
Littelfuse
Availability:

10In Stock

Varistors 750V 40kA 2700pF

10In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DB
MOVs
PCB Mount
SMD/SMT
480 VAC
640 VDC
750 V
1.24 kV
40 mm
40 kA
650 J
2700 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V511DB40
TTI: V511DB40
Littelfuse
Availability:

0In Stock

Varistors 820V 40kA 2500pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DB
MOVs
PCB Mount
SMD/SMT
510 VAC
675 VDC
820 V
1.35 kV
40 mm
40 kA
700 J
2500 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V661DB40
TTI: V661DB40
Littelfuse
Availability:

0In Stock

Varistors 40kA 1050V 40kA 2000pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DB
MOVs
PCB Mount
SMD/SMT
660 VAC
850 VDC
1.05 kV
1.72 kV
40 mm
40 kA
900 J
2000 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V751DB40
TTI: V751DB40
Littelfuse
Availability:

0In Stock

Varistors 1200V 40kA 1800pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DB
MOVs
PCB Mount
SMD/SMT
750 VAC
970 VDC
1.2 kV
2 kV
40 mm
40 kA
1.05 kJ
1800 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V271DB40
TTI: V271DB40
Littelfuse
Availability:

0In Stock

Varistors 275V 40kA 4500pF 40mm Disc

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DB
MOVs
PCB Mount
SMD/SMT
275 VAC
369 VDC
430 V
730 V
40 mm
40 kA
400 J
4500 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V131DB40
TTI: V131DB40
Littelfuse
Availability:

0In Stock

Varistors 40kA 130V 10000pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DB
MOVs
PCB Mount
SMD/SMT
130 VAC
175 VDC
205 V
345 V
40 mm
40 kA
270 J
0.01 uF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V251DB40
TTI: V251DB40
Littelfuse
Availability:

0In Stock

Varistors 250V 40kA 5000pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DB
MOVs
PCB Mount
SMD/SMT
250 VAC
330 VDC
390 V
650 V
40 mm
40 kA
370 J
5000 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V321DB40
TTI: V321DB40
Littelfuse
Availability:

0In Stock

Varistors 320V 40kA 3800pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DB
MOVs
PCB Mount
SMD/SMT
320 VAC
420 VDC
510 V
830 V
40 mm
40 kA
460 J
3800 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V421DB40
TTI: V421DB40
Littelfuse
Availability:

0In Stock

Varistors 420V 40kA 6000pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DB
MOVs
PCB Mount
SMD/SMT
420 VAC
560 VDC
680 V
1.13 kV
60 mm
40 kA
600 J
3000 pF
- 55 C
+ 85 C
Bulk