TMOV - Varistors
483 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TMOV14RP230EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 230 VAC | 360 VDC | 595 V | 14 mm | 6 kA | 550 pF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV20RP510EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 510 VAC | 820 VDC | 1.355 kV | 20 mm | 10 kA | 350 pF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV14RP200E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 200 VAC | 530 V | 14 mm | 6 kA | 630 pF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: TMOV20RP150EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 150 VAC | 240 VDC | 395 V | 20 mm | 10 kA | 1.6 nF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV20RP320EX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 20MM 320V NI COATED | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 320 VAC | 420 VDC | 459 VDC to 561 VDC | 840 V | 20 mm | 10 kA | 270 J | 750 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP750EX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 20MM 750V NI COATED | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 750 VAC | 970 VDC | 1.08 kVDC to 1.32 kVDC | 1.98 kV | 20 mm | 10 kA | 480 J | 175 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV34S141MPX2696 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors Thermally Protected 34MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 140 VAC | 188 VDC | 198 VDC to 242 VDC | 375 V | 40 kA | 340 J | 9 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV14RP550EL3T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 550 VAC | 715 VDC | 819 VDC to 1.001 kVDC | 1.5 kV | 14 mm | 6 kA | 190 J | 180 pF | - 55 C | + 85 C | Reel | |||||
Mfr: TMOV20RP420EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 748 V | 1.12 kV | 20 mm | 10 kA | 320 J | 600 pF | - 55 C | + 85 C | Reel | |||||
Mfr: TMOV34S151MPX2696 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors Thermally Protected 34MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 150 VAC | 200 VDC | 216 VDC to 264 VDC | 405 V | 40 kA | 360 J | 8 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV34S681MPX2696 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors Thermally Protected 34MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 680 VAC | 890 VDC | 980 VDC to 1.195 kVDC | 1.772 kV | 40 kA | 1100 J | 1.97 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | TMOV | Varistors | PCB Mount | Radial | 420 VAC | 560 VDC | 612 VDC to 748 VDC | 1.12 kV | 20 mm | 10 kA | 320 J | 600 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV25SP200M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 200V 20kASQ 25MM PB FREE 25S | 0In Stock | TMOV | Bulk | ||||||||||||||||||
Mfr: TMOV14RP750E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 750 VAC | 970 VDC | 1.08 kVDC to 1.32 kVDC | 1.98 kV | 14 mm | 6 kA | 210 J | 140 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP230EX3470 TTI: TMOV20RP230EX3470 Littelfuse Availability: Not Available OnlineVaristors 230 VAC 100J 340V-CL 6500A-P | Not Available Online | TMOV | Bulk | ||||||||||||||||||
Mfr: TMOV34S331MPX3663 TTI: TMOV34S331MPX3663 Littelfuse Availability: Not Available OnlineVaristors CUSTOM TMOV - MIDNIGHT SOLAR | Not Available Online | TMOV | Bulk | ||||||||||||||||||
Mfr: TMOV34S551MPX3663 TTI: TMOV34S551MPX3663 Littelfuse Availability: Not Available OnlineVaristors CUSTOM TMOV F/MIDNIGHT SOLAR | Not Available Online | TMOV | Bulk | ||||||||||||||||||
Not Available Online | TMOV | MOVs | PCB Mount | Radial | 460 VAC | 610 VDC | 1.188 kV | 34 mm | 40 kA | 650 J | 2.8 nF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | MOVs | PCB Mount | Radial | 550 VAC | 700 VDC | 1.415 kV | 34 mm | 40 kA | 735 J | 2.25 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S201MX2696 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors MOV 265V 6500pF | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 200 VAC | 265 VDC | 540 V | 34 mm | 40 kA | 335 J | 6.5 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV14R300EP TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors THERM PROTECTED 14MM | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 300 VAC | 517 VDC | 775 V | 14 mm | 6 kA | 400 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV20R150EP TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 150VAC 120J 395V-CLAMP100A-PK | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 150 VAC | 264 VDC | 395 V | 20 mm | 10 kA | 1.6 nF | - 55 C | + 85 C | ||||||||
Mfr: TMOV14R140E TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 140Vrms 900pF 14mm Disc | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 140 VAC | 240 VDC | 360 V | 14 mm | 6 kA | 55 J | 900 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV20R420E TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 420Vrms 600pF 20mm Disc | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 420 VAC | 748 VDC | 612 V to 748 V | 1.12 kV | 20 mm | 10 kA | 320 J | 600 pF | - 55 C | + 85 C | Bulk |