LA - Varistors
1,280 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LA | 560 VDC | 1.06 kV | Bulk | |||||||||||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 455 V | 20 mm | 6.5 kA | 90 J | 1.4 nF | - 55 C | + 85 C | Reel | ||||||
Mfr: V680LA10PX2806 TTI: V680LA10PX2806 Littelfuse Availability: Not Available OnlineVaristors CUSTOM MOV | Not Available Online | LA | Bulk | ||||||||||||||||||
Mfr: V250LC40BP TTI: V250LC40BP Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS / PB FREE | 0In Stock | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 620 V | 20 mm | 6.5 kA | 1 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V510LA80BPX10 TTI: V510LA80BPX10 Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR LEAD FREE | 0In Stock | LA | MOVs | PCB Mount | Radial | 510 VAC | 675 VDC | 860 V | 1.28 kV | 20 mm | 6.5 kA | 190 J | 500 pF | - 55 C | + 85 C | Bulk | |||||
0In Stock | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 264 V | 395 V | 20 mm | 6.5 kA | 80 J | 1.6 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 473 V | 710 V | 20 mm | 6.5 kA | 140 J | 900 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V660LT100BP TTI: V660LT100BP Littelfuse Availability: 0In StockVaristors 130V to 1000V LA Varistor | 0In Stock | LA | MOVs | PCB Mount | Radial | 660 VAC | 850 VDC | 1.65 kV | 20 mm | 6.5 kA | 400 pF | - 55 C | + 85 C | Reel | |||||||
Mfr: V300LT40AP TTI: V300LT40AP Littelfuse Availability: 0In StockVaristors 130V to 1000V RadialLead Varistors | 0In Stock | LA | MOVs | PCB Mount | Radial | 300 VAC | 405 VDC | 775 V | 20 mm | 6.5 kA | 800 pF | - 55 C | + 85 C | Reel | |||||||
Mfr: V300LC40APX10 TTI: V300LC40APX10 Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR LEAD FREE | 0In Stock | LA | MOVs | PCB Mount | Radial | 300 VAC | 405 VDC | 420 V | 775 V | 20 mm | 6.5 kA | 165 J | 800 pF | - 55 C | + 85 C | Bulk | |||||
0In Stock | LA | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 1.025 kV | 7 mm | 1.2 kA | 60 pF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: V140LT20AP TTI: V140LT20AP Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS / LEAD FREE | 0In Stock | LA | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 242 V | 340 V | 20 mm | 6.5 kA | 75 J | 1.75 nF | - 55 C | + 85 C | Reel | |||||
0In Stock | LA | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 360 V | 7 mm | 1.2 kA | 160 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 395 V | 20 mm | 6.5 kA | 1.6 nF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 360 V | 14 mm | 4.5 kA | 900 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 300 VAC | 405 VDC | 539 V | 870 V | 7 mm | 1.2 kA | 25 J | 70 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 430 V | 7 mm | 1.2 kA | 150 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 429 V | 650 V | 14 mm | 4.5 kA | 72 J | 500 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 360 V | 7 mm | 1.2 kA | 160 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | LA | 225 VDC | 455 V | Reel | |||||||||||||||||
0In Stock | LA | 875 VDC | 1.875 kV | 65 pF | Reel | ||||||||||||||||
0In Stock | LA | Bulk | |||||||||||||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 340 V | 20 mm | 6.5 kA | 1.9 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 455 V | 7 mm | 1.2 kA | 15 J | 130 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 360 V | 7 mm | 1.2 kA | 160 pF | - 55 C | + 85 C | Reel |