VDRS - Varistors
483 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | VDRS | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 12.5 mm | 2.5 kA | 22 J | 800 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 16.5 mm | 4.5 kA | 37 J | 1.5 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 920 V | 9 mm | 1.2 kA | 39 J | 110 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 9 mm | 250 A | 4.4 J | 1.3 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 12.5 mm | 2.5 kA | 54 J | 320 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 12.5 mm | 500 A | 13 J | 1.8 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 345 V | 7 mm | 400 A | 5.5 J | 130 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 16.5 mm | 4.5 kA | 29 J | 1.9 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 23 mm | 2 kA | 20 J | 9.6 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 23 mm | 6.5 kA | 134 J | 1.7 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 9 mm | 1.2 kA | 36 J | 140 pF | - 40 C | + 85 C | Ammo Pack | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 9 mm | 250 A | 3.6 J | 1.6 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 9 mm | 1.2 kA | 44 J | 120 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 9 mm | 1.2 kA | 21 J | 290 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: VDRS05C385BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 380volts 7mm Rad 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 7 mm | 400 A | 18 J | 40 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS20W680BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 680volts 6500A 20D Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 23 mm | 6.5 kA | 496 J | 270 pF | - 40 C | + 85 C | Bulk | |||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 9 mm | 1.2 kA | 8.3 J | 700 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: VDRS07H300BSE TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 300volts 9mm 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 9 mm | 1.2 kA | 40 J | 130 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS10P320BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 320volts 5mm Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 12.5 mm | 2.5 kA | 77 J | 220 pF | - 40 C | + 85 C | Bulk | |||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 16.5 mm | 4.5 kA | 96 J | 480 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: VDRS20W510BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 510volts 6500A 20D Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 23 mm | 6.5 kA | 376 J | 450 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS05A025BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 25V 7mm Radial 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 86 V | 7 mm | 100 A | 0.9 J | 500 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS20W095BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 95volts 6500A 20D Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 23 mm | 6.5 kA | 88 J | 3 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS20W275BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 275volts 6500A 20D Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 23 mm | 6.5 kA | 264 J | 900 pF | - 40 C | + 85 C | Bulk | |||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 140 V | 16.5 mm | 4.5 kA | 21 J | 3.1 nF | - 40 C | + 85 C | Bulk |