TMOV - Varistors
483 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TMOV34S331MPX2696 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors Thermally Protected 34MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 330 VAC | 435 VDC | 476 VDC to 581 VDC | 855 V | 40 kA | 650 J | 3.7 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV34S661MPX2696 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors Thermally Protected 34MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 660 VAC | 850 VDC | 945 VDC to 1.155 kVDC | 1.72 kV | 40 kA | 1030 J | 2 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV14RP150EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 150 VAC | 240 VDC | 395 V | 14 mm | 6 kA | 800 pF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV34S131MPX2696 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors Thermally Protected 34MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 130 VAC | 175 VDC | 184.5 VDC to 225.5 VDC | 345 V | 40 kA | 310 J | 10 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV20RP300EL2B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 20MM 300V CRIMPED INLINE | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 300 VAC | 385 VDC | 423 VDC to 517 VDC | 775 V | 20 mm | 10 kA | 250 J | 800 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14RP460EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM ROHS | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 460 VAC | 610 VDC | 825 V | 1.24 kV | 14 mm | 6 kA | 180 J | 220 pF | - 55 C | + 85 C | Reel | |||||
Mfr: TMOV25SP750E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 750V 20kASQ 25MM PB FREE 25S | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 750 VAC | 970 VDC | 1.08 kVDC to 1.32 kVDC | 1.95 kV | 20 kA | 670 J | 460 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV14RP175EL3T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 175 VAC | 225 VDC | 243 VDC to 297 VDC | 455 V | 14 mm | 6 kA | 70 J | 700 pF | - 55 C | + 85 C | Reel | |||||
Mfr: TMOV25SP0E TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 20kASQ 25MM PB FREE 25S | Not Available Online | TMOV | Bulk | ||||||||||||||||||
Mfr: TMOV14RP130EL2B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 130 VAC | 170 VDC | 184.5 VDC to 225.5 VDC | 340 V | 14 mm | 6 kA | 50 J | 1 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP230EL2B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 360 VDC | 595 V | 20 mm | 10 kA | - 55 C | + 85 C | Bulk | |||||||||
Mfr: TMOV34S751MPX2696 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors Thermally Protected 34MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 750 VAC | 970 VDC | 1.08 kVD to 1.32 kVDC | 2 kV | 40 kA | 1200 J | 1.8 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV34S301MPX2696 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors Thermally Protected 34MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 300 VAC | 400 VDC | 423 VD to 517 VDC | 780 V | 40 kA | 590 J | 4.05 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV20RP550EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors Thermally Protected 20MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 550 VAC | 715 VDC | 819 VDC to 1.001 kVDC | 1.5 kV | 20 mm | 10 kA | 360 J | 300 nF | - 55 C | + 85 C | Reel | |||||
Mfr: TMOV20RP115EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 125 VAC | 180 VDC | 300 V | 20 mm | 10 kA | 2.4 nF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV14RP230E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 230 VAC | 595 V | 14 mm | 6 kA | 550 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | TMOV | Varistors | PCB Mount | Radial | 130 VAC | 170 VDC | 184.5 VDC to 225.5 VDC | 335 V | 20 kA | 190 J | 2.8 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV25SP200E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 200V 20kASQ 25MM PB FREE 25S | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 200 VAC | 265 VDC | 283 VAC to 345 VAC | 530 V | 20 kA | 270 J | 1.7 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV20R275EPL2T7 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors THERMALLY PROTECTED VARISTOR 20MM | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 275 VAC | 473 VDC | 710 V | 20 mm | 10 kA | 900 pF | - 55 C | + 85 C | Reel | |||||||
Not Available Online | TMOV | Varistors | PCB Mount | Radial | 150 VAC | 200 VDC | 216 VDC to 264 VDC | 395 V | 20 mm | 10 kA | 120 J | 1.6 nF | - 55 C | + 85 C | |||||||
Mfr: TMOV34S351MPX2696 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors Thermally Protected 34MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 350 VAC | 460 VDC | 504 VDC to 616 VDC | 910 V | 40 kA | 700 J | 3.5 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV34S421MPX2696 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors Thermally Protected 34MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 420 VAC | 560 VDC | 612 VDC to 748 VDC | 1.13 kV | 40 kA | 910 J | 3 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV34S251MPX2696 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors Thermally Protected 34MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 250 VAC | 330 VDC | 351 VDC to 429 VDC | 650 V | 40 kA | 490 J | 5 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV14RP300EL2B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors Thermally Protected 14MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 300 VAC | 385 VDC | 423 VDC to 517 VDC | 775 V | 14 mm | 6 kA | 125 J | 400 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV25SP320EX3661 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 25mm 320V Bi-directional | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 459 V to 561 V | 825 V | 20 kA | 390 J | 1.08 nF | - 55 C | + 85 C | Bulk |