MLA - Varistors
365 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V30MLA1812NT TTI: Not Assigned Littelfuse Availability: 0In StockVaristors MULTI-LAYER VARISTOR SURFACE MOUNT | 0In Stock | MLA | Reel | ||||||||||||||||||
0In Stock | MLA | 1206 (3216 metric) | 14 VDC | 32 V | 1.4 nF | Bulk | |||||||||||||||
Not Available Online | MLA | MLVs | Reel | ||||||||||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 26 VDC | 60 V | 600 pF | - 55 C | + 125 C | Bulk | ||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 56 VDC | 120 V | 180 pF | - 55 C | + 125 C | Bulk | ||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 26 VDC | 60 V | 140 pF | - 55 C | + 125 C | Reel | ||||||||||
0In Stock | MLA | Reel | |||||||||||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 26 VDC | 60 V | 110 pF | - 55 C | + 125 C | Reel | ||||||||||
Not Available Online | MLA | Reel | |||||||||||||||||||
Mfr: V18MLA1206WA TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 14V 150A 1100pF | Not Available Online | MLA | Bulk | ||||||||||||||||||
0In Stock | MLA | Reel | |||||||||||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 3.5 VDC | 13 V | 6 nF | - 55 C | + 125 C | Bulk | ||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 56 VDC | 180 pF | - 55 C | + 125 C | Bulk | |||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 3.5 VDC | 13 V | 6 nF | - 55 C | + 125 C | Reel | ||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 6.5 VAC | 9 VDC | 11 V | 35 V | 4 A | 20 mJ | 33 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 85 VDC | 180 V | 260 pF | - 55 C | + 125 C | Bulk | ||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 33 VDC | 640 pF | - 55 C | + 125 C | Bulk | |||||||||||
Mfr: V48MLA1210WA TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 48V 250A 520pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 48 VDC | 520 pF | - 55 C | + 125 C | Bulk | ||||||||||
0In Stock | MLA | Reel | |||||||||||||||||||
Mfr: V48MLA1210WH TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 48V 250A 520pF | Not Available Online | MLA | MOVs | PCB Mount | Radial | 105 V | 250 A | 520 pF | - 55 C | + 125 C | Reel | ||||||||||
0In Stock | MLA | 0603 (1608 metric) | 14 VDC | 34.5 V | 180 pF | Reel | |||||||||||||||
Mfr: V26MLA1206WT TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 26V 150A 900pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 26 VDC | 1.04 nF | - 55 C | + 125 C | Reel | ||||||||||
Not Available Online | MLA | 1210 (3225 metric) | 48 VDC | 105 V | 520 pF | Reel | |||||||||||||||
0In Stock | MLA | Reel | |||||||||||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 3.5 VDC | 13 V | 1.27 nF | - 55 C | + 125 C | Reel |