HMOV - Varistors
544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V10H140PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 140V 3500A 400pF 10mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 242 V | 360 V | 10 mm | 3.5 kA | 45 J | 400 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: V10H150PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 150V 3500A 360pF 10mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 264 V | 395 V | 10 mm | 3.5 kA | 50 J | 360 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V10H230PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 230V 3500A 250pF 10mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 396 V | 595 V | 10 mm | 3.5 kA | 60 J | 250 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: V10H23PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 23V 1500A 3200pF 10mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 23 VAC | 28 VDC | 39.6 V | 71 V | 10 mm | 1.5 kA | 12 J | 3200 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V10H300PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 300V 3500A 180pF 10mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 517 V | 775 V | 10 mm | 3.5 kA | 75 J | 180 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V10H320PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 3500A 170pF 10mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 V | 840 V | 10 mm | 3.5 kA | 80 J | 170 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V10H385PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 385V 3500A 160pF 10mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.025 kV | 10 mm | 3.5 kA | 85 J | 160 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V10H420PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 420V 3500A 140pF 10mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 748 V | 1.12 kV | 10 mm | 3.5 kA | 90 J | 140 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V20H440PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 440V 10000A 500pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 440 VAC | 585 VDC | 786.5 V | 1.18 kV | 20 mm | 10 kA | 340 J | 260 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V20H50PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 50V 10000A 6000pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 90.2 V | 145 V | 20 mm | 10 kA | 80 J | 6000 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: V20H510PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 510V 10000A 350pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 902 V | 1.355 kV | 20 mm | 10 kA | 410 J | 350 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V20H550PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 550V 10000A 300pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 1.001 kV | 1.5 kV | 20 mm | 10 kA | 450 J | 300 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V20H60PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 60V 10000A 5200pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 110 V | 175 V | 20 mm | 10 kA | 100 J | 5200 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V10H95PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 95V 3500A 800pF 10mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 165 V | 250 V | 10 mm | 3.5 kA | 36 J | 800 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: V14H140PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 140V 6500A 900pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 242 V | 360 V | 14 mm | 6.5 kA | 65 J | 900 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: V14H175PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 175V 6500A 700pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 455 V | 14 mm | 6.5 kA | 80 J | 700 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: V14H20PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 20V 3000A 7500pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 36.3 V | 65 V | 14 mm | 3 kA | 20 J | 7500 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V14H23PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 23V 3000A 7000pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 23 VAC | 28 VDC | 39.6 V | 71 V | 14 mm | 3 kA | 23 J | 7000 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V14H25PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 25V 3000A 6200pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 42.9 V | 77 V | 14 mm | 3 kA | 25 J | 6200 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 36.3 V | 65 V | 10 mm | 1.5 kA | 10 J | 3400 pF | - 55 C | + 125 C | Bulk | ||||||
Mfr: V20H175PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 175V 10000A 1400pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 455 V | 20 mm | 10 kA | 180 J | 1400 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V20H23PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 23V 5000A 14000pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 23 VAC | 28 VDC | 39.6 V | 71 V | 20 mm | 5 kA | 70 J | 0.014 uF | - 55 C | + 125 C | Reel | |||||
Mfr: V20H320PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 10000A 750pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 V | 840 V | 20 mm | 10 kA | 320 J | 750 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V20H385PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 385V 10000A 700pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.025 kV | 20 mm | 10 kA | 325 J | 700 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 14 mm | 6.5 kA | 130 J | 450 pF | - 55 C | + 125 C | Bulk |