CT - Varistors
213 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72530V0140K062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors SUGGESTED ALTERNATE 871-B72530E1200K062 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72530V140K62 B43770A5128M 3 CN1210K14G B72530V 140K 62 | |||||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 17 VAC | 22 VDC | - 55 C | + 125 C | Reel | CN0805K17G | |||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 17 VAC | 22 VDC | - 55 C | + 125 C | |||||||||||||
Mfr: B72530V0250K062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72530E0250K062 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 65 V | - 55 C | + 125 C | Reel | B72530V250K62 B72530V 250K 62 CN1210K25G | |||||||||||
Mfr: B72540T60M62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 2220 6V RMS 1200A CN2220M6G | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72540T 60M 62 | |||||||||||||||
Mfr: B72580T350K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors COMPLETE MFG PN 871-B72580T0350K062 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72580T 350K 62 | |||||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | CN0805S20ACCG | ||||||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 17 VAC | 22 VDC | - 55 C | + 125 C | B72530V1170K62 B72530V1170K 62 CN1210K17AUTOG | ||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 20 VAC | 26 VDC | - 55 C | + 125 C | |||||||||||||
Mfr: B72582V1140S262 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72580E1140S262 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | CN1812S14BAUTOGK2 | |||||||||||||||
Mfr: B72540V3140S272 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72540E3140S272 | Not Available Online | CT | PCB Mount | SMD/SMT | 2220 (5750 metric) | 40 V | - 55 C | + 125 C | Reel | CN2220S14BAUTOE2G2 | ||||||||||||
Mfr: B72540V400K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72540T400K62 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 56 VDC | 110 V | 1 kA | 9 J | 2 nF | - 55 C | + 125 C | Reel | CN2220K40G 62 B72540V 400K B72540V0400K062 | ||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 25 V | - 55 C | + 125 C | Reel | CN1812M6G B72580V0060M062 | ||||||||||||
Mfr: B72580V140K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 1812 14V RMS 800A CN1812K14G | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 38 V | - 55 C | + 125 C | Reel | ||||||||||||
Mfr: B72580V250K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72580E0250K062 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 65 V | - 55 C | + 125 C | Reel | B72580V CN1812K25G 62 250K B72580V0250K062 | |||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 25 V | 50 V | 30 A | 75 mJ | 74.21 pF | - 55 C | + 125 C | Reel | CT0603S17BCCG | ||||||
Mfr: B72530V0040M062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72530T40M62 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | - 55 C | + 125 C | Reel | B72530V40M62 B72530V 40M 62 CN1210M4G | ||||||||||||
Mfr: B72580V0080L062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 1812 8V RMS 800A | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 8 VAC | 11 VDC | 15 V | 30 V | 800 A | 1.8 J | 6 nF | - 55 C | + 125 C | Reel | CN1812L8G | |||||
Mfr: B72520V0250K062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72520T250K62 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 65 V | - 55 C | + 125 C | Reel | B72520V250K62 B72520V 250K 62 CN1206K25G | |||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 800 A | 4.2 J | 2 nF | - 55 C | + 125 C | Reel | |||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 42 V | - 55 C | + 125 C | Reel | CT0603S14BAUTOG | ||||||||||||
Mfr: B72540V3300K072 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72540E3300K072 | Not Available Online | CT | PCB Mount | SMD/SMT | 2220 (5750 metric) | 77 V | - 55 C | + 125 C | Reel | B72540V3300K72 B72540V3300K 72 CN2220K30AUTOE2G2 | ||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | - 55 C | + 125 C | ||||||||||||||||
Not Available Online | CT | |||||||||||||||||||||
Mfr: B72542V0400K062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72540T400K62 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 1 kA | 9 J | 2 nF | - 55 C | + 125 C | Reel | B72542V 400K 62 B72542V400K62 CN2220K40GK2 |