ZA - Varistors
1,220 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ZA | 153 VDC | 300 V | Bulk | |||||||||||||||||
0In Stock | ZA | 102 VDC | 210 V | Bulk | |||||||||||||||||
0In Stock | ZA | 26 VDC | 65 V | Bulk | |||||||||||||||||
Mfr: V47ZA1PX1347 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors RADIAL VARISTOR 7MM ROHS/LEAD FREE | Not Available Online | ZA | MOVs | PCB Mount | Through Hole | 30 VAC | 38 VDC | 51.7 V | 93 V | 7 mm | 250 A | 100 mJ to 52 J | 1.245 nF | - 55 C | + 85 C | Bulk | |||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 50 VAC | 68 VDC | 145 V | 14 mm | 4.5 kA | 15 J | 2.5 nF | - 55 C | + 85 C | Reel | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 38 VDC | 93 V | 20 mm | 11 nF | - 55 C | + 85 C | Reel | ||||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 61.6 V | 110 V | 14 mm | 1 kA | 10 J | 4.84 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V18ZA40PX1347 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 10V 2000A 20MM PHENOLIC | 0In Stock | ZA | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 19.8 V | 37 V | 20 mm | 2 kA | 80 J | 22 nF | - 55 C | + 85 C | Bulk | |||||
0In Stock | ZA | 18 VDC | 43 V | Bulk | |||||||||||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 42.9 V | 79 V | 7 mm | 250 A | 1.2 J | 675 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | 127 VDC | 250 V | Bulk | |||||||||||||||||
0In Stock | ZA | PCB Mount | Radial | 28 VDC | 70 V | Bulk | |||||||||||||||
Mfr: V82ZA12PX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR PB FREE D14 | 0In Stock | ZA | MOVs | PCB Mount | Radial | 50 VAC | 68 VDC | 90.2 V | 145 V | 14 mm | 4.5 kA | 15 J | 3.38 nF | - 55 C | + 85 C | Bulk | |||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 21 VAC | 27 VDC | 58 V | 20 mm | 2 kA | 70 J | 13 nF | - 55 C | + 85 C | Reel | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 36.3 V | 65 V | 7 mm | 250 A | 1.2 J | 1.1 nF | - 55 C | + 85 C | Reel | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 6 VAC | 8 VDC | 37 V | 5 mm | 50 A | 1.2 nF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 60 VAC | 81 VDC | 110 V | 165 V | 7 mm | 1.2 kA | 5 J | 400 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 95 VAC | 127 VDC | 250 V | 7 mm | 1.2 kA | 250 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 51.7 V | 93 V | 14 mm | 1 kA | 8.8 J | 4.5 nF | - 55 C | + 85 C | Reel | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 205 V | 7 mm | 1.2 kA | 300 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 43 V | 14 mm | 1 kA | 4 J | 9 nF | - 55 C | + 85 C | Reel | |||||||
Not Available Online | ZA | 56 VDC | 135 V | 1.5 nF | Bulk | ||||||||||||||||
0In Stock | ZA | 45 VDC | 110 V | Bulk | |||||||||||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 10 VAC | 14 VDC | 19.8 V | 36 V | 7 mm | 250 A | 0.8 J | 2 nF | - 55 C | + 85 C | Reel | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 53 V | 7 mm | 250 A | 1 J | 1.3 nF | - 55 C | + 85 C | Reel |