CT - Varistors
213 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | |||||||||||||||||
Mfr: B72542V6500K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors COMPLETE MFG PN 871-B72542V6500K062 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72542V6500K 62 | |||||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 33 V | - 55 C | + 125 C | Reel | CN1812K11G B72580V0110K062 | ||||||||||||
Mfr: B72580V200K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72580E0200K062 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 54 V | - 55 C | + 125 C | Reel | 62 CN1812K20G 200K B72580V B72580V0200K062 | |||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | |||||||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 25 V | 50 V | 30 A | 75 mJ | 751 pF | - 55 C | + 125 C | Reel | CT0603S17ALCG | ||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72520V 250K 62 B72520V0250K062 CN1206K25G | ||||||||||||||||
Mfr: B72520V40M62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72520T40M62 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 17 V | - 55 C | + 125 C | Reel | CN1206M4G 62 40M B72520V B72520V0040M062 | |||||||||||
Mfr: B72520T40M62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 1206 4.0V 150A CT1206M4G | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 4 VAC | 5.5 VDC | 150 A | 300 mJ | - 55 C | + 125 C | Reel | B72520T 40M 62 | |||||||||
Mfr: B72520V350K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72520T350K62 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 45 VDC | 90 V | 100 A | 400 mJ | 200 pF | - 55 C | + 125 C | Reel | 62 B72520V 350K CN1206K35G B72520V0350K062 | ||||||||
Mfr: B72532V1140S262 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72530G1140S262 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 16 VDC | - 55 C | + 125 C | Reel | CN1210S14BAUTOGK2 | ||||||||||
Mfr: B72510V0040M062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72510T40M62 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | - 55 C | + 125 C | Reel | B72510V40M62 B72510V 40M 62 CN0805M4G | ||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | - 55 C | + 125 C | Reel | CN0603L8G | |||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 20 VAC | 26 VDC | - 55 C | + 125 C | Reel | CN1210K20G | |||||||||||
Mfr: B72510V0250K062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72510E0250K062 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 67 V | - 55 C | + 125 C | Reel | B72510V 250K 62 B72510V250K62 CN0805K25G B78476A8245A003 | |||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | - 55 C | + 125 C | B72510V300K62 B72510V 300K 62 CN0805K30G | ||||||||||||||
Mfr: B72580V0350K062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72580T0350K062 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 500 A | 4 J | 1.2 nF | - 55 C | + 125 C | Reel | B72580V350K62 B72580V 350K 62 CN1812K35G | |||||
Mfr: B72520V0400K062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72520T400K62 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72520V400K62 B72520V 400K 62 CN1206K40G | |||||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 200 A | 1.6 J | 250 pF | - 55 C | + 125 C | Reel | B72530V 500K 62 B72530V500K62 CN1210K50G | ||||||
Mfr: B72530V0600K062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72530T600K62 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72530V600K62 B72530V 600K 62 CN1210K60G | |||||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | |||||||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 17 VAC | 22 VDC | 27 V | 46 V | 120 A | 300 mJ | 400 pF | - 55 C | + 125 C | ||||||||
Mfr: B72510V0250K072 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72510T0250K062 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | - 55 C | + 125 C | Reel | B72510V250K72 B72510V 250K 72 CN0805K25G2 | ||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 200 A | 700 mJ | 600 pF | - 55 C | + 125 C | ||||||||
Mfr: B72540T400K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors MLV - INDUSTRIAL CT2220K40G | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 1 kA | 9 J | 2 nF | - 55 C | + 125 C | Reel | B72540T 400K 62 |