AUMOV - Varistors
530 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 12.5 mm | 3.5 kA | 40 J | 450 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 17 VAC | 20 VDC | 27 V | 53 V | 12.5 mm | 3.5 kA | 6.5 J | 3900 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 7 mm | 800 A | 5 J | 350 pF | - 40 C | + 85 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 23 mm | 10 kA | 225 J | 1100 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 440 VAC | 585 VDC | 715 V | 1.18 kV | 23 mm | 10 kA | 340 J | 500 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | Ammo Pack | |||||||||||||||||||
0In Stock | AUMOV | Reel | |||||||||||||||||||
Mfr: V07E42AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 42V 7mm Epoxy AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 42 VAC | 50 VDC | 68 V | 135 V | 23 mm | 2.5 A | 11 J | 1000 pF | - 40 C | + 85 C | AEC-Q100 | Bulk | ||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 12.5 mm | 3.5 kA | 55 J | 200 pF | - 55 C | + 85 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 12.5 mm | 3.5 kA | 85 J | 160 pF | - 40 C | + 85 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 12.5 mm | 3.5 kA | 98 J | 100 pF | - 40 C | + 85 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 1.001 kV | 1.5 kV | 12.5 mm | 3.5 kA | 95 J | 100 pF | - 55 C | + 85 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 210 V | 23 mm | 10 kA | 120 J | 4800 pF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 429 V | 650 V | 12.5 mm | 3.5 kA | 50 J | 220 pF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 12.5 mm | 3.5 kA | 75 J | 180 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.025 kV | 12.5 mm | 3.5 kA | 75 J | 160 pF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 440 VAC | 585 VDC | 715 V | 1.18 kV | 12.5 mm | 3.5 kA | 95 J | 130 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 825 V | 1.24 kV | 12.5 mm | 3.5 kA | 90 J | 120 pF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 17 mm | 6.5 kA | 65 J | 900 pF | - 40 C | + 85 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 455 V | 17 mm | 6 kA | 70 J | 700 pF | - 55 C | + 85 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 17 mm | 6.5 kA | 140 J | 400 pF | - 40 C | + 85 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 17 mm | 6.5 kA | 185 J | 300 pF | - 40 C | + 85 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 825 V | 1.24 kV | 17 mm | 6 kA | 180 J | 220 pF | - 55 C | + 85 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 145 V | 17 mm | 6.5 kA | 40 J | 3000 pF | - 40 C | + 85 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 17 mm | 6.5 kA | 70 J | 800 pF | - 40 C | + 125 C | AEC-Q200 | Bulk |