V - Varistors

859 Results
859 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-VEAV241
TTI: ERZ-VEAV241
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
10 mm
3.5 kA
380 pF
Ammo Pack
Datasheet
Mfr: ERZ-V14D330
TTI: ERZ-V14D330
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 33V 1000A ZNR SUR ABSORBER 14MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
14 mm
2 kA
9.5 J
12.2 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20D681
TTI: ERZ-V20D681
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E14A681

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
20 mm
7.5 kA
382 J
650 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VA7D101
TTI: ERZ-VA7D101
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
Varistors
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
7 mm
1.75 kA
8.5 J
700 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-V05D151
TTI: ERZ-V05D151
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 150V 600A ZNR SUR ABSORBER 5MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
260 V
5 mm
800 A
6.5 J
300 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VA7D151
TTI: ERZ-VA7D151
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
250 V
7 mm
1.75 kA
500 pF
Reel
Datasheet
Mfr: ERZ-V10D182CS
TTI: ERZ-V10D182CS
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
2.97 kV
10 mm
3.5 kA
247 J
70 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20D911
TTI: ERZ-V20D911
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E14A911

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
20 mm
7.5 kA
510 J
500 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D151
TTI: ERZ-V10D151
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 150V 2500A ZNR SUR ABSORBER 10MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
250 V
10 mm
3.5 kA
25 J
1.1 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VA9V431
TTI: ERZ-VA9V431
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
9 mm
3.5 kA
270 pF
Reel
Datasheet
Mfr: ERZ-V14D331
TTI: ERZ-V14D331
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E11A331

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
14 mm
6 kA
115 J
580 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D270
TTI: ERZ-V10D270
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 27V 25A CLAMP

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
10 mm
1 kA
3.9 J
8 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V05D361
TTI: ERZ-V05D361
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 360V 600A ZNR SUR ABSORBER 5MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
620 V
5 mm
800 A
16 J
80 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V05V221CS
TTI: ERZ-V05V221CS
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
380 V
5 mm
800 A
110 pF
Bulk
Datasheet
Mfr: ERZ-V07D331
TTI: ERZ-V07D331
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E05A331

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
7 mm
1.75 kA
28 J
130 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20D331
TTI: ERZ-V20D331
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E14A331

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
20 mm
10 kA
228 J
1.1 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20R241
TTI: ERZ-V20R241
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 240V 6500A ZNR SUR ABSORBER 20MM

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
20 mm
10 kA
120 J
1.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V05D221
TTI: ERZ-V05D221
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 220V 600A ZNR SUR ABSORBER 5MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
380 V
5 mm
800 A
9 J
110 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20R201
TTI: ERZ-V20R201
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 200V 6500A ZNR SUR ABSORBER 20MM

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
130 VAC
170 VDC
185 V to 225 V
340 V
20 mm
100 A
140 J
1.7 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V05D241
TTI: ERZ-V05D241
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 200V 5A CLAMP

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
415 V
5 mm
800 A
10.5 J
100 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20D361
TTI: ERZ-V20D361
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E14A361

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
20 mm
10 kA
255 J
1.1 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V07D820
TTI: ERZ-V07D820
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 50V 10A CLAMP

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
135 V
7 mm
1.75 kA
7 J
810 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VA5D470
TTI: ERZ-VA5D470
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 47V 125A ZNR TR SUR ABSORBER 5MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
104 V
5 mm
250 A
650 pF
Ammo Pack
Datasheet
Mfr: ERZ-V07D151
TTI: ERZ-V07D151
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 150V 1250A ZNR SUR ABSORBER 7MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
250 V
7 mm
1.75 kA
13 J
500 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D681
TTI: ERZ-V10D681
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E08A681

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
10 mm
3.5 kA
92 J
170 pF
- 40 C
+ 85 C
Bulk
  • ...
  • 5
  • 6
  • 7