MLVC - Varistors
138 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MLVC40V031C3000 TTI: MLVC40V031C3000 Eaton Electronics Availability: 0In StockVaristors 31 VDC 3000PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 25 VAC | 31 VDC | 39 V | 69 V | 250 A | 1.6 J | 3 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC40V038C2800 TTI: MLVC40V038C2800 Eaton Electronics Availability: 0In StockVaristors 38 VDC 2800PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 30 VAC | 38 VDC | 47 V | 90 V | 250 A | 2 J | 2.8 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC40V056C2000 TTI: MLVC40V056C2000 Eaton Electronics Availability: 0In StockVaristors 56 VDC 2000PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 40 VAC | 56 VDC | 68 V | 127 V | 250 A | 3 J | 2 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC40V170C900 TTI: MLVC40V170C900 Eaton Electronics Availability: 0In StockVaristors 170 VDC 900PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 130 VAC | 170 VDC | 205 V | 361 V | 1.2 kA | 9.5 J | 900 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC40V180C800 TTI: MLVC40V180C800 Eaton Electronics Availability: 0In StockVaristors 180 VDC 800PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 140 VAC | 180 VDC | 220 V | 387 V | 1.2 kA | 10 J | 800 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC08V022C320 TTI: MLVC08V022C320 Eaton Electronics Availability: 0In StockVaristors 22 VDC 320PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 15.6 VAC | 22 VDC | 30 V | 53 V | 100 A | 300 mJ | 320 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC12V016C300 TTI: MLVC12V016C300 Eaton Electronics Availability: 0In StockVaristors 16 VDC 300PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 11.3 VAC | 16 VDC | 22 V | 39 V | 35 A | 100 mJ | 300 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC18V012C2300 TTI: MLVC18V012C2300 Eaton Electronics Availability: 0In StockVaristors 12 VDC 2300PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 8.5 VAC | 12 VDC | 18 V | 34 V | 500 A | 2.5 J | 2.3 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC13V038C650 TTI: MLVC13V038C650 Eaton Electronics Availability: 0In StockVaristors 38 VDC 650PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 27 VAC | 38 VDC | 51 V | 90 V | 280 A | 1.5 J | 650 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC08V014C400 TTI: MLVC08V014C400 Eaton Electronics Availability: 0In StockVaristors 14 VDC 400PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 20 V | 35 V | 120 A | 300 mJ | 400 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC13V030C800 TTI: MLVC13V030C800 Eaton Electronics Availability: 0In StockVaristors 30 VDC 800PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 21.2 VAC | 30 VDC | 42 V | 74 V | 280 A | 1.5 J | 800 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC13V048C510 TTI: MLVC13V048C510 Eaton Electronics Availability: 0In StockVaristors 48 VDC 510PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 34 VAC | 48 VDC | 62 V | 110 V | 280 A | 1.5 J | 510 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC08V016C380 TTI: MLVC08V016C380 Eaton Electronics Availability: 0In StockVaristors 16 VDC 380PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 11.3 VAC | 16 VDC | 22 V | 39 V | 120 A | 300 mJ | 380 pF | - 55 C | + 125 C | Reel |