Disc Varistor, StandarD 10mm - Varistors
128 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72210S0200K531 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 20VAC 10% 10mm StandarD | Not Available Online | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 10 mm | 500 A | 3.1 J | 3.65 nF | - 40 C | + 105 C | Reel | B72210S200K531 | |||||
Mfr: B72210S0500K531 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 50VAC 10% 10mm StandarD | Not Available Online | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 10 mm | 500 A | 8.4 J | 950 pF | - 40 C | + 105 C | Reel | B72210S500K531 | |||||
Not Available Online | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 10 mm | 2.5 kA | 38 J | 245 pF | - 40 C | + 105 C | Reel | B72210S251K551 |