CT - Varistors
213 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 65 V | - 55 C | + 125 C | B72520T250K84 CT1206K25G7 | |||||||||||||
Mfr: B72520V0250K072 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72520T250K62 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72520V250K72 B72520V 250K 72 CN1206K25G2 | |||||||||||||||
Mfr: B72580V0600S162 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72580T600S162 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72580V600S162 B72580V 600S162 CN1812S60AG | |||||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 42 V | - 55 C | + 125 C | B72500T140S260 CT0603S14BG | |||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 1.2 kA | 9.6 J | 5 nF | - 55 C | + 125 C | Reel | B72542V 250K 62 B72542V250K62 CN2220K25GK2 | ||||||
Mfr: B72522V350K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72520T350K62 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72522V 350K 62 B72522V0350K062 CN1206K35GK2 | |||||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 300 mJ | - 55 C | + 125 C | Reel | B72510V140K62 B72510V 140K 62 CN0805K14G | ||||||||||
Mfr: B72580T600K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors COMPLETE MFG PN 871-B72580T0600K062 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72580T 600K 62 | |||||||||||||||
Not Available Online | CT | Reel | B72580T 110K 62 | |||||||||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | |||||||||||||||||
Not Available Online | CT | Reel | B72580T6750K 72 | |||||||||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72530T6500K 62 | ||||||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | - 55 C | + 125 C | |||||||||||||
Mfr: B72510V250K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors Varistor CN0805K25G | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 67 V | - 55 C | + 125 C | Reel | ||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 14 VAC | 16 VDC | 40 V | 200 A | 600 mJ | - 55 C | + 125 C | Reel | CN1206S14BAUTOG | |||||||||
Mfr: B72530V400K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors Varistor CN1210K40G | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 56 VDC | 110 V | 250 A | 2.3 J | 500 pF | - 55 C | + 125 C | Reel | |||||||||
Mfr: B72580V1140S262 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72580E1140S262 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 14 VAC | 16 VDC | 22 V | 40 V | 800 A | 2.4 J | 7 nF | - 55 C | + 125 C | Reel | CN1812S14BAUTOG | |||||
Mfr: B72520V500K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72520T250K62 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 135 V | - 55 C | + 125 C | Reel | 500K B72520V 62 CN1206K50G B72520V0500K062 | |||||||||||
Mfr: B72580V0500K062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72580T500K62 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | - 55 C | + 125 C | Reel | B72580V500K62 B72580V 500K 62 CN1812K50G | ||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 33 V | - 55 C | + 125 C | Reel | CN1812K11G B72580V0110K062 | ||||||||||||
Mfr: B72580V200K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72580E0200K062 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 54 V | - 55 C | + 125 C | Reel | 62 CN1812K20G 200K B72580V B72580V0200K062 | |||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | |||||||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 25 V | 50 V | 30 A | 75 mJ | 751 pF | - 55 C | + 125 C | Reel | CT0603S17ALCG | ||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72520V 250K 62 B72520V0250K062 CN1206K25G | ||||||||||||||||
Mfr: B72520V40M62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72520T40M62 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 17 V | - 55 C | + 125 C | Reel | CN1206M4G 62 40M B72520V B72520V0040M062 |