ZA - Varistors
1,220 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ZA | 38 VDC | 93 V | Bulk | |||||||||||||||||
Mfr: V100ZA15PX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR PB FREE D14 | 0In Stock | ZA | MOVs | PCB Mount | Radial | 60 VAC | 81 VDC | 110 V | 175 V | 14 mm | 4.5 kA | 20 J | 2.9 nF | - 55 C | + 85 C | Bulk | |||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 4 VAC | 535 VDC | 22 V | 7 mm | 100 A | 400 mJ | 3 nF | - 55 C | + 85 C | Reel | |||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 125 VAC | 153 VDC | 198 V | 300 V | 7 mm | 1.2 kA | 10 J | 200 pF | - 55 C | + 85 C | Reel | ||||||
Mfr: V18ZA20PX1347 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 10V 2000A 20MM PHENOLIC | 0In Stock | ZA | Bulk | ||||||||||||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 135 V | 7 mm | 250 A | 3 J | 600 pF | - 55 C | + 85 C | Reel | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 24.2 V | 43 V | 20 mm | 2 kA | 12 J | 18 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | 45 VDC | 110 V | Bulk | |||||||||||||||||
0In Stock | ZA | 14 VDC | 36 V | Bulk | |||||||||||||||||
0In Stock | ZA | 18 VDC | 43 V | Bulk | |||||||||||||||||
0In Stock | ZA | PCB Mount | Radial | 22 VDC | 53 V | Bulk | |||||||||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 36.3 V | 65 V | 20 mm | 2 kA | 18 J | 13 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 23 VAC | 31 VDC | 39.6 V | 63 V | 20 mm | 2 kA | 100 J | 12 nF | - 55 C | + 85 C | Bulk | ||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 264 V | 395 V | 5 mm | 400 A | 7 J | 80 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 23 V to 31.1 V | 59 V | 5 mm | 100 A | 250 mJ | 300 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 10 VAC | 14 VDC | 19.8 V | 37 V | 20 mm | 2 kA | 10 J | 22 nF | - 55 C | + 85 C | Bulk | ||||||
Not Available Online | ZA | Bulk | |||||||||||||||||||
0In Stock | ZA | 153 VDC | 300 V | Bulk | |||||||||||||||||
0In Stock | ZA | 102 VDC | 210 V | Bulk | |||||||||||||||||
0In Stock | ZA | 26 VDC | 65 V | Bulk | |||||||||||||||||
Mfr: V47ZA1PX1347 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors RADIAL VARISTOR 7MM ROHS/LEAD FREE | Not Available Online | ZA | MOVs | PCB Mount | Through Hole | 30 VAC | 38 VDC | 51.7 V | 93 V | 7 mm | 250 A | 100 mJ to 52 J | 1.245 nF | - 55 C | + 85 C | Bulk | |||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 50 VAC | 68 VDC | 145 V | 14 mm | 4.5 kA | 15 J | 2.5 nF | - 55 C | + 85 C | Reel | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 125 VAC | 153 VDC | 198 V | 300 V | 20 mm | 6.5 kA | 52 J | 2.4 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V82ZA20PX10X1347 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 50V 6500A 20MM DISC 10MM L/S PHENOLIC | 0In Stock | ZA | MOVs | Bulk | |||||||||||||||||
Not Available Online | ZA | Bulk |