RA8 - Varistors
104 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | RA8 | MOVs | PCB Mount | Radial | |||||||||||||||||
Not Available Online | RA8 | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 360 V | 220 mm | 160 pF | - 55 C | + 125 C | Bulk | |||||||||
Not Available Online | RA8 | MOVs | PCB Mount | Radial | |||||||||||||||||
Not Available Online | RA8 | MOVs | PCB Mount | Radial |