Automotive with Load Dump and Jump Start - Varistors

104 Results
104 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B72520T0250K062
TTI: B72520T0250K062
TDK
Availability:

0In Stock

Varistors 1206 25V 200A 550pF Varistor

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
25 VAC
31 VDC
39 V
65 V
200 A
1 J
400 pF
- 55 C
+ 125 C
Reel
B72520T250K62
Datasheet
Mfr: B72520T0300K062
TTI: B72520T0300K062
TDK
Availability:

0In Stock

Other Available Inventory
Varistors 1206 30V 200A 500pF Varistor

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
30 VAC
38 VDC
47 V
77 V
200 A
1.1 J
500 pF
- 55 C
+ 125 C
Reel
B72520T300K62
Datasheet
Mfr: B72540T0600K062
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors COMPLETE MFG PN 871-B72540T600K62

Not Available Online

Call
or
View Details
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
60 VAC
85 VDC
100 V
165 V
800 A
6.8 J
800 pF
- 55 C
+ 125 C
Reel
B72540T600K62
Datasheet
Mfr: B72542V6300K062
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
Varistors RECOMMENDED ALT 871-B72540T6300K62

Not Available Online

Call
or
View Details
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
30 VAC
38 VDC
47 V
77 V
6 kA
15 J
10 nF
- 55 C
+ 125 C
Reel
B72542V6300K62
  • ...
  • 2
  • 3
  • 4
  • 5