SMD - Varistors
2,417 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,000In Stock | USB | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 120 V | 32 V | 4 A | 15 mJ | 10 pF | - 55 C | + 125 C | Reel | |||||||
100In Stock | HA | MOVs | PCB Mount | SMD/SMT | 250 VAC | 330 VDC | 390 V | 630 V | 40 mm | 40 kA | 370 J | 5000 pF | - 55 C | + 85 C | Bulk | |||||||
22,500In Stock | PV | MOVs | PCB Mount | SMD/SMT | 60 VAC | 85 VDC | 100 V | 165 V | 400 A | 3 J | 330 pF | - 40 C | + 85 C | Reel | ||||||||
8In Stock | DA | MOVs | PCB Mount | SMD/SMT | 510 VAC | 675 VDC | 820 V | 1.35 kV | 40 mm | 40 kA | 700 J | 2500 pF | - 55 C | + 85 C | Bulk | |||||||
5,000In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 275 VAC | 369 VDC | 430 V | 710 V | 250 A | 8 J | 80 pF | - 55 C | + 125 C | Reel | |||||||
Mfr: MG064S14A300DP TTI: MG064S14A300DP KYOCERA AVX Availability: 5,000In StockVaristors 10VAC 14VDC 0.1J 425 pF 19.5 V 32V | 5,000In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 10 VAC | 14 VDC | 19.5 V | 32 V | 30 A | 100 mJ | 425 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: EZJ-Z1V171AA TTI: EZJ-Z1V171AA Panasonic Availability: 4,000In Stock8,000 On Order Expected 09-Jun-26 Varistors 170V MULTILAYER VARISTOR | 4,000In Stock8,000 On Order Expected 09-Jun-26 | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VDC | 170 V | 2.1 pF | - 40 C | + 85 C | Reel | ||||||||||
28,000In Stock | MLA | SMD/SMT | 0603 (1608 metric) | 24 V | - 55 C | + 125 C | Reel | |||||||||||||||
Mfr: CGA0603MLC-05E TTI: CGA0603MLC-05E Bourns Availability: 10,000In StockVaristors Chip Guard 0603 5 Volt AEC-Q200 | 10,000In Stock | CGA-MLC | SMD/SMT | 0603 (1608 metric) | 30 V | - 55 C | + 125 C | AEC-Q100 | Reel | |||||||||||||
Mfr: MG064S09A200DP TTI: MG064S09A200DP KYOCERA AVX Availability: 1,000In StockVaristors 6.4VAC 9VDC 0.1J 550 pF 12.7V 22V | 1,000In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 6.4 VAC | 9 VDC | 12.7 V | 22 V | 30 A | 100 mJ | 550 pF | - 55 C | + 125 C | Reel | ||||||
5,000In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 1.2 kA | 8 J | 6500 pF | - 55 C | + 125 C | Reel | |||||||
600In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 300 VAC | 385 VDC | 470 V | 775 V | 5 kA | 87 J | 380 pF | - 40 C | + 125 C | Reel | |||||||
8,000In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 800 A | 3.9 J | 2300 pF | - 55 C | + 125 C | Reel | |||||||
5In Stock | DB | MOVs | PCB Mount | SMD/SMT | 575 VAC | 730 VDC | 910 V | 1.48 kV | 40 mm | 40 kA | 770 J | 2200 pF | - 55 C | + 85 C | Bulk | |||||||
400In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 275 VAC | 369 VDC | 430 V | 710 V | 250 A | 8 J | 80 pF | - 55 C | + 125 C | Bulk | |||||||
2,500In Stock | MLE | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 28 V | 50 V | 1700 pF | - 55 C | + 125 C | Reel | |||||||||
5,000In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 1.2 kA | 12.2 J | 400 pF | - 55 C | + 125 C | Reel | |||||||
4,000In Stock | Automotive SHCV | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 275 VAC | 350 VDC | 430 V | 710 V | 1.2 kA | 21 J | 95 pF | - 40 C | + 85 C | Reel | B72660M271K72 | ||||||
5,000In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 800 A | 4.4 J | 1800 pF | - 55 C | + 125 C | Reel | |||||||
1,000In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 125 VAC | 153 VDC | 180 V | 295 V | 250 A | 4 J | 200 pF | - 55 C | + 125 C | Reel | |||||||
8,000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 275 VAC | 350 VDC | 430 V | 710 V | 400 A | 8.6 J | 50 pF | - 40 C | + 85 C | Reel | B72650M271K72 | ||||||
Mfr: V85MLA1210NH TTI: V85MLA1210NH Littelfuse Availability: 2,000In StockVaristors 85 VDC 2.5J 180V-CL 250A PK | 2,000In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 67 VAC | 85 VDC | 95 V | 180 V | 250 A | 2.5 J | 260 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: V42MLA1206NHAUTO TTI: V42MLA1206NHAUTO Littelfuse Availability: 337,500In StockVaristors 42V 425pF 1206 AEC-Q200 MLA AUTO | 337,500In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 42 VDC | 60 V | 92 V | 180 A | 800 mJ | 425 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
3,000In Stock | CT | MLVs | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 47 V | 77 V | 80 A | 300 mJ | 200 pF | - 55 C | + 125 C | Reel | B72510T 300K 62 B72510T0300K062 | |||||||
5,000In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 120 A | 0.8 J | 370 pF | - 55 C | + 125 C | Reel |