Varistors

29,029 Results
29,029 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: AVRM0603C6R8NT101N
TTI: AVRM0603C6R8NT101N
TDK
Availability:

0In Stock

Varistors 3.5 VDC .01J 14V-CL 100 PF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AVR
MLVs
PCB Mount
SMD/SMT
0201 (0603 metric)
3.5 VDC
6.8 V
14 V
10 A
10 mJ
100 pF
- 40 C
+ 85 C
AEC-Q100
Reel
AVRM0603C6R8NT101N
-
Datasheet
Mfr: ZV14K0603300NIR1
TTI: ZV14K0603300NIR1
Bourns
Availability:

0In Stock

Varistors ZV 14V 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
14 VAC
18 VDC
22 V
38 V
30 A
0.3 J
195 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV14K0805121NIR1HT
TTI: ZV14K0805121NIR1HT
Bourns
Availability:

0In Stock

Varistors 18 VDC .4J 38V-CL 355PF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
14 VAC
18 VDC
22 V
38 V
120 A
0.4 J
355 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V05X230E
TTI: V05X230E
Littelfuse
Availability:

0In Stock

Varistors 230 VAC 17J 595V-CL 1.2KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
7 mm
1.2 kA
17 J
80 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V07X210E
TTI: V07X210E
Littelfuse
Availability:

0In Stock

Varistors 210 VAC 32J 545V-CL 2.5KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
9 mm
2.5 kA
32 J
180 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V07X330E
TTI: V07X330E
Littelfuse
Availability:

0In Stock

Varistors 330 VAC 52J 875V-CL 2.5KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
330 VAC
435 VDC
530 V
875 V
9 mm
2.5 kA
52 J
120 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V11X420E
TTI: V11X420E
Littelfuse
Availability:

0In Stock

Varistors 420 VAC 136J 1120V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
14 mm
6 kA
136 J
230 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V11X625E
TTI: V11X625E
Littelfuse
Availability:

0In Stock

Varistors 625 VAC 200J 1650V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
14 mm
6 kA
200 J
160 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVGT20V150K
TTI: MOVGT20V150K
Eaton Electronics
Availability:

0In Stock

Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 150 V MCOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVGT
MOVs, GDTs
Axial
Bulk
Datasheet
Mfr: ERZ-E11A391SC
TTI: ERZ-E11A391SC
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 390VDC 0.6W 1mA L/S=7.5mm Cut LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
13 mm
6 kA
140 J
450 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V11X175E
TTI: V11X175E
Littelfuse
Availability:

0In Stock

Varistors 175 VAC 70J 455V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
14 mm
6 kA
70 J
550 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V11X300E
TTI: V11X300E
Littelfuse
Availability:

0In Stock

Varistors 300 VAC 125J 775V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
14 mm
6 kA
125 J
330 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: B72307S0301K101
TTI: B72307S0301K101
TDK
Availability:

0In Stock

Varistors 7mm, 300Vac, 10%, Compact Series

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, Compact Series
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
1.2 kA
23 J
100 pF
- 40 C
+ 105 C
Bulk
B72307S301K101
Datasheet
Mfr: GMOV-14D231K
TTI: GMOV-14D231K
Bourns
Availability:

0In Stock

Varistors 230 VAC 130J 620V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
230 VAC
300 VDC
16.5 mm
6 kA
130 J
4 pF
- 40 C
+ 85 C
Box
Datasheet
Mfr: ERZ-VA7D101
TTI: ERZ-VA7D101
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
Varistors
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
7 mm
1.75 kA
8.5 J
700 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: VCAS120614D300RP
TTI: VCAS120614D300RP
KYOCERA AVX
Availability:

0In Stock

Varistors 18.5 150A 1060pF AEC -Q200 0805

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VCAS
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
10 VAC
14 VDC
18.5 V
32 V
150 A
400 mJ
1.05 nF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: ERZ-V05D151
TTI: ERZ-V05D151
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 150V 600A ZNR SUR ABSORBER 5MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
260 V
5 mm
800 A
6.5 J
300 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VA7D151
TTI: ERZ-VA7D151
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
250 V
7 mm
1.75 kA
500 pF
Reel
Datasheet
Mfr: ERZ-C32CK201B
TTI: ERZ-C32CK201B
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ERZC TYPE CK UL/ CSA DISK ZNRTABS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CK
Varistors
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
36 mm
25 kA
210 J
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: VC020107V101WP
TTI: VC020107V101WP
KYOCERA AVX
Availability:

Not Available Online

Varistors 5.6VAC 7VDC 0.02J 10 0pF 14.4 V 20V

Not Available Online

Call
or
View Details
VC
MLVs
PCB Mount
SMD/SMT
0201 (0603 metric)
5.6 VAC
7 VDC
14.4 V
20 V
5 A
20 mJ
100 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: AVR-M1608C270KT2AB
TTI: AVR-M1608C270KT2AB
TDK
Availability:

0In Stock

Varistors 0603 27V 20A 160pF AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AVR
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
19 VDC
27 V
42 V
20 A
100 mJ
160 pF
- 40 C
+ 125 C
AEC-Q100
Reel
AVR-M1608C270KT2AB
-
Datasheet
Mfr: BVRA1210-50PFR
TTI: BVRA1210-50PFR
Bourns
Availability:

0In Stock

Varistors 50VAC 1210 MLV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Varistors
SMD/SMT
SMD/SMT
1210 (3224 metric)
50 VAC
65 VDC
165 V
580 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MLVC06V033C080
TTI: MLVC06V033C080
Eaton Electronics
Availability:

0In Stock

Varistors 33 VDC 080PF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLVC
MLVs
SMD/SMT
SMD/SMT
0603 (1608 metric)
23.3 VAC
33 VDC
45 V
79 V
35 A
100 mJ
80 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MLVC22V030C2200
TTI: MLVC22V030C2200
Eaton Electronics
Availability:

0In Stock

Varistors 30 VDC 2200PF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLVC
MLVs
SMD/SMT
SMD/SMT
2220 (5750 metric)
21.2 VAC
30 VDC
42 V
74 V
600 A
2.5 J
2.2 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: B72314S2271K101
TTI: B72314S2271K101
TDK
Availability:

0In Stock

Varistors 14mm, 275Vac, 10%, AdvanceD Compact Series

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, Compact Series
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
6 kA
110 J
440 pF
- 40 C
+ 105 C
Bulk
  • ...
  • 47
  • 48
  • 49
  • 50