ZA - Varistors
1,220 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ZA | ||||||||||||||||||||
Not Available Online | ZA | ||||||||||||||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 455 V | 5 mm | 400 A | 70 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | ZA | 38 VDC | 93 V | ||||||||||||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 53 V | 7 mm | 250 A | 1.3 nF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 50 VAC | 68 VDC | 145 V | 14 mm | 4.5 kA | 15 J | 2.5 nF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 6 VAC | 12 VDC | 34 V | 7 mm | 100 A | 2.5 nF | - 55 C | + 85 C | |||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 65 V | 7 mm | 250 A | 1.1 nF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 38 VDC | 93 V | 20 mm | 11 nF | - 55 C | + 85 C | Bulk | ||||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 210 VAC | 275 VDC | 540 V | 5 mm | 400 A | 60 pF | - 55 C | + 85 C | Reel | ||||||||
Mfr: V36ZA80X1347 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors RADIAL LEAD VARISTOR LOW/MED VOLTAGE | Not Available Online | ZA | MOVs | PCB Mount | Radial | 31 VDC | 63 V | 20 mm | - 55 C | + 85 C | Reel | ||||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 60 VAC | 81 VDC | 165 V | 5 mm | 400 A | 180 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 10 VAC | 14 VDC | 36 V | 14 mm | 1 kA | 11 nF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 60 VAC | 81 VDC | 175 V | 14 mm | 1.5 kA | 20 J | 2 nF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 65 V | 7 mm | 250 A | 1.1 nF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 23 VAC | 31 VDC | 63 V | 20 mm | 2 kA | 12 nF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 10 VAC | 14 VDC | 36 V | 7 mm | 250 A | 800 mJ | 2 nF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 53 V | 10 mm | 500 A | 3 nF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 395 V | 5 mm | 400 A | 80 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 50 VAC | 68 VDC | 135 V | 10 mm | 2.5 kA | 1.1 nF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 1.24 kV | 5 mm | 400 A | 30 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 127 V | 7 mm | 250 A | 3 J | 600 pF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 6 VAC | 8 VDC | 37 V | 5 mm | 50 A | 140 mJ | 1.2 nF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 43 V | 14 mm | 1 kA | 9 nF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 43 V | 14 mm | 1 kA | 9 nF | - 55 C | + 85 C | Reel |