Varistors

29,029 Results
29,029 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: VC080503A100DP
TTI: VC080503A100DP
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Varistors 2.3VAC 3.3VDC 0.1J 1 400pF 5 V 12V

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
2.3 VAC
3.3 VDC
5 V
12 V
4.5 kA
100 mJ
1.4 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MOV-10D201KTR
TTI: MOV-10D201KTR
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors 250pF 200volts 10%

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
130 VAC
225 VDC
200 V
340 V
10 mm
2.5 kA
30 J
250 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: VDRS14T130BSE
TTI: VDRS14T130BSE
Vishay / BC Components
Availability:

0In Stock

Varistors 130volts 17mm

0In Stock

Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
130 VAC
170 VDC
205 V
340 V
16.5 mm
4.5 kA
56 J
1.05 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: B72214S0500K551
TTI: B72214S0500K551
TDK
Availability:

0In Stock

Varistors 50VAC 10% 14mm StandarD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
135 V
14 mm
1 kA
15 J
1.8 nF
- 40 C
+ 105 C
Reel
B72214S500K551
Datasheet
Mfr: GMOV-20D271K
TTI: GMOV-20D271K
Bourns
Availability:

0In Stock

Varistors 275 VAC 305J 730V-CL 10KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
275 VAC
350 VDC
23 mm
10 kA
305 J
4 pF
- 40 C
+ 85 C
Box
Datasheet
Mfr: 182KD14-F
TTI: 182KD14-F
YAGEO
Availability:

0In Stock

Varistors 1800V 4.5KA MOV Disc 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
14D
MOVs
Through Hole
Radial
1.1 kVAC
1.465 kVDC
1.8 kV
2.97 kV
14 mm
4.5 kA
250 J
130 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MLV0402E30403T
TTI: MLV0402E30403T
Vishay / BC Components
Availability:

0In Stock

Varistors 0402 4volts 20A 7.1V to 9.3V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLV0402E3
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
4 VAC
5.6 VDC
9.3 V
15.5 V
20 A
0.05 J
360 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: B72232B0321K001
TTI: B72232B0321K001
TDK
Availability:

0In Stock

Varistors 320VAC 10% 32mm High E

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, High-Energy 32mm
MOVs
PCB Mount
SMD/SMT
320 VAC
420 VDC
510 V
840 V
32 mm
25 kA
430 J
1.7 nF
- 40 C
+ 105 C
Bulk
B72232B321K1
Datasheet
Mfr: ERZ-V14D241CS
TTI: ERZ-V14D241CS
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
V
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
14 mm
6 kA
84 J
700 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: PV230K3225R2
TTI: PV230K3225R2
Bourns
Availability:

0In Stock

Varistors PV 230V 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PV
MOVs
PCB Mount
SMD/SMT
230 VAC
300 VDC
360 V
595 V
400 A
10 J
95 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-V20D271
TTI: ERZ-V20D271
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E14A271

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
20 mm
10 kA
190 J
1.3 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: V2F105C150Y1FDP
TTI: V2F105C150Y1FDP
KYOCERA AVX
Availability:

0In Stock

Varistors 4VAC 5.6VDC 0.3J 250 0pF 8.5 V 18V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V2F
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
4 VAC
5.6 VDC
8.5 V
18 V
120 A
300 mJ
2.5 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MOV-07D560KTR
TTI: MOV-07D560KTR
Bourns
Availability:

0In Stock

Varistors 890pF 56volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
35 VAC
62 VDC
56 V
110 V
7 mm
250 A
3.1 J
890 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ZV30K0603300NIR1HT
TTI: ZV30K0603300NIR1HT
Bourns
Availability:

0In Stock

Varistors 38 VDC .1J 77V-CL 160PF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
30 VAC
38 VDC
47 V
77 V
30 A
0.1 J
160 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MG052S18A400DP
TTI: MG052S18A400DP
KYOCERA AVX
Availability:

0In Stock

Varistors 14VAC 18VDC 0.1J 225 pF 25.5V 42V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MG
MLVs
PCB Mount
SMD/SMT
0508 (1220 metric)
14 VAC
18 VDC
25.5 V
42 V
30 A
100 mJ
225 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC121048H101RP
TTI: VC121048H101RP
KYOCERA AVX
Availability:

0In Stock

Varistors 34VAC 48VDC 1.2J 500 pF 62 V 100V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
34 VAC
48 VDC
62 V
100 V
250 A
1.2 J
500 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC080531C650DP
TTI: VC080531C650DP
KYOCERA AVX
Availability:

0In Stock

Varistors 25VAC 31VDC 0.3J 250 pF 39 V 65V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
25 VAC
31 VDC
41 V
65 V
80 A
300 mJ
250 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V575LA10P
TTI: V575LA10P
Littelfuse
Availability:

0In Stock

Varistors 575V 90pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
575 VAC
730 VDC
1.001 kV
1.5 kV
10 mm
2.5 kA
65 J
90 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: VC060326A580RP
TTI: VC060326A580RP
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Varistors 18VAC 26VDC 0.1J 155 pF 34.5 V 60V

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
18 VAC
26 VDC
34.5 V
60 V
30 A
100 mJ
155 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V18ZA05P
TTI: V18ZA05P
Littelfuse
Availability:

0In Stock

Varistors 10 VAC .17J 36V-CL 40KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
10 VAC
14 VDC
14.4 V to 21.6 V
36 V
5 mm
100 A
170 mJ
1 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V39MA2A
TTI: V39MA2A
Littelfuse
Availability:

0In Stock

Varistors 25V 40A 250pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MA
MOVs
PCB Mount
Radial
22 VAC
28 VDC
39 V
86 V
3 mm
4.5 kA
160 mJ
250 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V200CH8T
TTI: V200CH8T
Littelfuse
Availability:

0In Stock

Varistors 130V 250A 110pF 7 Inch Reel

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CH
MOVs
PCB Mount
SMD/SMT
3220 (8552 metric)
130 VAC
175 VDC
200 V
340 V
250 A
4 J
180 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: CAN0001DP
TTI: CAN0001DP
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Varistors 14VAC 18VDC 0.015J 2 2pF 120V 225V

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
CAN FLX
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
14 VAC
18 VDC
120 V
225 V
4 A
15 mJ
22 pF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: ERZ-V07D361
TTI: ERZ-V07D361
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E05A361

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
7 mm
1.75 kA
32 J
130 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D560K
TTI: MOV-07D560K
Bourns
Availability:

0In Stock

Varistors 890pF 56volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
35 VAC
62 VDC
56 V
110 V
7 mm
250 A
3.1 J
890 pF
- 40 C
+ 85 C
Reel
  • ...
  • 45
  • 46
  • 47