SMD - Varistors
2,417 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V26MLA1210NHAUTO TTI: V26MLA1210NHAUTO Littelfuse Availability: 0In StockVaristors 26V 1040pF 1210 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 20 VAC | 26 VDC | 38.5 V | 60 V | 300 A | 1.2 J | 1480 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | DB | MOVs | PCB Mount | SMD/SMT | 420 VAC | 560 VDC | 680 V | 1.13 kV | 60 mm | 40 kA | 600 J | 3000 pF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | DA | MOVs | PCB Mount | SMD/SMT | 575 VAC | 730 VDC | 910 V | 1.48 kV | 40 mm | 40 kA | 770 J | 2200 pF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 230 VAC | 300 VDC | 360 V | 595 V | 250 A | 6 J | 100 pF | - 55 C | + 125 C | Reel | |||||||
Mfr: VCUG060075L1DP TTI: VCUG060075L1DP KYOCERA AVX Availability: 0In StockVaristors 5.3VAC 7.5VDC 0.1J 3 50pF 16.3 V 32V | 0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 5.3 VAC | 7.5 VDC | 16.3 V | 32 V | 30 A | 100 mJ | 350 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VGAS121034S770DP TTI: VGAS121034S770DP KYOCERA AVX Availability: 0In StockVaristors 30VAC 34VDC 2J 1000p F 47 V 77V | 0In Stock | VGAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VAC | 34 VDC | 47 V | 77 V | 400 A | 2 J | 1000 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | USB | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 14 VAC | 18 VDC | 100 V | 4 A | 15 mJ | 10 pF | - 55 C | + 125 C | Reel | ||||||||
Mfr: VGAS121030H620DP TTI: VGAS121030H620DP KYOCERA AVX Availability: 0In StockVaristors 21VAC 30VDC 1.2J 100 0pF 41 V 67V | 0In Stock | VGAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 280 A | 1.2 J | 1000 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | VA | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 30 VAC | 34 VDC | 47 V | 77 V | 800 A | 3.8 J | 2200 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||
Mfr: V18MLA0805NHAUTO TTI: V18MLA0805NHAUTO Littelfuse Availability: 0In StockVaristors 18V 520pF 0805 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 28 V | 44 V | 120 A | 300 mJ | 520 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VGAS181216P390DP TTI: VGAS181216P390DP KYOCERA AVX Availability: 0In StockVaristors 11VAC 16VDC 2.9J 700 0pF 24.5 V 40V | 0In Stock | VGAS | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 11 VAC | 16 VDC | 24.5 V | 40 V | 1 kA | 2.9 J | 7000 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: V9MLA0402NR TTI: V9MLA0402NR Littelfuse Availability: 0In StockVaristors 9V 20A 120pF 22V-CLAMP@1A-PK | 0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 6.5 VAC | 9 VDC | 16 V | 30 V | 20 A | 500 mJ | 140 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | CT | MLVs | PCB Mount | SMD/SMT | 25 VAC | 31 VDC | 39 V | 65 V | 200 A | 300 mJ | 550 pF | - 55 C | + 125 C | Reel | B72520T 250K 62 B72520T0250K062 | |||||||
Mfr: V5.5MLA0603NHAUTO TTI: V5.5MLA0603NHAUTO Littelfuse Availability: 0In StockVaristors 5.5V 500pF 0603 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5 VDC | 9.3 V | 17.5 V | 30 A | 100 mJ | 960 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 30 A | 0.1 J | 165 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||
0In Stock | Disc Varistor, High-Energy 32mm | MOVs | PCB Mount | SMD/SMT | 275 VAC | 350 VDC | 430 V | 710 V | 32 mm | 25 kA | 360 J | 2000 pF | - 40 C | + 105 C | Bulk | B72232B271K1 | ||||||
Mfr: AVR-M2012C120MT6AB TTI: AVR-M2012C120MT6AB TDK Availability: 0In StockVaristors 0805 12V 60A 1000pF | 0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 7.5 VDC | 12 V | 20 V | 60 A | 200 mJ | 1000 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M2012C120MT6AB - | |||||
Mfr: VTA7060331A670RP TTI: VTA7060331A670RP KYOCERA AVX Availability: 0In StockVaristors 31V 0603 67V Clamp T VS Hi-Temp AEC-Q200 | 0In Stock | VT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 31 VDC | 39 V | 67 V | 30 A | 100 mJ | 90 pF | - 55 C | + 175 C | AEC-Q200 | Reel | |||||
Mfr: VCUG080100L1RP TTI: VCUG080100L1RP KYOCERA AVX Availability: 0In StockVaristors 10V 1 element 0805 | 0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 7.1 VAC | 10 VDC | 23 V | 42 V | 30 A | 100 mJ | 225 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MLVC08V014C400 TTI: MLVC08V014C400 Eaton Electronics Availability: 0In StockVaristors 14 VDC 400PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 20 V | 35 V | 120 A | 300 mJ | 400 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MLVC12V016C750 TTI: MLVC12V016C750 Eaton Electronics Availability: 0In StockVaristors 16 VDC 750PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 11.3 VAC | 16 VDC | 22 V | 39 V | 150 A | 400 mJ | 750 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MLVC12V048C240 TTI: MLVC12V048C240 Eaton Electronics Availability: 0In StockVaristors 48 VDC 240PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 34 VAC | 48 VDC | 62 V | 110 V | 120 A | 400 mJ | 240 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 440 VAC | 585 VDC | 710 V | 1.18 kV | 5 kA | 107 J | 185 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: MLVC12V030C450 TTI: MLVC12V030C450 Eaton Electronics Availability: 0In StockVaristors 30 VDC 450PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 21.2 VAC | 30 VDC | 42 V | 74 V | 120 A | 400 mJ | 450 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MLVC12V056C200 TTI: MLVC12V056C200 Eaton Electronics Availability: 0In StockVaristors 56 VDC 200PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 72 V | 120 V | 120 A | 400 mJ | 200 pF | - 55 C | + 125 C | Reel |