14D - Varistors
1,157 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 14D | MOVs | Through Hole | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 14 mm | 4.5 kA | 28 J | 2 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 14 mm | 4.5 kA | 32 J | 1.7 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 14 mm | 6 kA | 53 J | 1.3 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 750 VAC | 990 VDC | 1.2 kV | 1.98 kV | 14 mm | 6 kA | 324 J | 160 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 14 mm | 1 kA | 5 J | 9.1 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 14 mm | 1 kA | 5 J | 9.1 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 14 mm | 1 kA | 4 J | 11.1 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 14 mm | 1 kA | 4 J | 11.1 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 14 mm | 2 kA | 7 J | 11.1 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 14 mm | 2 kA | 12 J | 6.1 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 14 mm | 2 kA | 12 J | 6.1 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 14 mm | 1 kA | 7.5 J | 6.1 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 14 mm | 6 kA | 99 J | 740 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 14 mm | 1 kA | 8.6 J | 5.1 nF | - 40 C | + 105 C | Reel | ||||||
Not Available Online | 14D | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 14 mm | 1 kA | 10 J | 4.3 nF | - 40 C | + 105 C | Bulk | ||||||
Not Available Online | 14D | MOVs | Through Hole | Radial | 1 kVAC | 1.28 kVDC | 1.6 kV | 2.64 kV | 14 mm | 4.5 kA | 243 J | 140 pF | - 40 C | + 105 C | |||||||
Not Available Online | 14D | MOVs | Through Hole | Radial | 24 V | 14 mm | 1 kA | - 40 C | + 105 C | ||||||||||||
Not Available Online | 14D | MOVs | Through Hole | Radial | 24 V | 14 mm | 2 kA | - 40 C | + 105 C | ||||||||||||
Not Available Online | 14D | MOVs | Through Hole | Radial | 24 V | 14 mm | 2 kA | - 40 C | + 105 C | ||||||||||||
Not Available Online | 14D | MOVs | Through Hole | Radial | 24 V | 14 mm | 2 kA | - 40 C | + 105 C | ||||||||||||
Not Available Online | 14D | MOVs | Through Hole | Radial | 24 V | 14 mm | 2 kA | - 40 C | + 105 C | ||||||||||||
Not Available Online | 14D | MOVs | Through Hole | Radial | 880 VAC | 1.14 kVDC | 1.4 kV | 2.31 kV | 14 mm | 6 kA | 327 J | 150 pF | - 40 C | + 105 C | |||||||
Not Available Online | 14D | MOVs | Through Hole | Radial | 24 V | 14 mm | 1 kA | - 40 C | + 105 C | ||||||||||||
Not Available Online | 14D | MOVs | Through Hole | Radial | 24 V | 14 mm | 1 kA | - 40 C | + 105 C | ||||||||||||
Not Available Online | 14D | MOVs | Through Hole | Radial | 880 VAC | 1.14 kVDC | 1.4 kV | 2.31 kV | 14 mm | 6 kA | 327 J | 150 pF | - 40 C | + 105 C |